Hydraulic test points are devices used to monitor and control pressure in hydraulic systems. Test points are used in both low-pressure and high-pressure systems. These are devices used to monitor the status of hydraulic systems, to determine whether there are any faults or malfunctions.
Hydraulic test points are made from stainless steel or brass and feature leak-proof sealing connection. Test points can be used with Hydraulic Test Point Hoses for remote testing.
What are hydraulic test points used for?
Test points are used in most hydraulic systems for the purpose of pressure testing. Applications include hydraulic and gas monitoring, pressure monitoring and bleeding cylinders. They enable connection to pressure gauges, allow venting of air from hydraulic systems and are used in the pressure control of fluids and contamination sampling. They can also be used to monitor and control static and peak pressures.
How do hydraulic test points work?
Hydraulic test points can be quickly and easily connected to pressure gauges or test hoses. They are fitted with protective metal caps and a securing chain. Their compact design means they can be conveniently fitted in restricted spaces. Hydraulic test points provide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown.
Test points connect to hydraulic hoses and tubing with a threaded connection.
What are inline hydraulic test points?
Inline hydraulic test points are t-shaped fittings which are mounted into the hydraulic system. The sit between two hydraulic pipes or tubes and provide quick access to test the system.