Hydraulic Test Points

Hydraulic test points are devices used to monitor and control pressure in low- or high-pressure and vacuum systems. They have a leak-proof sealing connection and can be coupled directly to a pressurised system.

What are hydraulic test points used for?

Hydraulic test points are used in most hydraulic systems for the purpose of pressure testing. Applications include hydraulic and gas monitoring, pressure monitoring and bleeding cylinders. They enable connection to pressure gauges, allow venting of air from hydraulic systems and are used in the pressure control of fluids and contamination sampling. They can also be used to monitor and control static and peak pressures.

How do hydraulic test points work?

Hydraulic test pointscan be quickly and easily connected to pressure gauges or test hoses. They're fitted with protective metal caps and a securing chain. Their compact design means they can be conveniently fitted in restricted spaces. Hydraulic test pointsprovide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Thread Maximum Operating Pressure Maximum Joining Pressure Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 727-783
Fabrikantnummer2103-01-51.00
FabrikantHydrotechnik
€ 16,03
Each
Aantal stuks
BSP 1/4 Male 630 bar - 1/4 in BSP +120°C -30°C Male
RS-stocknr. 257-8993
Fabrikantnummer2103-01-13.00
FabrikantHydrotechnik
€ 14,76
Each
Aantal stuks
M12 x 1.5 Male 630 bar - M12 x 1.5 Metric +120°C -30°C Male
RS-stocknr. 366-0885
Fabrikantnummer2103-04-16.00
FabrikantHydrotechnik
€ 24,66
Each
Aantal stuks
M16 x 2 Male - - M16 x 2 Metric - - Male
RS-stocknr. 257-8886
Fabrikantnummer2103-01-17.00
FabrikantHydrotechnik
€ 14,87
Each
Aantal stuks
G 1/8 Male 630 bar - 1/8 in G +120°C -30°C Male
RS-stocknr. 366-0829
Fabrikantnummer2103-01-14.00
FabrikantHydrotechnik
€ 14,87
Each
Aantal stuks
M14 x 1.5 Male 630 bar - M14 x 1.5 Metric +120°C -30°C Male
RS-stocknr. 257-8892
Fabrikantnummer2103-01-33.00
FabrikantHydrotechnik
€ 15,04
Each
Aantal stuks
M10 x 1 Male 630 bar - M10 x 1 Metric +120°C -30°C Male
RS-stocknr. 366-0835
Fabrikantnummer2103-01-46.00
FabrikantHydrotechnik
€ 14,87
Each
Aantal stuks
NPT 1/8 Male 630 bar - 1/8 in NPT +120°C -30°C Male
RS-stocknr. 366-0841
Fabrikantnummer2103-01-47.00
FabrikantHydrotechnik
€ 14,87
Each
Aantal stuks
NPT 1/4 Male 630 bar - 1/4 in NPT +120°C -30°C Male
RS-stocknr. 366-0863
Fabrikantnummer2103-01-21.00
FabrikantHydrotechnik
€ 14,76
Each
Aantal stuks
UNF 7/16 Male 630 bar - 7/16 in UNF +120°C -30°C Male
RS-stocknr. 366-0891
Fabrikantnummer2303-01-18.10
FabrikantHydrotechnik
€ 34,77
Each
Aantal stuks
G 1/4 Male 630 bar - 1/4 in G +200°C -20°C Male