Replacement Solenoid Coils

Replacement solenoid coils are needed in hydraulic systems when the solenoid coil used to control a hydraulic solenoid valve wears out or stops functioning. A solenoid is an electromagnet that consists of a tightly wrapped metal coil around a solid metal core. They produce a controlled, uniform magnetic field, and the metal coil can be inserted or removed which creates a method of control for various devices, including a hydraulic valve.

How do solenoid coils work in a hydraulic system?

In a hydraulic solenoid valve, solenoids are used to control the flow of fluid. Most commonly, they are used as a low-power switch that opens and closes a pilot valve, which in turns controls the main valve by applying pressure to a connected piston or diaphragm.

Types of replacement solenoid coils

There is little difference between different types of replacement solenoid coils, but they can have various power supply voltage which may affect which one you choose. They are also available from a range of different manufacturers.


...
Lees meer Lees minder

Filters

21 - 30 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series CETOP Mounting Power Supply Voltage CAD Drawing
RS-stocknr. 256-0368
FabrikantnummerR900020175
FabrikantBosch Rexroth
€ 56,26
Each
Aantal stuks
- CETOP 3 110V ac -
RS-stocknr. 278-4479
Fabrikantnummer43004416
FabrikantAsco
€ 20,00
Each
Aantal stuks
- - 24V ac -
RS-stocknr. 181-6467
FabrikantnummerMSFW-24-50/60
FabrikantFesto
€ 27,34
Each
Aantal stuks
MSFW - 24V ac -
RS-stocknr. 187-5718
FabrikantRS PRO
€ 18,50
Each
Aantal stuks
03F - 110V ac -
RS-stocknr. 181-6466
FabrikantnummerMSN1G-24DC-OD
FabrikantFesto
€ 24,28
Each
Aantal stuks
MSN - 24V dc -
RS-stocknr. 181-6469
FabrikantnummerMSFG-24-EX
FabrikantFesto
€ 21,17
Each
Aantal stuks
MSFG - 24V dc -
RS-stocknr. 187-5717
FabrikantRS PRO
€ 18,96
Each
Aantal stuks
03F - 24V ac -
RS-stocknr. 410-577
FabrikantnummerP2FCB453
FabrikantParker
€ 14,28
Each
Aantal stuks
P2F - 110/120V ac -
RS-stocknr. 181-6468
FabrikantnummerMSFW-230-50/60
FabrikantFesto
€ 27,34
Each
Aantal stuks
MSFW - 230V ac -
RS-stocknr. 268-2547
Fabrikantnummer132401
FabrikantBurkert
€ 19,82
Each
Aantal stuks
6519 - 110V ac -
Related Products
6X Series direct operating, spring return and detent ...
Description:
6X Series direct operating, spring return and detent directional control spool valves. Solenoid operated by a 24Vdc or 110Vac power supplyPorting Pattern to CETOP 3 size 6 for subplate mounting Wet pin dc or ac removable solenoids can be rotated ...
The RS Pro valve range is robust , ...
Description:
The RS Pro valve range is robust , versatile and combines high performances with compact installation dimensions. Solenoid, electrical, mechanical and manual operated. Large flow capacity , short change-over times and low change-over pressure. Available in 3 sizes: 1/8 - ...
Fast response, high flow, inline ported valvesWear compensation ...
Description:
Fast response, high flow, inline ported valvesWear compensation system for optimum performance1.2W low power solenoid operators, ordered separatelyNon locking manual overrideIP65 Protection Rating.
Modular systemValve pressed manually, mechanically, pneumatically or electricallyWith ...
Description:
Modular systemValve pressed manually, mechanically, pneumatically or electricallyWith 3 or 5 connections - G 1 / 8 or G 1 / 4Diagnostic pin to display the switching position or for manual overrideA circlip prevents the manual override from being activated ...