Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 121-5954
FabrikantnummerQSS-6
FabrikantFesto
€ 72,72
1 Bag of 10
Bag(s)
QSS Straight Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - 14 bar 6mm +80°C -10°C
RS-stocknr. 121-6046
FabrikantnummerQSMS-6
FabrikantFesto
€ 45,60
1 Bag of 10
Bag(s)
QSMS Straight Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - 14 bar 6mm +80°C -10°C
RS-stocknr. 121-5953
FabrikantnummerQSS-4
FabrikantFesto
€ 39,72
1 Bag of 10
Bag(s)
QSS Straight Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated - - 14 bar 4mm +80°C -10°C
RS-stocknr. 121-5949
FabrikantnummerQSS-10
FabrikantFesto
€ 124,68
1 Bag of 10
Bag(s)
QSS Straight Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated - - 14 bar 10mm +80°C -10°C
Nieuw
RS-stocknr. 203-1349
FabrikantnummerNPQM-H-Q12-E-P10
FabrikantFesto
€ 9,44
Each (In a Pack of 10)
Aantal stuks
NPQM Push-In Push In 12 mm Push In 12 mm - 11mm - - - - - - - -
RS-stocknr. 125-9562
FabrikantnummerNPQH-H-Q10-E-P10
FabrikantFesto
€ 79,08
1 Bag of 10
Bag(s)
- Straight Push In 10 mm Push In 10 mm Brass - - Nickel Plated Yes Yes 20 bar 10mm +150°C 0°C
RS-stocknr. 125-9853
FabrikantnummerNPQP-H-Q12-E-FD
FabrikantFesto
€ 33,53
Each
Aantal stuks
- Straight Push In 12 mm Push In 12 mm Polypropylene - - - Yes Yes 10 bar 12mm +60°C -20°C
Nieuw
RS-stocknr. 203-1263
FabrikantnummerCRQSS-16
FabrikantFesto
€ 160,72
Each
Aantal stuks
CRQS Push-In Push In 16 mm Push In 16 mm - 10.4mm - - - - - - - -
RS-stocknr. 125-9563
FabrikantnummerNPQH-H-Q12-E-P10
FabrikantFesto
€ 108,00
1 Bag of 10
Bag(s)
- Straight Push In 12 mm Push In 12 mm Brass - - Nickel Plated Yes Yes 20 bar 12mm +150°C 0°C
Nieuw
RS-stocknr. 203-1326
FabrikantnummerNPQM-H-Q10-E-P10
FabrikantFesto
€ 6,95
Each (In a Pack of 10)
Aantal stuks
NPQM Push-In Push In 10 mm Push In 10 mm - 9mm - - - - - - - -
Nieuw
RS-stocknr. 203-1261
FabrikantnummerCRQSS-8
FabrikantFesto
€ 53,47
Each
Aantal stuks
CRQS Push-In Push In 8 mm Push In 8 mm - 5.7mm - - - - - - - -
RS-stocknr. 125-9852
FabrikantnummerNPQP-H-Q10-E-FD
FabrikantFesto
€ 28,08
Each
Aantal stuks
- Straight Push In 10 mm Push In 10 mm Polypropylene - - - Yes Yes 10 bar 10mm +60°C -20°C
RS-stocknr. 125-9851
FabrikantnummerNPQP-H-Q8-E-FD
FabrikantFesto
€ 23,26
Each
Aantal stuks
- Straight Push In 8 mm Push In 8 mm Polypropylene - - - Yes Yes 10 bar 8mm +60°C -20°C
Nieuw
RS-stocknr. 203-1431
FabrikantnummerNPQM-H-Q4-E-P10
FabrikantFesto
€ 3,67
Each (In a Pack of 10)
Aantal stuks
NPQM Push-In Push In 4 mm Push In 4 mm - 3mm - - - - - - - -
RS-stocknr. 121-5951
FabrikantnummerQSS-12
FabrikantFesto
€ 160,80
1 Bag of 10
Bag(s)
QSS Straight Push In 12 mm Push In 12 mm Brass - Brass Nickel Plated - - 14 bar 12mm +80°C -10°C
RS-stocknr. 125-9559
FabrikantnummerNPQH-H-Q4-E-P10
FabrikantFesto
€ 43,32
1 Bag of 10
Bag(s)
- Straight Push In 4 mm Push In 4 mm Brass - - Nickel Plated Yes Yes 20 bar 4mm +150°C 0°C
Nieuw
RS-stocknr. 203-1266
FabrikantnummerCRQSS-12
FabrikantFesto
€ 102,80
Each
Aantal stuks
CRQS Push-In Push In 12 mm Push In 12 mm - 7.9mm - - - - - - - -
Nieuw
RS-stocknr. 203-1262
FabrikantnummerCRQSS-10
FabrikantFesto
€ 80,21
Each
Aantal stuks
CRQS Push-In Push In 10 mm Push In 10 mm - 6.7mm - - - - - - - -
Nieuw
RS-stocknr. 203-1325
FabrikantnummerNPQM-H-Q6-E-P10
FabrikantFesto
€ 4,26
Each (In a Pack of 10)
Aantal stuks
NPQM Push-In Push In 6 mm Push In 6 mm - 5mm - - - - - - - -
RS-stocknr. 121-5952
FabrikantnummerQSS-12-F
FabrikantFesto
€ 108,60
1 Bag of 10
Bag(s)
QSS Straight Push In 12 mm Push In 12 mm Brass - Brass Nickel Plated - - 14 bar 12mm +80°C -10°C