Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

81 - 100 van 1003 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Body Material Angle Swivel Connection Mounting Type Manufacturer Series Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Thread Material
RS-stocknr. 460-7649
Fabrikantnummer3159 06 13
FabrikantLegris
€ 16,044
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 1/4 Push In 6 mm Male - Glass Reinforced Nylon 90° Yes Inline 3159 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 265-5589
Fabrikantnummer3199 10 17
FabrikantLegris
€ 6,695
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube G 3/8 Push In 10 mm Male - Glass Reinforced Nylon 90° Yes Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 222-3823
FabrikantnummerM-5HL-4
FabrikantSMC
€ 3,294
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube M5 Barbed 4 mm Male - Nickel Plated Brass 90° No - M 1.5 MPa - - -
RS-stocknr. 743-6544
FabrikantnummerKQB2L06-02S
FabrikantSMC
€ 4,91
Each
Aantal stuks
Threaded-to-Tube R 1/4 Push In 6 mm Male - Nickel Plated Brass 90° No - KQB2 1 MPa +150°C -5°C -
RS-stocknr. 537-470
FabrikantnummerKXL06-01S
FabrikantSMC
€ 95,89
1 Bag of 2
Bag(s)
Threaded-to-Tube R 1/8 Push In 6 mm Male - PBT 90° No - KX 1 MPa +60°C 0°C Nickel Plated Brass
RS-stocknr. 743-6548
FabrikantnummerKQB2L08-01S
FabrikantSMC
€ 6,45
Each
Aantal stuks
Threaded-to-Tube R 1/8 Push In 8 mm Male - Nickel Plated Brass 90° No - KQB2 1 MPa +150°C -5°C -
RS-stocknr. 121-6058
FabrikantnummerQSLV-1/4-10
FabrikantFesto
€ 66,00
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 10 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 265-5472
Fabrikantnummer3109 10 21
FabrikantLegris
€ 7,205
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube R 1/2 Push In 10 mm Male - Glass Reinforced Nylon 90° Yes Inline LF3000 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 121-6064
FabrikantnummerQSLV-1/8-4
FabrikantFesto
€ 36,00
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 4 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 121-6023
FabrikantnummerQSML-M5-4
FabrikantFesto
€ 50,04
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 4 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 847-6916
Fabrikantnummer3699 12 13
FabrikantLegris
€ 56,13
1 Box of 5
Box(es)
Threaded-to-Tube G 1/4 Push In 12 mm Male - Nickel Plated Brass 90° No Inline 3699 290 psi +120°C -20°C Nickel Plated Brass
RS-stocknr. 460-7712
Fabrikantnummer3189 10 13
FabrikantLegris
€ 26,61
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 10 mm Male - Glass Reinforced Nylon 90° Yes Inline 3189 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 847-7281
FabrikantnummerKQB2L07-N01S
FabrikantSMC
€ 7,15
Each
Aantal stuks
Threaded-to-Tube NPT 1/8 Push In 1/4 in Male - Nickel Plated Brass 90° No - KQB2 1 MPa +150°C -5°C -
RS-stocknr. 847-6789
Fabrikantnummer3609 08 10
FabrikantLegris
€ 26,39
1 Box of 5
Box(es)
Threaded-to-Tube R 1/8 Push In 8 mm Male - Nickel Plated Brass 90° No Inline 3609 290 psi +120°C -20°C Nickel Plated Brass
RS-stocknr. 125-9770
FabrikantnummerNPQH-LL-G18-Q6-P10
FabrikantFesto
€ 46,44
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - Brass 90° Yes Inline NPQH 20 bar +150°C 0°C Brass
RS-stocknr. 771-6241
FabrikantnummerKQ2Z06-01AS
FabrikantSMC
€ 4,782
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 1/8 Push In 6 mm Male - PBT 90° No - KQ2 - +60°C -5°C Brass
RS-stocknr. 460-7661
Fabrikantnummer3159 10 13
FabrikantLegris
€ 28,44
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube R 1/4 Push In 10 mm Male - Glass Reinforced Nylon 90° Yes Inline 3159 20 bar +80°C -20°C Nickel Plated Brass
RS-stocknr. 121-6104
FabrikantnummerQSL-12HL
FabrikantFesto
€ 72,48
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 12 mm Push In 12 mm - - PBT 90° No Inline QSL 14 bar +80°C -10°C Nickel Plated Brass
RS-stocknr. 851-4504
FabrikantnummerKSL10-02S
FabrikantSMC
€ 39,92
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube R 1/4 Push In 10 mm Male - PBT 90° No - KSL 1 MPa, 3 (Proof) MPa +60°C -5°C Nickel Plated Brass
RS-stocknr. 121-6105
FabrikantnummerQSL-3/8-10
FabrikantFesto
€ 48,48
1 Bag of 10
Bag(s)
Threaded-to-Tube R 3/8 Push In 10 mm Male - PBT 90° Yes Inline QS 14 bar +80°C -10°C Nickel Plated Brass