Pneumatic Elbow Tube-to-Tube Adaptors

Filters

181 - 186 van 186 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Tube Connection A - Type Chemical Resistant Food Grade Tube Connection B - Tube Size Tube Connection B - Type Maximum Operating Temperature Minimum Operating Temperature Tube Connection A - Tube Size
Nieuw
RS-stocknr. 2552483442
FabrikantnummerQBL-3/16T-U
FabrikantFesto
€ 22,70
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 2552483888
FabrikantnummerQSL-3/8HL-U
FabrikantFesto
€ 6,16
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 2552483882
FabrikantnummerQSL-16-20
FabrikantFesto
€ 118,60
1 Pack of 20
Pack(s)
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 2552483428
FabrikantnummerQBL-1/4T-U
FabrikantFesto
€ 24,70
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 2552483887
FabrikantnummerQSL-3/8H-5/16-U
FabrikantFesto
€ 5,27
Each
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 2552483230
FabrikantnummerQBL-1/2T-U
FabrikantFesto
€ 22,60
1 Pack of 5
Pack(s)
- - - - - - - - - - - - - -
Related Products
The Quick Star QSL range offer a convenient ...
Description:
The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each ...
Festo NPQP range of push in elbow connectors ...
Description:
Festo NPQP range of push in elbow connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C ...
The NPQH-L range offers a convenient push-in fitting ...
Description:
The NPQH-L range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
A range of Tube-to-Thread and Tube-to-Tube adaptors for ...
Description:
A range of Tube-to-Thread and Tube-to-Tube adaptors for push-in pneumatic fittings. Use for nylon, polyamide (PA), polurethane (PU) and Hytrel tubingPressure range -750mm Hg to 18 bar (subject to tube type)All tapered threads are pre-coated with non-PTFE thread sealantSilicone-free 'O' ...