Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.
Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.
Pneumatic systems contain many components, pneumatic multi-connector tube panels being one example.
What are pneumatic multi-connector tube panels used for?
Pneumatic multi-connector tube panels enable many different tubes to be connected together which is useful in complex pneumatic systems. They are commonly found in positive pressure and vacuum systems and allow a large number of hoses to be connected when the space available is small.
Types of pneumatic multi-connector tube panels
Pneumatic multi-connector tube panels come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so multiple hoses can be attached.
Description:
Shuttle (OR gate) version can be used to
connect independent signal sources to a common pilot lineAND gate function gives output signal only when both input signals are presentColour coded port identification.
Description:
The Festo QSLV multiple distributor has 2 outlet
ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely ...
Description:
SMCs KQG2 stainless steel range provides engineers with
a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and ...
Description:
KQ2 one-touch, metric and inch size fittings are
available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release ...