Pneumatic Pressure Indicator Function Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic pressure indicator function fittings being one example.

What are pneumatic pressure indicator function fittings used for?

Pneumatic pressure indicator function fittings are visual indicators installed into pneumatic systems. They visually show the user that the pneumatic control system is operating at the correct pressure.

Types of pneumatic pressure indicator function fittings

Pneumatic pressure indicator function fittings come in a variety of sizes, pressure settings and materials so the correct specification can be selected for the system.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Inlet Port Outlet Port Maximum Input Pressure Colour Mount Hole Size Body Material Hazardous Area Certification Mount
RS-stocknr. 725-052
Fabrikantnummer84150201
FabrikantCrouzet
€ 27,01
Each
Aantal stuks
84 4mm 4mm - Red 22.5 mm - - Panel
RS-stocknr. 655-6818
Fabrikantnummer84150215
FabrikantCrouzet
€ 33,03
Each
Aantal stuks
84 4mm 4mm 8bar Green 22 mm - ATEX Panel
RS-stocknr. 725-068
Fabrikantnummer84150202
FabrikantCrouzet
€ 27,01
Each
Aantal stuks
84 4mm 4mm - Green 22.5 mm - - Panel