Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

1 - 20 van 413 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS-stocknr. 121-6101
FabrikantnummerQSM-6
FabrikantFesto
€ 30,48
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 6 mm Push In 6 mm - - QSM Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6249
FabrikantnummerQS-8-6
FabrikantFesto
€ 57,12
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 8 mm Push In 6 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6173
FabrikantnummerQS-G1/4-8
FabrikantFesto
€ 25,68
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6171
FabrikantnummerQS-G1/4-6
FabrikantFesto
€ 22,08
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6229
FabrikantnummerQS-10H-8
FabrikantFesto
€ 44,04
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 10 mm Push In 8 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6038
FabrikantnummerQSM-M5-4-I
FabrikantFesto
€ 21,12
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 4 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6233
FabrikantnummerQS-12H-10
FabrikantFesto
€ 96,48
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 12 mm Push In 10 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6160
FabrikantnummerQSF-1/4-6-B
FabrikantFesto
€ 36,36
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/4 Push In 6 mm Female - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6179
FabrikantnummerQS-G1/8-6-I
FabrikantFesto
€ 23,40
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-5608
FabrikantnummerQS-1/2-12-I
FabrikantFesto
€ 4,86
Each
Aantal stuks
Threaded-to-Tube R 1/2 Push In 12 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6244
FabrikantnummerQS-6
FabrikantFesto
€ 30,72
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 6 mm Push In 6 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6040
FabrikantnummerQSM-M5-6-I
FabrikantFesto
€ 23,52
1 Bag of 10
Bag(s)
Threaded-to-Tube M5 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6178
FabrikantnummerQS-G1/8-6
FabrikantFesto
€ 20,52
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6247
FabrikantnummerQS-8
FabrikantFesto
€ 65,16
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 8 mm Push In 8 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6222
FabrikantnummerQS-1/8-6-I
FabrikantFesto
€ 35,52
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6221
FabrikantnummerQS-1/8-6
FabrikantFesto
€ 29,52
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6186
FabrikantnummerQS-G3/8-8
FabrikantFesto
€ 27,00
1 Bag of 10
Bag(s)
Threaded-to-Tube G 3/8 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6227
FabrikantnummerQS-10-8
FabrikantFesto
€ 44,04
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 10 mm Push In 8 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6002
FabrikantnummerQSM-6-4
FabrikantFesto
€ 31,44
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 6 mm Push In 4 mm - - QSM Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 121-6217
FabrikantnummerQS-1/8-10
FabrikantFesto
€ 62,28
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 10 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -