Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Lees meer Lees minder

Filters

61 - 80 van 1170 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS-stocknr. 812-207
Fabrikantnummer3121 06 13
FabrikantLegris
€ 4,436
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 1/4 Push In 6 mm Male - LF3000 Inline Glass Reinforced Nylon 20 bar +80°C -20°C - - -
RS-stocknr. 460-7790
Fabrikantnummer0931 10 13
FabrikantLegris
€ 1,588
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 10 mm Male - LF3000 Inline Nickel Plated Brass 60 bar +80°C -10°C - - -
RS-stocknr. 121-6221
FabrikantnummerQS-1/8-6
FabrikantFesto
€ 29,52
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 739-354
FabrikantnummerGE25SREDCF
FabrikantParker
€ 22,285
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube G 1 Push In 25 mm Male - GE-R-ED Inline Zinc Plated Steel 420 bar +120°C -40°C - - -
RS-stocknr. 121-6186
FabrikantnummerQS-G3/8-8
FabrikantFesto
€ 27,00
1 Bag of 10
Bag(s)
Threaded-to-Tube G 3/8 Push In 8 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 686-2643
FabrikantnummerM-5AU-6
FabrikantSMC
€ 4,96
1 Bag of 5
Bag(s)
Threaded-to-Tube M5 Push In 5 mm Male - M Inline Nickel Plated Brass 1 MPa - - - - -
RS-stocknr. 771-5059
FabrikantnummerKQ2H04-M3G
FabrikantSMC
€ 2,63
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube M3 Push In 4 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
RS-stocknr. 121-6227
FabrikantnummerQS-10-8
FabrikantFesto
€ 44,04
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 10 mm Push In 8 mm - - QS Inline PBT 14 bar +80°C -10°C - - -
RS-stocknr. 299-3998
FabrikantRS PRO
€ 1,29
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 6 mm Male - - Inline - 15 bar +70°C -18°C - - RoHS Compliant
RS-stocknr. 771-4983
FabrikantnummerKQ2F04-02A
FabrikantSMC
€ 2,368
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 1/4 Push In 4 mm Female - KQ2 Inline Brass - +60°C -5°C - - -
RS-stocknr. 917-0981
FabrikantnummerKQ2E06-G02A
FabrikantSMC
€ 4,592
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube G 1/4 Push In 6 mm Male - KQ2 Bulkhead - 1 MPa, 3 (Proof) MPa +60 °C -5 °C - - -
RS-stocknr. 739-332
FabrikantnummerGE16SREDCF
FabrikantParker
€ 10,015
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube G 1/2 Push In 16 mm Male - GE-R-ED Inline Zinc Plated Steel 630 bar +120°C -40°C - - -
RS-stocknr. 121-6222
FabrikantnummerQS-1/8-6-I
FabrikantFesto
€ 35,52
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 218-1533
FabrikantnummerKCH06-01S
FabrikantSMC
€ 6,98
Each
Aantal stuks
Threaded-to-Tube R 1/8 - Male - KC - Nickel Plated Brass 1 MPa +60°C -5°C - - -
RS-stocknr. 460-7784
Fabrikantnummer0931 08 17
FabrikantLegris
€ 1,704
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube G 3/8 Push In 8 mm Male - LF3000 Inline Nickel Plated Brass 60 bar +80°C -10°C - - -
RS-stocknr. 125-9628
FabrikantnummerNPQH-DK-G18-Q6-P10
FabrikantFesto
€ 23,16
1 Bag of 10
Bag(s)
Threaded-to-Tube G 1/8 Push In 6 mm Male - NPQH Inline Brass 20 bar +150°C 0°C Yes Yes ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787
RS-stocknr. 121-6215
FabrikantnummerQS-1/4-6-I
FabrikantFesto
€ 22,92
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 121-6217
FabrikantnummerQS-1/8-10
FabrikantFesto
€ 62,28
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 10 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-stocknr. 265-5703
Fabrikantnummer3101 06 55
FabrikantLegris
€ 7,558
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube M7 Push In 6 mm Male - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
RS-stocknr. 812-263
Fabrikantnummer3175 06 10
FabrikantLegris
€ 2,20
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube R 1/8 Push In 6 mm Male - LF3000 Inline Nickel Plated Brass 20 bar +80°C -20°C - - -
Related Products
For converting BSP threaded ports to male 4, ...
Description:
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections. Maximum operating pressure: 20 barTemperature range: -20 to 80°C.
A high-quality polymer push in fitting suitable for ...
Description:
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable ...
The push-on and screw collar design of these ...
Description:
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing. Operating Temperature Range -18 to +70°C Operating Pressure of ...
These fittings can be mounted in pairs on ...
Description:
These fittings can be mounted in pairs on a cylinder to lock the piston by simultaneously cutting off the supply and exhaust.,Safety or functional locks are more precise and rapid when blocking fittings are provided on the cylinder: the volumes ...