Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Thread Material Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size
RS-stocknr. 739-089
FabrikantnummerG25SCF
FabrikantParker
€ 24,31
Each (In a Pack of 2)
Aantal stuks
G Push In 25 mm Push In 25 mm Zinc Plated Steel Zinc Plated Chrome Free 420 bar - -40°C - - Push In 25mm Push In 25mm
RS-stocknr. 807-019
FabrikantnummerG08LA3C
FabrikantParker
€ 3,22
Each (In a Pack of 2)
Aantal stuks
G Push In 8 mm Push In 8 mm Zinc Plated Steel Zinc Plated Chrome Free 500 bar - -40°C - - Push In 8mm Push In 8mm
RS-stocknr. 807-003
FabrikantnummerG06LCF
FabrikantParker
€ 2,945
Each (In a Pack of 2)
Aantal stuks
G Push In 6 mm Push In 6 mm Zinc Plated Steel Zinc Plated Chrome Free 500 bar - -40°C - - Push In 6mm Push In 6mm
RS-stocknr. 739-067
FabrikantnummerG16SCF
FabrikantParker
€ 10,645
Each (In a Pack of 2)
Aantal stuks
G Push In 16 mm Push In 16 mm Zinc Plated Steel Zinc Plated Chrome Free 630 bar - -40°C - - Push In 16mm Push In 16mm
RS-stocknr. 739-001
FabrikantnummerG10LCF
FabrikantParker
€ 3,835
Each (In a Pack of 2)
Aantal stuks
G Push In 10 mm Push In 10 mm Zinc Plated Steel Zinc Plated Chrome Free 500 bar - -40°C - - Push In 10mm Push In 10mm
RS-stocknr. 739-039
FabrikantnummerG18LCF
FabrikantParker
€ 9,04
Each (In a Pack of 2)
Aantal stuks
G Push In 18 mm Push In 18 mm Zinc Plated Steel Zinc Plated Chrome Free 400 bar - -40°C - - Push In 18mm Push In 18mm
RS-stocknr. 807-047
FabrikantnummerG10SCF
FabrikantParker
€ 4,635
Each (In a Pack of 2)
Aantal stuks
G Push In 10 mm Push In 10 mm Zinc Plated Steel Zinc Plated Chrome Free 800 bar - -40°C - - Push In 10mm Push In 10mm
RS-stocknr. 739-045
FabrikantnummerG22LA3C
FabrikantParker
€ 12,255
Each (In a Pack of 2)
Aantal stuks
G Push In 22 mm Push In 22 mm Zinc Plated Steel Zinc Plated Chrome Free 250 bar - -40°C - - Push In 22mm Push In 22mm
RS-stocknr. 739-073
FabrikantnummerG20SCF
FabrikantParker
€ 14,875
Each (In a Pack of 2)
Aantal stuks
G Push In 20 mm Push In 20 mm Zinc Plated Steel Zinc Plated Chrome Free 420 bar - -40°C - - Push In 20mm Push In 20mm
RS-stocknr. 739-017
FabrikantnummerG12LA3C
FabrikantParker
€ 4,55
Each (In a Pack of 2)
Aantal stuks
G Push In 12 mm Push In 12 mm Zinc Plated Steel Zinc Plated Chrome Free 400 bar - -40°C - - Push In 12mm Push In 12mm
RS-stocknr. 739-051
FabrikantnummerG28LCF
FabrikantParker
€ 22,085
Each (In a Pack of 2)
Aantal stuks
G Push In 28 mm Push In 28 mm Zinc Plated Steel Zinc Plated Chrome Free 250 bar - -40°C - - Push In 28mm Push In 28mm
RS-stocknr. 739-023
FabrikantnummerG15LCF
FabrikantParker
€ 5,965
Each (In a Pack of 2)
Aantal stuks
G Push In 15 mm Push In 15 mm Zinc Plated Steel Zinc Plated Chrome Free 400 bar - -40°C - - Push In 15mm Push In 15mm
RS-stocknr. 807-025
FabrikantnummerG06SCF
FabrikantParker
€ 3,45
Each (In a Pack of 2)
Aantal stuks
G Push In 6 mm Push In 6 mm Zinc Plated Steel Zinc Plated Chrome Free 800 bar - -40°C - - Push In 6mm Push In 6mm
RS-stocknr. 807-031
FabrikantnummerG08SCF
FabrikantParker
€ 3,825
Each (In a Pack of 2)
Aantal stuks
G Push In 8 mm Push In 8 mm Zinc Plated Steel Zinc Plated Chrome Free 800 bar - -40°C - - Push In 8mm Push In 8mm