Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Lees meer Lees minder

Filters

1 - 20 van 164 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS-stocknr. 121-5967
FabrikantnummerQST-10-6
FabrikantFesto
€ 66,00
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 10 mm Push In 10 mm Push In 6 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5977
FabrikantnummerQST-6
FabrikantFesto
€ 67,44
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 6 mm Push In 6 mm Push In 6 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5957
FabrikantnummerQST-1/4-10
FabrikantFesto
€ 74,76
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/4 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 121-5979
FabrikantnummerQST-8
FabrikantFesto
€ 86,40
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 8 mm Push In 8 mm Push In 8 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5971
FabrikantnummerQST-12-8
FabrikantFesto
€ 94,32
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 12 mm Push In 12 mm Push In 8 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5980
FabrikantnummerQST-8-4
FabrikantFesto
€ 58,56
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 8 mm Push In 8 mm Push In 4 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5978
FabrikantnummerQST-6-4
FabrikantFesto
€ 39,12
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 6 mm Push In 6 mm Push In 4 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5974
FabrikantnummerQST-3/8-6
FabrikantFesto
€ 60,48
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 3/8 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 121-5964
FabrikantnummerQST-1/8-6
FabrikantFesto
€ 46,32
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 121-5962
FabrikantnummerQST-1/8-10
FabrikantFesto
€ 72,72
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/8 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 121-5521
FabrikantnummerQST-1/2-12
FabrikantFesto
€ 12,18
Each
Aantal stuks
Threaded-to-Tube Push In 12 mm Push In 12 mm R 1/2 - - Male QS - PBT 14 bar +80°C -10°C -
RS-stocknr. 126-0209
FabrikantnummerNPQH-T-G12-Q10
FabrikantFesto
€ 11,42
Each
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm G 1/2 - - Male NPQH - Brass 20 bar +150°C 0°C Yes
Nieuw
RS-stocknr. 202-4303
FabrikantnummerQST3-3/8-10-8
FabrikantFesto
€ 11,04
Each
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 10 mm R 3/8 Male Male - - - - - 14 bar - - -
Nieuw
RS-stocknr. 202-4347
FabrikantnummerQSTL-G1/2-16
FabrikantFesto
€ 18,55
Each
Aantal stuks
Threaded-to-Tube Push In 16 mm Push In 16 mm G 1/2 Male Male - - - - - 14 bar - - -
RS-stocknr. 125-9650
FabrikantnummerNPQH-T-G14-Q10-P10
FabrikantFesto
€ 88,32
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 10 mm Push In 10 mm G 1/4 - - Male NPQH - Brass 20 bar +150°C 0°C Yes
RS-stocknr. 121-5975
FabrikantnummerQST-3/8-8
FabrikantFesto
€ 61,32
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 8 mm Push In 8 mm R 3/8 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 125-9645
FabrikantnummerNPQH-T-G18-Q4-P10
FabrikantFesto
€ 50,52
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm G 1/8 - - Male NPQH - Brass 20 bar +150°C 0°C Yes
Nieuw
RS-stocknr. 202-4341
FabrikantnummerQSTL-G1/2-12
FabrikantFesto
€ 13,02
Each
Aantal stuks
Threaded-to-Tube Push In 12 mm Push In 12 mm G 1/2 Male Male - - - - - 14 bar - - -
RS-stocknr. 121-5968
FabrikantnummerQST-10-8
FabrikantFesto
€ 50,64
1 Bag of 10
Bag(s)
Tube-to-Tube Push In 10 mm Push In 10 mm Push In 8 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 121-5963
FabrikantnummerQST-1/8-4
FabrikantFesto
€ 40,44
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 - - Male QS - - 14 bar +80°C -10°C -