Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Lees meer Lees minder

Filters

61 - 80 van 472 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS-stocknr. 867-409
Fabrikantnummer3193 04 19
FabrikantLegris
€ 5,956
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 4 mm Push In 4 mm M5 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -
RS-stocknr. 176-1359
FabrikantRS PRO
€ 4,55
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 Male - Male - - Brass 20 bar +80°C -20°C -
RS-stocknr. 176-1365
FabrikantRS PRO
€ 4,26
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 4 mm Push In 4 mm G 1/4 - - Male - - Brass 20 bar +80°C -20°C -
RS-stocknr. 121-5960
FabrikantnummerQST-1/4-6
FabrikantFesto
€ 50,64
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 327-2494
Fabrikantnummer3198 12 13
FabrikantLegris
€ 12,84
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube Push In 12 mm Push In 12 mm G 1/4 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -
RS-stocknr. 771-5844
FabrikantnummerKQ2T10-02AS
FabrikantSMC
€ 9,15
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/4 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 227-5565
Fabrikantnummer3103 10 13
FabrikantLegris
€ 9,10
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/4 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -
RS-stocknr. 847-6761
Fabrikantnummer3608 12 17
FabrikantLegris
€ 78,73
1 Box of 5
Box(es)
Threaded-to-Tube Push In 12 mm Push In 12 mm R 3/8 Male - Male LF3600 - Nickel Plated Brass 30 bar +150°C -20°C -
RS-stocknr. 917-0962
FabrikantnummerKQ2Y10-G03A
FabrikantSMC
€ 8,95
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm G 3/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 227-5515
Fabrikantnummer3103 06 10
FabrikantLegris
€ 4,984
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -
RS-stocknr. 176-1072
FabrikantRS PRO
€ 3,12
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 771-5765
FabrikantnummerKQ2T04-02AS
FabrikantSMC
€ 3,202
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/4 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 176-2211
FabrikantRS PRO
€ 86,77
Each (In a Pack of 10)
Aantal stuks
Threaded G 1/2 G 1/2 G 1/2 Female Female Female - Inline Stainless Steel 140 bar +300°C -110°C Yes
RS-stocknr. 917-0899
FabrikantnummerKQ2T10-G04A
FabrikantSMC
€ 11,20
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm G 1/2 Male - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 125-9697
FabrikantnummerNPQP-T-R18-Q4-FD-P10
FabrikantFesto
€ 130,44
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 - - Male NPQP - Polypropylene 10 bar +60°C -20°C Yes
RS-stocknr. 125-9692
FabrikantnummerNPQP-LQ-R18-Q8-FD-P10
FabrikantFesto
€ 144,60
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/8 Push In 8 mm Push In 8 mm Male - - NPQP - Polypropylene 10 bar +60°C -20°C Yes
RS-stocknr. 121-5963
FabrikantnummerQST-1/8-4
FabrikantFesto
€ 40,44
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 - - Male QS - - 14 bar +80°C -10°C -
RS-stocknr. 121-5525
FabrikantnummerQST-3/8-16
FabrikantFesto
€ 22,09
Each
Aantal stuks
Threaded-to-Tube Push In 16 mm Push In 16 mm R 3/8 - - Male QS - PBT 14 bar +80°C -10°C -
RS-stocknr. 916-0794
FabrikantRS PRO
€ 2,143
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 - - Male - - Polyoxymethylene 10 bar +60°C 0°C -
RS-stocknr. 917-1079
FabrikantnummerKQ2Y08-G01A
FabrikantSMC
€ 5,82
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm G 1/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
Related Products
The Quick Star QST range offer a convenient ...
Description:
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel ...
The NPQH-T range offers a convenient push-in fitting ...
Description:
The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
Festo NPQP range of push in tee connectors ...
Description:
Festo NPQP range of push in tee connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C ...
A range of Tube-to-Thread and Tube-to-Tube adaptors for ...
Description:
A range of Tube-to-Thread and Tube-to-Tube adaptors for push-in pneumatic fittings. Use for nylon, polyamide (PA), polurethane (PU) and Hytrel tubingPressure range -750mm Hg to 18 bar (subject to tube type)All tapered threads are pre-coated with non-PTFE thread sealantSilicone-free 'O' ...