Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Lees meer Lees minder

Filters

81 - 100 van 472 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS-stocknr. 125-9700
FabrikantnummerNPQP-T-R14-Q6-FD-P10
FabrikantFesto
€ 133,08
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 - - Male NPQP - Polypropylene 10 bar +60°C -20°C Yes
RS-stocknr. 176-1073
FabrikantRS PRO
€ 4,65
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 144-2621
FabrikantRS PRO
€ 30,63
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 10 mm Push In 10 mm R 3/8 Female Female Male - - Plastic 9.9 kgf/cm², 990 kPa +60°C 0°C -
RS-stocknr. 125-9699
FabrikantnummerNPQP-T-R18-Q6-FD-P10
FabrikantFesto
€ 132,36
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 - - Male NPQP - Polypropylene 10 bar +60°C -20°C Yes
RS-stocknr. 124-0167
Fabrikantnummer3198 16 21
FabrikantLegris
€ 19,874
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 16 mm Push In 16 mm G 1/2 - - Male LF3000 - Plastic 20 bar +80°C -20°C -
RS-stocknr. 125-9654
FabrikantnummerNPQH-T-G38-Q12-P10
FabrikantFesto
€ 115,56
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 12 mm Push In 12 mm G 3/8 - - Male NPQH - Brass 20 bar +150°C 0°C Yes
RS-stocknr. 124-0164
Fabrikantnummer3193 16 17
FabrikantLegris
€ 14,88
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 16 mm Push In 16 mm G 3/8 - - Male LF3000 - Plastic 20 bar +80°C -20°C -
RS-stocknr. 812-112
Fabrikantnummer3108 04 10
FabrikantLegris
€ 4,756
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -
RS-stocknr. 124-0152
Fabrikantnummer3108 16 17
FabrikantLegris
€ 6,766
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 16 mm Push In 16 mm R 3/8 - - Male LF3000 - Plastic 20 bar +80°C -20°C -
RS-stocknr. 847-6758
Fabrikantnummer3608 06 13
FabrikantLegris
€ 32,16
1 Box of 5
Box(es)
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 Male - Male LF3600 - Nickel Plated Brass 30 bar +150°C -20°C -
RS-stocknr. 176-0974
FabrikantRS PRO
€ 4,42
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/8 - - Male - - Brass - +80°C -20°C -
RS-stocknr. 771-6190
FabrikantnummerKQ2Y04-U01A
FabrikantSMC
€ 3,174
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 4 mm Push In 4 mm Uni 1/8 Male - Male KQ2 - PBT - +60°C -5°C -
RS-stocknr. 917-0880
FabrikantnummerKQ2T10-G02A
FabrikantSMC
€ 9,84
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 10 mm Push In 10 mm G 1/4 Male - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 176-1067
FabrikantRS PRO
€ 4,65
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 917-1763
FabrikantSMC
€ 5,82
Each (In a Pack of 10)
Aantal stuks
Threaded-to-Tube Push In 6 mm Push In 6 mm G 3/8 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 917-6367
FabrikantnummerKQ2Y12-G04A
FabrikantSMC
€ 10,69
Each (In a Pack of 5)
Aantal stuks
Threaded-to-Tube Push In 12 mm Push In 12 mm G 3/4 - - Male KQ2 - - 1 MPa, 3 (Proof) MPa +40 (Water) °C, +60 (Ambient) °C -5 (Ambient) °C, 0 (Water) °C -
RS-stocknr. 187-5706
FabrikantRS PRO
€ 35,20
1 Bag of 10
Bag(s)
Threaded-to-Tube Push In 4 mm Push In 4 mm G 1/8 - - Male 55000 Inline Brass 20 bar +80°C -20°C -
RS-stocknr. 121-5524
FabrikantnummerQST-16-12
FabrikantFesto
€ 17,68
Each
Aantal stuks
Tube-to-Tube Push In 16 mm Push In 16 mm Push In 12 mm - - - QST Inline PBT 14 bar +80°C -10°C -
RS-stocknr. 176-1068
FabrikantRS PRO
€ 7,36
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 327-2494
Fabrikantnummer3198 12 13
FabrikantLegris
€ 12,84
Each (In a Pack of 2)
Aantal stuks
Threaded-to-Tube Push In 12 mm Push In 12 mm G 1/4 Male - Male LF3000 - Glass Reinforced Nylon 20 bar +80°C -20°C -
Related Products
The Quick Star QST range offer a convenient ...
Description:
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel ...
The NPQH-T range offers a convenient push-in fitting ...
Description:
The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
Festo NPQP range of push in tee connectors ...
Description:
Festo NPQP range of push in tee connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C ...
A range of Tube-to-Thread and Tube-to-Tube adaptors for ...
Description:
A range of Tube-to-Thread and Tube-to-Tube adaptors for push-in pneumatic fittings. Use for nylon, polyamide (PA), polurethane (PU) and Hytrel tubingPressure range -750mm Hg to 18 bar (subject to tube type)All tapered threads are pre-coated with non-PTFE thread sealantSilicone-free 'O' ...