Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-stocknr. 771-5778
FabrikantnummerKQ2T06-00A
FabrikantSMC
€ 2,96
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm Push In 6 mm - - - - - - +60°C Push In 6mm 6mm
RS-stocknr. 771-5793
FabrikantnummerKQ2T06-08A
FabrikantSMC
€ 2,98
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm Push In 8 mm - - - - - - +60°C Push In 6mm 6mm
RS-stocknr. 771-5752
FabrikantnummerKQ2T04-00A
FabrikantSMC
€ 2,96
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 4 mm Push In 4 mm Push In 4 mm - - - - - - +60°C Push In 4mm 4mm
RS-stocknr. 771-5825
FabrikantnummerKQ2T08-10A
FabrikantSMC
€ 5,114
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 8 mm Push In 8 mm Push In 10 mm - - - - - - +60°C Push In 8mm 8mm
RS-stocknr. 743-6563
FabrikantnummerKQB2T06-00
FabrikantSMC
€ 6,94
Each
Aantal stuks
KQB2 Push In 6 mm Push In 6 mm Push In 6 mm Nickel Plated Brass - - 1 MPa - - +150°C Push In 6mm 6mm
RS-stocknr. 771-5822
FabrikantnummerKQ2T08-06A
FabrikantSMC
€ 3,106
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 8 mm Push In 8 mm Push In 6 mm - - - - - - +60°C Push In 8mm 8mm
RS-stocknr. 771-5866
FabrikantnummerKQ2T12-00A
FabrikantSMC
€ 5,414
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 12 mm Push In 12 mm Push In 12 mm - - - - - - +60°C Push In 12mm 12mm
RS-stocknr. 771-5875
FabrikantnummerKQ2T12-10A
FabrikantSMC
€ 9,814
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 12 mm Push In 12 mm Push In 10 mm - - - - - - +60°C Push In 12mm 12mm
RS-stocknr. 771-5841
FabrikantnummerKQ2T10-08A
FabrikantSMC
€ 3,676
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 10 mm Push In 10 mm Push In 8 mm - - - - - - +60°C Push In 10mm 10mm
RS-stocknr. 771-5807
FabrikantnummerKQ2T08-00A
FabrikantSMC
€ 4,51
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 8 mm Push In 8 mm Push In 8 mm - - - - - - +60°C Push In 8mm 8mm
RS-stocknr. 771-5768
FabrikantnummerKQ2T04-06A
FabrikantSMC
€ 2,98
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 4 mm Push In 4 mm Push In 6 mm - - - - - - +60°C Push In 4mm 4mm
RS-stocknr. 771-5850
FabrikantnummerKQ2T10-12A
FabrikantSMC
€ 7,786
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 10 mm Push In 10 mm Push In 12 mm - - - - - - +60°C Push In 10mm 10mm
RS-stocknr. 771-5831
FabrikantnummerKQ2T10-00A
FabrikantSMC
€ 3,806
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 10 mm Push In 10 mm Push In 10 mm - - - - - - +60°C Push In 10mm 10mm
RS-stocknr. 163-3045
FabrikantnummerKQ2T08-00A(10)
FabrikantSMC
€ 5,358
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 8 mm Push In 8 mm Push In 8 mm PBT, Polypropylene - - 1 MPa - - +40 °C, +60 °C Push In 8mm 8mm
RS-stocknr. 771-5803
FabrikantnummerKQ2T07-00A
FabrikantSMC
€ 4,998
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 1/4 in Push In 1/4 in Push In 1/4 in - - - - - - +60°C Push In 1/4in 1/4in
RS-stocknr. 840-4286
FabrikantnummerKQ2T05-00A
FabrikantSMC
€ 6,802
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 3/16 in Push In 3/16 in Push In 3/16 in - - - 1 MPa, 3 MPa - - +40 °C, +60 °C Push In 4.8mm 4.8mm
RS-stocknr. 771-5897
FabrikantnummerKQ2T23-04A
FabrikantSMC
€ 3,582
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 3.2 mm Push In 3.2 mm Push In 4 mm - - - - - - +60°C Push In 3.2mm 3.2mm
RS-stocknr. 163-3046
FabrikantnummerKQ2T08-06A(10)
FabrikantSMC
€ 4,902
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 8 mm Push In 6 mm Push In 8 mm PBT, Polypropylene - - 1 MPa - - +40 °C, +60 °C Push In 8mm 6mm
RS-stocknr. 771-5894
FabrikantnummerKQ2T23-00A
FabrikantSMC
€ 3,204
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 3.2 mm Push In 3.2 mm Push In 3.2 mm - - - - - - +60°C Push In 3.2mm 3.2mm
RS-stocknr. 163-3043
FabrikantnummerKQ2T06-00A(10)
FabrikantSMC
€ 3,39
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm Push In 6 mm PBT, Polypropylene - - 1 MPa - - +40 °C, +60 °C Push In 6mm 6mm