Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Lees meer Lees minder

Filters

41 - 60 van 190 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-stocknr. 125-9737
FabrikantnummerNPQP-T-Q12-Q10-FD-P10
FabrikantFesto
€ 205,56
1 Bag of 10
Bag(s)
- Push In 12 mm Push In 12 mm Push In 10 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 12mm 12mm
RS-stocknr. 771-5885
FabrikantnummerKQ2T16-00A
FabrikantSMC
€ 8,252
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 16 mm Push In 16 mm Push In 16 mm - - - - - - +60°C Push In 16mm 16mm
RS-stocknr. 176-1827
FabrikantRS PRO
€ 6,84
Each (In a Pack of 10)
Aantal stuks
- Push In 12 mm Push In 12 mm Push In 12 mm - - - 20 bar - - +80°C Push In 12mm 12mm
RS-stocknr. 210-1969
Fabrikantnummer100600400
FabrikantNorgren
€ 6,61
Each (In a Pack of 5)
Aantal stuks
PNEUFIT Push In 4 mm Push In 4 mm Push In 4 mm - Nickel Plated - 18 bar - - +80°C Push In 4mm 4mm
RS-stocknr. 176-1373
FabrikantRS PRO
€ 3,27
Each (In a Pack of 10)
Aantal stuks
- Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +80°C Push In 6mm 6mm
RS-stocknr. 176-1828
FabrikantRS PRO
€ 9,47
Each (In a Pack of 10)
Aantal stuks
- Push In 14 mm Push In 14 mm Push In 14 mm - - - 20 bar - - +80°C Push In 14mm 14mm
RS-stocknr. 727-301
Fabrikantnummer3304 08 06
FabrikantLegris
€ 12,21
Each
Aantal stuks
3304 Push In 8 mm Push In 8 mm Push In 6 mm - - - 20 bar - - +80°C Push In 8mm 8mm
RS-stocknr. 125-9638
FabrikantnummerNPQH-T-Q14-E-P10
FabrikantFesto
€ 116,40
1 Bag of 10
Bag(s)
- Push In 14 mm Push In 14 mm Push In 14 mm Brass Nickel Plated - 20 bar Yes Yes +150°C Push In 14mm 14mm
RS-stocknr. 210-1975
Fabrikantnummer100600500
FabrikantNorgren
€ 8,836
Each (In a Pack of 5)
Aantal stuks
PNEUFIT Push In 5 mm Push In 5 mm Push In 5 mm - Nickel Plated - 18 bar - - +80°C Push In 5mm 5mm
RS-stocknr. 125-9730
FabrikantnummerNPQP-T-Q6-E-FD-P10
FabrikantFesto
€ 142,68
1 Bag of 10
Bag(s)
- Push In 6 mm Push In 6 mm Push In 6 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 6mm 6mm
RS-stocknr. 210-2013
Fabrikantnummer100601200
FabrikantNorgren
€ 10,27
Each (In a Pack of 5)
Aantal stuks
PNEUFIT Push In 12 mm Push In 12 mm Push In 12 mm - Nickel Plated - 18 bar - - +80°C Push In 12mm 12mm
RS-stocknr. 840-4286
FabrikantnummerKQ2T05-00A
FabrikantSMC
€ 6,636
Each (In a Pack of 10)
Aantal stuks
KQ2 Push In 3/16 in Push In 3/16 in Push In 3/16 in - - - 1 MPa, 3 MPa - - +40 °C, +60 °C Push In 4.8mm 4.8mm
RS-stocknr. 771-5803
FabrikantnummerKQ2T07-00A
FabrikantSMC
€ 4,998
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 1/4 in Push In 1/4 in Push In 1/4 in - - - - - - +60°C Push In 1/4in 1/4in
RS-stocknr. 225-0487
Fabrikantnummer3804 08 00
FabrikantLegris
€ 33,41
Each
Aantal stuks
3804 Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar - - +110°C Push In 8mm 8mm
RS-stocknr. 445-4495
Fabrikantnummer3604 08 00
FabrikantLegris
€ 7,175
Each (In a Pack of 2)
Aantal stuks
3604 Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar - - +120°C Push In 8mm 8mm
RS-stocknr. 739-196
FabrikantnummerT12LCF
FabrikantParker
€ 12,98
Each
Aantal stuks
T - - - - Zinc Chromated - 400 bar - - +120°C - 12mm 12mm
RS-stocknr. 176-1830
FabrikantRS PRO
€ 4,22
Each (In a Pack of 10)
Aantal stuks
- Push In 10 mm Push In 10 mm Push In 8 mm - - - 20 bar - - +80°C Push In 10mm 10mm
RS-stocknr. 704-2950
FabrikantnummerPM0212E
FabrikantJohn Guest
€ 17,20
1 Bag of 5
Bag(s)
PM Push In 12 mm Push In 12 mm Push In 12 mm - - - 10 bar - - +65°C Push In 12mm 12mm
RS-stocknr. 704-2944
FabrikantnummerPM0206E
FabrikantJohn Guest
€ 11,22
1 Bag of 5
Bag(s)
PM Push In 6 mm Push In 6 mm Push In 6 mm - - - 16 bar - - +65°C Push In 6mm 6mm
RS-stocknr. 136-9294
Fabrikantnummer6383 06 00WP2
FabrikantLegris
€ 56,99
1 Bag of 10
Bag(s)
6383 LIQUIfit Plug In 6 mm Plug In 6 mm Plug In 6 mm Polymer - - 16 bar - - +95°C Plug In 6mm 6mm
Related Products
The Quick Star QST range offer a convenient ...
Description:
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing ...
The NPQH-T range offers a convenient push-in fitting ...
Description:
The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
Festo NPQP range of push in tee connectors ...
Description:
Festo NPQP range of push in tee connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C ...
• One-Touch push to connect configuration allows for ...
Description:
• One-Touch push to connect configuration allows for an instant tubing connection• Useful for piping in confined space, due to its six-angle wrench processing inside• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube ...