Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
RS-stocknr. 121-5982
FabrikantnummerQSY-10
FabrikantFesto
€ 68,40
1 Bag of 10
Bag(s)
QSY Push In 10 mm Push In 10 mm Push In 10 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5986
FabrikantnummerQSY-12-10
FabrikantFesto
€ 75,48
1 Bag of 10
Bag(s)
QSY Push In 12 mm Push In 10 mm Push In 10 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5993
FabrikantnummerQSY-8
FabrikantFesto
€ 102,00
1 Bag of 10
Bag(s)
QSY Push In 8 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 125-9659
FabrikantnummerNPQH-Y-Q6-E-P10
FabrikantFesto
€ 50,52
1 Bag of 10
Bag(s)
NPQH Push In 6 mm Push In 6 mm Push In 6 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS-stocknr. 121-5989
FabrikantnummerQSY-4H
FabrikantFesto
€ 58,56
1 Bag of 10
Bag(s)
QSY Push In 4 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5948
FabrikantnummerQSMY-6-4
FabrikantFesto
€ 45,60
1 Bag of 10
Bag(s)
QSMY Push In 6 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5992
FabrikantnummerQSY-6H-4
FabrikantFesto
€ 60,48
1 Bag of 10
Bag(s)
QSY Push In 6 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5984
FabrikantnummerQSY-10-8
FabrikantFesto
€ 65,52
1 Bag of 10
Bag(s)
QSY Push In 10 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5985
FabrikantnummerQSY-12
FabrikantFesto
€ 133,92
1 Bag of 10
Bag(s)
QSY Push In 12 mm Push In 12 mm Push In 12 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5994
FabrikantnummerQSY-8-4
FabrikantFesto
€ 60,48
1 Bag of 10
Bag(s)
QSY Push In 8 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5995
FabrikantnummerQSY-8-6
FabrikantFesto
€ 56,40
1 Bag of 10
Bag(s)
QSY Push In 8 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 125-9660
FabrikantnummerNPQH-Y-Q8-E-P10
FabrikantFesto
€ 71,04
1 Bag of 10
Bag(s)
NPQH Push In 8 mm Push In 8 mm Push In 8 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS-stocknr. 121-5987
FabrikantnummerQSY-12-8
FabrikantFesto
€ 94,92
1 Bag of 10
Bag(s)
QSY Push In 12 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 125-9664
FabrikantnummerNPQH-Y-Q10-Q8-P10
FabrikantFesto
€ 89,76
1 Bag of 10
Bag(s)
NPQH Push In 10 mm Push In 8 mm Push In 8 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS-stocknr. 125-9745
FabrikantnummerNPQP-Y-Q10-Q8-FD-P10
FabrikantFesto
€ 174,00
1 Bag of 10
Bag(s)
NPQP Push In 10 mm Push In 8 mm Push In 8 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
Nieuw
RS-stocknr. 202-3226
FabrikantnummerQSMY-2
FabrikantFesto
€ 35,40
1 Bag of 10
Bag(s)
QS - - - PBT - - - - - - - - -
RS-stocknr. 125-9661
FabrikantnummerNPQH-Y-Q10-E-P10
FabrikantFesto
€ 84,12
1 Bag of 10
Bag(s)
NPQH Push In 10 mm Push In 10 mm Push In 10 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS-stocknr. 121-5988
FabrikantnummerQSY-4
FabrikantFesto
€ 40,44
1 Bag of 10
Bag(s)
QSY Push In 4 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 125-9742
FabrikantnummerNPQP-Y-Q12-E-FD-P10
FabrikantFesto
€ 214,56
1 Bag of 10
Bag(s)
NPQP Push In 12 mm Push In 12 mm Push In 12 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-stocknr. 125-9738
FabrikantnummerNPQP-Y-Q4-E-FD-P10
FabrikantFesto
€ 144,60
1 Bag of 10
Bag(s)
NPQP Push In 4 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In