Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Lees meer Lees minder

Filters

21 - 40 van 140 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
RS-stocknr. 121-5993
FabrikantnummerQSY-8
FabrikantFesto
€ 102,00
1 Bag of 10
Bag(s)
QSY Push In 8 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5992
FabrikantnummerQSY-6H-4
FabrikantFesto
€ 60,48
1 Bag of 10
Bag(s)
QSY Push In 6 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 771-5989
FabrikantnummerKQ2U12-00A
FabrikantSMC
€ 7,382
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 12 mm Push In 12 mm Push In 12 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 203-8949
FabrikantnummerQSY-8H-B
FabrikantFesto
€ 6,76
Each (In a Pack of 10)
Aantal stuks
QSY Push In 8 mm Push In 8 mm Push In 8 mm PBT - - - - - - - - -
RS-stocknr. 125-9743
FabrikantnummerNPQP-Y-Q6-Q4-FD-P10
FabrikantFesto
€ 145,20
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-stocknr. 125-9744
FabrikantnummerNPQP-Y-Q8-Q6-FD-P10
FabrikantFesto
€ 154,20
1 Bag of 10
Bag(s)
NPQP Push In 8 mm Push In 6 mm Push In 6 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-stocknr. 144-2627
FabrikantRS PRO
€ 19,17
1 Bag of 10
Bag(s)
- Push In 12 mm Push In 12 mm Push In 12 mm Plastic - - 9.9 kgf/cm², 990 kPa - - Push In Push In +60°C Push In
RS-stocknr. 619-0907
Fabrikantnummer3140 12 00
FabrikantLegris
€ 9,49
Each (In a Pack of 2)
Aantal stuks
3140 Push In 12 mm Push In 12 mm Push In 12 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 704-3085
FabrikantnummerPM2308E
FabrikantJohn Guest
€ 5,52
1 Bag of 2
Bag(s)
PM Push In 8 mm Push In 8 mm Push In 8 mm Acetal Copolymer - - 16 bar - - Push In Push In +65°C Push In
RS-stocknr. 125-9745
FabrikantnummerNPQP-Y-Q10-Q8-FD-P10
FabrikantFesto
€ 174,00
1 Bag of 10
Bag(s)
NPQP Push In 10 mm Push In 8 mm Push In 8 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-stocknr. 176-1379
FabrikantRS PRO
€ 4,08
Each (In a Pack of 10)
Aantal stuks
- Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 771-5948
FabrikantnummerKQ2U06-08A
FabrikantSMC
€ 3,948
Each (In a Pack of 5)
Aantal stuks
KQ2 Push In 6 mm Push In 6 mm Push In 8 mm PBT - - - - - Push In Push In +60°C Push In
RS-stocknr. 121-5990
FabrikantnummerQSY-6
FabrikantFesto
€ 50,04
1 Bag of 10
Bag(s)
QSY Push In 6 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 210-2035
Fabrikantnummer100820600
FabrikantNorgren
€ 7,77
Each (In a Pack of 5)
Aantal stuks
PNEUFIT Push In 6 mm Push In 6 mm Push In 6 mm Brass Nickel Plated - 18 bar - - Push In Push In +80°C Push In
RS-stocknr. 742-6478
FabrikantnummerKQG2U06-00
FabrikantSMC
€ 31,98
Each
Aantal stuks
KQG2 Push In 6 mm Push In 6 mm Push In 6 mm Stainless Steel - - 1 MPa - - Push In Push In +150°C Push In
RS-stocknr. 203-8867
FabrikantnummerNPQM-Y-Q6-Q4-P10
FabrikantFesto
€ 4,42
Each (In a Pack of 10)
Aantal stuks
NPQM Push In 6 mm Push In 4 mm Push In 4 mm - - - - - - - - - -
RS-stocknr. 704-3089
FabrikantnummerPM2310E
FabrikantJohn Guest
€ 6,30
1 Bag of 2
Bag(s)
PM Push In 10 mm Push In 10 mm Push In 10 mm Acetal Copolymer - - 10 bar - - Push In Push In +65°C Push In
RS-stocknr. 176-1836
FabrikantRS PRO
€ 8,098
Each (In a Pack of 10)
Aantal stuks
- Push In 12 mm Push In 12 mm Push In 12 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 125-9738
FabrikantnummerNPQP-Y-Q4-E-FD-P10
FabrikantFesto
€ 144,60
1 Bag of 10
Bag(s)
NPQP Push In 4 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-stocknr. 163-3051
FabrikantnummerKQ2U06-00A(10)
FabrikantSMC
€ 3,098
Each (In a Pack of 10)
Aantal stuks
KQ2 Plug In 6 mm Plug In 6 mm Plug In 6 mm - - - 1 MPa - - Push In Push In +40 °C, +60 °C Push In