Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Lees meer Lees minder

Filters

41 - 60 van 140 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
RS-stocknr. 203-8879
FabrikantnummerQSY-8H-6-B
FabrikantFesto
€ 6,76
Each (In a Pack of 10)
Aantal stuks
QSY Push In 8 mm Push In 6 mm Push In 6 mm PBT - - - - - - - - -
RS-stocknr. 125-9660
FabrikantnummerNPQH-Y-Q8-E-P10
FabrikantFesto
€ 71,04
1 Bag of 10
Bag(s)
NPQH Push In 8 mm Push In 8 mm Push In 8 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
RS-stocknr. 619-0856
Fabrikantnummer3140 04 06
FabrikantLegris
€ 5,644
Each (In a Pack of 5)
Aantal stuks
3140 Push In 4 mm Push In 4 mm Push In 6 mm Glass Reinforced Nylon - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 203-8931
FabrikantnummerNPQM-Y-Q4-E-P10
FabrikantFesto
€ 3,73
Each (In a Pack of 10)
Aantal stuks
NPQM Push In 4 mm Push In 4 mm Push In 4 mm - - - - - - - - - -
RS-stocknr. 203-8876
FabrikantnummerQSY-10H-8-B
FabrikantFesto
€ 7,99
Each (In a Pack of 10)
Aantal stuks
QSY Push In 10 mm Push In 8 mm Push In 8 mm PBT - - - - - - - - -
RS-stocknr. 704-3089
FabrikantnummerPM2310E
FabrikantJohn Guest
€ 6,30
1 Bag of 2
Bag(s)
PM Push In 10 mm Push In 10 mm Push In 10 mm Acetal Copolymer - - 10 bar - - Push In Push In +65°C Push In
RS-stocknr. 121-5527
FabrikantnummerQSY-16-12
FabrikantFesto
€ 9,78
Each
Aantal stuks
QSY Push In 16 mm Push In 12 mm Push In 12 mm PBT Nickel Plated - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 176-1378
FabrikantRS PRO
€ 3,588
Each (In a Pack of 10)
Aantal stuks
- Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-5987
FabrikantnummerQSY-12-8
FabrikantFesto
€ 94,92
1 Bag of 10
Bag(s)
QSY Push In 12 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 136-9280
Fabrikantnummer6340 08 00WP2
FabrikantLegris
€ 69,64
1 Bag of 10
Bag(s)
6340 Liquifit Push In 8 mm Push In 8 mm Push In 8 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
RS-stocknr. 203-8884
FabrikantnummerNPQM-Y-Q6-E-P10
FabrikantFesto
€ 4,60
Each (In a Pack of 10)
Aantal stuks
NPQM Push In 6 mm Push In 6 mm Push In 6 mm - - - - - - - - - -
RS-stocknr. 742-6478
FabrikantnummerKQG2U06-00
FabrikantSMC
€ 31,98
Each
Aantal stuks
KQG2 Push In 6 mm Push In 6 mm Push In 6 mm Stainless Steel - - 1 MPa - - Push In Push In +150°C Push In
Nieuw
RS-stocknr. 212-9159
FabrikantnummerC00820800
FabrikantIMI Norgren
€ 229,16
1 Bag of 10
Bag(s)
Pneufit C Push In 8 mm Push In 8 mm Push In 8 mm Plastic - - - - - - - - -
RS-stocknr. 203-8927
FabrikantnummerQSY-6-100
FabrikantFesto
€ 3,41
Each (In a Pack of 100)
Aantal stuks
QSY Push In 6 mm Push In 6 mm Push In 6 mm PBT - - - - - - - - -
RS-stocknr. 125-9743
FabrikantnummerNPQP-Y-Q6-Q4-FD-P10
FabrikantFesto
€ 145,20
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-stocknr. 125-9664
FabrikantnummerNPQH-Y-Q10-Q8-P10
FabrikantFesto
€ 89,76
1 Bag of 10
Bag(s)
NPQH Push In 10 mm Push In 8 mm Push In 8 mm Brass Nickel Plated Brass 20 bar Yes Yes Push In Push In +150°C Push In
Nieuw
RS-stocknr. 212-9158
FabrikantnummerC00820600
FabrikantIMI Norgren
€ 205,04
1 Bag of 10
Bag(s)
Pneufit C Push In 6 mm Push In 6 mm Push In 6 mm Plastic - - - - - - - - -
RS-stocknr. 203-8867
FabrikantnummerNPQM-Y-Q6-Q4-P10
FabrikantFesto
€ 4,42
Each (In a Pack of 10)
Aantal stuks
NPQM Push In 6 mm Push In 4 mm Push In 4 mm - - - - - - - - - -
RS-stocknr. 203-8896
FabrikantnummerNPQM-Y-Q10-E-P10
FabrikantFesto
€ 6,29
Each (In a Pack of 10)
Aantal stuks
NPQM Push In 10 mm Push In 10 mm Push In 10 mm - - - - - - - - - -
RS-stocknr. 203-8995
FabrikantnummerNPQM-Y-Q8-E-P10
FabrikantFesto
€ 5,50
Each (In a Pack of 10)
Aantal stuks
NPQM Push In 8 mm Push In 8 mm Push In 8 mm - - - - - - - - - -