Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Lees meer Lees minder

Filters

121 - 140 van 140 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
RS-stocknr. 121-5990
FabrikantnummerQSY-6
FabrikantFesto
€ 50,04
1 Bag of 10
Bag(s)
QSY Push In 6 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 203-8828
FabrikantnummerCRQSY-4
FabrikantFesto
€ 55,20
Each
Aantal stuks
CRQSY Push In 4 mm Push In 4 mm Push In 4 mm - - - - - - - - - -
RS-stocknr. 125-9739
FabrikantnummerNPQP-Y-Q6-E-FD-P10
FabrikantFesto
€ 145,20
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 6 mm Push In 6 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-stocknr. 176-1835
FabrikantRS PRO
€ 5,033
Each (In a Pack of 10)
Aantal stuks
- Push In 10 mm Push In 10 mm Push In 10 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 176-1382
FabrikantRS PRO
€ 5,166
Each (In a Pack of 10)
Aantal stuks
- Push In 8 mm Push In 6 mm Push In 6 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 704-3082
FabrikantnummerPM2304E
FabrikantJohn Guest
€ 4,72
1 Bag of 2
Bag(s)
PM Push In 4 mm Push In 4 mm Push In 4 mm Acetal Copolymer - - 16 bar - - Push In Push In +65°C Push In
RS-stocknr. 203-8876
FabrikantnummerQSY-10H-8-B
FabrikantFesto
€ 7,99
Each (In a Pack of 10)
Aantal stuks
QSY Push In 10 mm Push In 8 mm Push In 8 mm PBT - - - - - - - - -
RS-stocknr. 125-9740
FabrikantnummerNPQP-Y-Q8-E-FD-P10
FabrikantFesto
€ 154,20
1 Bag of 10
Bag(s)
NPQP Push In 8 mm Push In 8 mm Push In 8 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-stocknr. 125-9743
FabrikantnummerNPQP-Y-Q6-Q4-FD-P10
FabrikantFesto
€ 145,20
1 Bag of 10
Bag(s)
NPQP Push In 6 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-stocknr. 771-5967
FabrikantnummerKQ2U08-99A
FabrikantSMC
€ 6,666
Each (In a Pack of 5)
Aantal stuks
KQ2 Plug In 8 mm Plug In 8 mm Plug In 8 mm PBT - - - - - Plug In Plug In +60°C Plug In
RS-stocknr. 203-8908
FabrikantnummerQSY-8-50
FabrikantFesto
€ 4,19
Each (In a Pack of 50)
Aantal stuks
QSY Push In 8 mm Push In 8 mm Push In 8 mm PBT - - - - - - - - -
RS-stocknr. 742-6478
FabrikantnummerKQG2U06-00
FabrikantSMC
€ 31,98
Each
Aantal stuks
KQG2 Push In 6 mm Push In 6 mm Push In 6 mm Stainless Steel - - 1 MPa - - Push In Push In +150°C Push In
RS-stocknr. 176-1386
FabrikantRS PRO
€ 4,52
Each (In a Pack of 10)
Aantal stuks
- Push In 6 mm Push In 4 mm Push In 4 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 203-8927
FabrikantnummerQSY-6-100
FabrikantFesto
€ 3,41
Each (In a Pack of 100)
Aantal stuks
QSY Push In 6 mm Push In 6 mm Push In 6 mm PBT - - - - - - - - -
RS-stocknr. 203-8949
FabrikantnummerQSY-8H-B
FabrikantFesto
€ 6,76
Each (In a Pack of 10)
Aantal stuks
QSY Push In 8 mm Push In 8 mm Push In 8 mm PBT - - - - - - - - -
RS-stocknr. 176-1834
FabrikantRS PRO
€ 7,185
Each (In a Pack of 10)
Aantal stuks
- Push In 10 mm Push In 8 mm Push In 8 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 121-6051
FabrikantnummerQSMY-3
FabrikantFesto
€ 36,00
1 Bag of 10
Bag(s)
QSMY Push In 3 mm Push In 3 mm Push In 3 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-stocknr. 176-1833
FabrikantRS PRO
€ 7,401
Each (In a Pack of 10)
Aantal stuks
- Push In 12 mm Push In 12 mm Push In 12 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-stocknr. 2509544118
FabrikantnummerKJU07-00
FabrikantSMC
€ 3,98
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509539087
FabrikantnummerKQ2U03-07
FabrikantSMC
€ 5,16
Each
Aantal stuks
- - - - - - - - - - - - - -