Pneumatic Air Amplifiers

Air amplifiers are devices which use a small amount of compressed air to generate a larger flow of air. This increase in air pressure can be used to move air, smoke and small objects, or even for drying products. The air amplifiers can also use a vacuum to suck up air or materials.

Air amplifiers utilise something called the "Coanda Effect". This technology allows them to efficiently use a small amount of compressed air and amplify it to a larger airflow.

What are air amplifiers used for?

Air amplifiers can be used for many applications, especially where a strong air flow or suction is needed. They are commonly used in factory and manufacturing applications.

  • Directing parts along a conveyor
  • Removing unwanted particles
  • Blow away excess
  • Vacuum up product
  • Drying product
  • Cooling products

Why use an air amplifier?

Air amplifiers offer an efficient way of producing large volumes of air. They require very little compressed air, and are therefore very energy efficient too. Air amplifiers take up a small amount of space and are easy to install and require little maintenance.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Throat Diameter Inlet Port Size Input Air Flow Material Maximum Operating Pressure Inlet Port - Thread Size
RS-stocknr. 760-6087
FabrikantnummerA15015
FabrikantMeech
€ 109,37
Each
Aantal stuks
40mm G 3/8 25cfm Aluminium 10 bar G 3/8in
RS-stocknr. 760-6074
FabrikantnummerA10015
FabrikantMeech
€ 306,80
Each
Aantal stuks
40mm G 3/8 25cfm Stainless Steel 10 bar G 3/8
RS-stocknr. 760-6116
FabrikantnummerA15005
FabrikantMeech
€ 50,47
Each
Aantal stuks
12mm M5 x 6 13cfm Aluminium 8 bar M5 x 6mm
RS-stocknr. 760-6107
FabrikantnummerA15006
FabrikantMeech
€ 89,72
Each
Aantal stuks
25mm BSP 1/4 23cfm Aluminium 10 bar BSP 1/4
RS-stocknr. 760-6078
FabrikantnummerA15008
FabrikantMeech
€ 56,05
Each
Aantal stuks
20mm G 1/4 15cfm Aluminium 10 bar G 1/4