Pneumatic Air Lubricators

Pneumatic air lubricators are used in pneumatic air preparationto inject an aerosolised stream of oil into an air line to provide lubrication to the internal working parts of pneumatic tools and other devices such as hydraulic cylinders, valves and motors.

Why are pneumatic air lubricators important?

By lubricating different mechanisms and moving parts – from motors to pistons, gears and sliding surfaces – pneumatic air lubricators help to keep a pneumatic system running smoothly. Your machinery can benefit from lower friction, smoother operation and more accurate speed control, which in turn helps the system run efficiently and reduces the running and maintenance costs.

Choosing the right pneumatic air lubricator

The right pneumatic air lubricator will depend on the application and also the type of liquid you wish to use.

The type of pneumatic air lubricator oil you needwill usually depend on your machinery's manufacturing guidelines. It's important that the only fluids used are the ones specified on the user guide, as incompatible oil will affect the functioning of your machinery and may damage it.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Fill Under Pressure Port Connection Maximum Flow Rate Typical Flow Rate Drain Type Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Minimum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Bowl Material Proof Pressure
RS-stocknr. 783-2135
FabrikantnummerAL40-F04-A
FabrikantSMC
€ 42,01
Each
Aantal stuks
AL - G 1/2 - - None 1/2 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS-stocknr. 783-2075
FabrikantnummerAL20-F02-A
FabrikantSMC
€ 28,56
Each
Aantal stuks
AL - G 1/4 - - None 1/4 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS-stocknr. 783-2129
FabrikantnummerAL40-F02-A
FabrikantSMC
€ 42,01
Each
Aantal stuks
AL - G 1/4 - - None 1/4 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS-stocknr. 783-2132
FabrikantnummerAL40-F06-A
FabrikantSMC
€ 49,75
Each
Aantal stuks
AL - G 3/4 - - None 3/4 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS-stocknr. 885-5940
FabrikantnummerAL10-M5-A
FabrikantSMC
€ 24,44
Each
Aantal stuks
AL10 - M5 x 0.8 - 4L/min None M5 x 0.8 Metric 1 MPa - +60°C -5°C Polycarbonate 1.5MPa
RS-stocknr. 885-5959
FabrikantnummerAL30-F03B-A
FabrikantSMC
€ 45,24
Each
Aantal stuks
AL30 - G 3/8 - 40L/min None 3/8 G 1 MPa - +60°C -5°C Polycarbonate 1.5MPa
RS-stocknr. 783-2081
FabrikantnummerAL20-F02-C-A
FabrikantSMC
€ 33,06
Each
Aantal stuks
AL - G 1/4 - - None 1/4 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS-stocknr. 783-2107
FabrikantnummerAL30-F02-A
FabrikantSMC
€ 36,73
Each
Aantal stuks
AL - G 1/4 - - None 1/4 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS-stocknr. 783-2104
FabrikantnummerAL30-F03-A
FabrikantSMC
€ 36,74
Each
Aantal stuks
AL - G 3/8 - - None 3/8 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS-stocknr. 849-9451
FabrikantnummerAC20-N02CG-CZ-A
FabrikantSMC
€ 105,14
Each
Aantal stuks
AC - NPT 1/4 - - Automatic 1/4 in NPT 1 MPa 0.05MPa +60°C -5°C - -
RS-stocknr. 783-2122
FabrikantnummerAL40-F03-A
FabrikantSMC
€ 42,01
Each
Aantal stuks
AL - G 3/8 - - None 3/8 in G 1 MPa, 1.5 MPa - +60°C -5°C - -
RS-stocknr. 849-9499
FabrikantnummerAC20A-N02G-3CZ-A
FabrikantSMC
€ 76,66
Each
Aantal stuks
AC - NPT 1/4 - - - 1/4 in NPT 1 MPa 0.05MPa +60°C -5°C - -
RS-stocknr. 849-9461
FabrikantnummerAC40-N06-Z-A
FabrikantSMC
€ 163,57
Each
Aantal stuks
AC - NPT 3/4 - - - 3/4 in NPT 1 MPa 0.05MPa +60°C -5°C - -