Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Lees meer Lees minder

Filters

1 - 20 van 541 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 121-5660
FabrikantnummerMS4-LR-1/4-D7-AS
FabrikantFesto
€ 38,26
Each
Aantal stuks
G 1/4 0.5bar 12bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 1700L/min - G -10°C +60°C
RS-stocknr. 121-5659
FabrikantnummerMS4-LR-1/4-D6-AS
FabrikantFesto
€ 38,26
Each
Aantal stuks
G 1/4 0.3bar 7bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 1800L/min - G -10°C +60°C
RS-stocknr. 121-5658
FabrikantnummerMS4-LR-1/4-D5-AS
FabrikantFesto
€ 38,26
Each
Aantal stuks
G 1/4 0.3bar 4bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 2100L/min - G -10°C +60°C
RS-stocknr. 121-5680
FabrikantnummerMS6-LR-1/2-D6-AS
FabrikantFesto
€ 84,92
Each
Aantal stuks
G 1/2 0.3bar 7bar 14bar - G 1/2 1/2 in 1/2 in 7500L/min 6500L/min - G -10°C +60°C
RS-stocknr. 125-9898
FabrikantnummerLRMA-QS-6
FabrikantFesto
€ 89,54
Each
Aantal stuks
Push In 6 mm - - 9bar - - - - 124L/min 36 → 124L/min - - 0°C +60°C
RS-stocknr. 125-9897
FabrikantnummerLRMA-QS-4
FabrikantFesto
€ 56,90
Each
Aantal stuks
Push In 4 mm - - 9bar - - - - 124L/min 36 → 124L/min - - 0°C +60°C
RS-stocknr. 121-5642
FabrikantnummerLRP-1/4-4
FabrikantFesto
€ 299,71
Each
Aantal stuks
G 1/4 0.05bar 4bar 12bar - G 1/4 1/4 in 1/4 in 2300L/min 2000L/min - G -10°C +60°C
RS-stocknr. 121-5681
FabrikantnummerMS6-LR-1/2-D7-AS
FabrikantFesto
€ 54,54
Each
Aantal stuks
G 1/2 0.5bar 12bar 14bar - G 1/2 1/2 in 1/2 in 7500L/min 5500L/min - G -10°C +60°C
RS-stocknr. 125-9902
FabrikantnummerLRP-1/4-0,7
FabrikantFesto
€ 201,26
Each
Aantal stuks
G 1/4 1bar 12bar 7bar - - 1/4 in - 2300L/min 800 to 2300L/min - G -10°C +60°C
RS-stocknr. 121-5640
FabrikantnummerLRP-1/4-10
FabrikantFesto
€ 201,26
Each
Aantal stuks
G 1/4 0.1bar 10bar 12bar - G 1/4 1/4 in 1/4 in 2300L/min 2300L/min - G -10°C +60°C
RS-stocknr. 125-9899
FabrikantnummerLRMA-QS-8
FabrikantFesto
€ 65,86
Each
Aantal stuks
Push In 8 mm - - 9bar - - - - 124L/min 36 → 124L/min - - 0°C +60°C
RS-stocknr. 125-9953
FabrikantnummerMS4-LR-1/8-D6-WR
FabrikantFesto
€ 45,40
Each
Aantal stuks
G 1/8 0.8bar 20bar 7bar - - 1/8 in - 7500L/min 1000 to 7500L/min - G -10°C +60°C
RS-stocknr. 125-9947
FabrikantnummerMS4-LR-1/8-D6-AS
FabrikantFesto
€ 38,26
Each
Aantal stuks
G 1/8 0.8bar 20bar 7bar - - 1/8 in - 7500L/min 1000 to 7500L/min - G -10°C +60°C
RS-stocknr. 121-5641
FabrikantnummerLRP-1/4-2,5
FabrikantFesto
€ 302,71
Each
Aantal stuks
G 1/4 0.05bar 2.5bar 12bar - G 1/8 1/4 in 1/4 in 2300L/min 1800L/min - G -10°C +60°C
Nieuw
RS-stocknr. 202-2070
FabrikantnummerVPPE-3-1-1/8-6-010-E1
FabrikantFesto
€ 392,69
Each
Aantal stuks
G 1/8 0.06bar 6bar 8bar VPP - - - - 800L/min - - - -
Nieuw
RS-stocknr. 203-0395
FabrikantnummerVPPM-6L-L-1-G18-0L10H-V1N-S1C1
FabrikantFesto
€ 522,04
Each
Aantal stuks
G 1/8 0.1bar 10bar 11bar VPP - - - - 1400L/min - - - -
Nieuw
RS-stocknr. 202-2093
FabrikantnummerLR-M5-D-O-7-MICRO
FabrikantFesto
€ 27,95
Each
Aantal stuks
M5 0.5bar 7bar 10bar D - - - - 120L/min - - - -
Nieuw
RS-stocknr. 203-0346
FabrikantnummerLRL-1/4-QS-8
FabrikantFesto
€ 34,69
Each
Aantal stuks
- 2bar 6bar 9bar LRL - - - - 224L/min - - - -
Nieuw
RS-stocknr. 203-0371
FabrikantnummerLR-3/4-D-MIDI
FabrikantFesto
€ 59,80
Each
Aantal stuks
G 3/4 0.5bar 12bar 16bar D - - - - 3500L/min - - - -
Nieuw
RS-stocknr. 203-0525
FabrikantnummerVPPM-8F-L-1-F-0L6H-A4P-S1C1
FabrikantFesto
€ 701,87
Each
Aantal stuks
- 0.06bar 6bar 8bar VPP - - - - 1750L/min - - - -