Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure. 


The benefits of pneumatic regulators 


Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted. 


Pneumatic regulator applications 


Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas. 


When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption. 


...
Lees meer Lees minder

Filters

1 - 20 van 140 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 715-0767
FabrikantnummerVBA10A-F02GN
FabrikantSMC
€ 369,58
Each
Aantal stuks
G 1/4 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 667-4004
FabrikantnummerVBA20A-03GN
FabrikantSMC
€ 679,35
Each
Aantal stuks
Rc 3/8 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 267-3379
FabrikantnummerARJ1020F-M5-04
FabrikantSMC
€ 16,87
Each
Aantal stuks
M5 x 0.8 0.1MPa 0.7MPa 0.8MPa ARJ1020F - M5 x 0.8 - - - Without Check Valve Metric -5°C +60°C
RS-stocknr. 826-8080
FabrikantnummerVBA10A-F02
FabrikantSMC
€ 327,25
Each
Aantal stuks
G 1/4 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 797-5582
FabrikantnummerITV2050-31F2BS3
FabrikantSMC
€ 517,68
Each
Aantal stuks
G 1/4 0.005MPa 0.9MPa 1MPa ITV2000 G 1/4 1/4 in 1/4 in - - Without Check Valve G 0°C +50°C
RS-stocknr. 884-6716
FabrikantnummerAR20-F02-1-B
FabrikantSMC
€ 25,15
Each
Aantal stuks
G 1/4 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/4 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 825-3867
FabrikantnummerARX21-N01
FabrikantSMC
€ 16,33
Each
Aantal stuks
NPT 1/8 0.05MPa 0.3MPa 0.3MPa ARX - 1/8 in - 60L/min - Without Check Valve NPT -5°C +60°C
RS-stocknr. 884-6731
FabrikantnummerAR20-F02B-B
FabrikantSMC
€ 27,02
Each
Aantal stuks
G 1/4 0.05MPa 0.85MPa 1MPa - Rc 1/8 1/4 in 1/8 in 20L/min - Without Check Valve G -5°C 60°C
RS-stocknr. 890-3152
FabrikantnummerAR20-F02B-B
FabrikantSMC
€ 23,82
Each
Aantal stuks
G 1/4 0.05MPa 0.85MPa 1MPa - - 1/4 in - 20L/min - Without Check Valve G -5°C 60°C
RS-stocknr. 912-0869
FabrikantnummerIR2000-F02
FabrikantSMC
€ 105,55
Each
Aantal stuks
G 1/4 Female - - 1MPa IR1000 Rc 1/8 1/4 in - 4.4L/min - - G - -
RS-stocknr. 796-7323
FabrikantnummerIR2000-F02
FabrikantSMC
€ 104,91
Each
Aantal stuks
G 1/4 0.005MPa 0.2MPa 1MPa IR2000 Rc 1/8 1/4 in 1/8 in 4.4L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 537-442
FabrikantnummerARX20-F02BG
FabrikantSMC
€ 29,98
Each
Aantal stuks
G 1/4 0.05MPa 0.85MPa 2MPa ARX20 Rc 1/4 1/4 in 1/4 in, 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 667-4008
FabrikantnummerVBA40A-04GN
FabrikantSMC
€ 1.039,42
Each
Aantal stuks
Rc 1/2 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 825-3861
FabrikantnummerARX20-N02
FabrikantSMC
€ 14,83
Each
Aantal stuks
NPT 1/4 0.05MPa 0.85MPa 2MPa ARX - 1/4 in - 60L/min - Without Check Valve NPT -5°C +60°C
RS-stocknr. 890-3187
FabrikantnummerAR30-F03BG-B
FabrikantSMC
€ 37,97
Each
Aantal stuks
G 3/8 0.05MPa 0.85MPa 1MPa - G 1/8 3/8 in 1/8 in 20L/min - Without Check Valve G -5°C 60°C
RS-stocknr. 209-121
FabrikantnummerARX20-F01
FabrikantSMC
€ 16,21
Each
Aantal stuks
G 1/8 0.05MPa 0.85MPa 2MPa ARX20 Rc 1/8 1/8 in 1/8 in 60L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 884-6835
FabrikantnummerAR30-F03-1R-B
FabrikantSMC
€ 30,02
Each
Aantal stuks
G 3/8 0.02MPa 0.2MPa 1MPa - Rc 1/8 3/8 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 912-0866
FabrikantnummerIR1000-F01
FabrikantSMC
€ 75,01
Each
Aantal stuks
G 1/8 Female - - 1MPa IR1000 - 1/8 in - 4.4L/min - Yes G - -
RS-stocknr. 884-6848
FabrikantnummerAR30-F03-B
FabrikantSMC
€ 30,02
Each
Aantal stuks
G 3/8 0.05MPa 0.85MPa 1MPa - Rc 1/8 3/8 1/8 in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 890-3174
FabrikantnummerAR30-F03-B
FabrikantSMC
€ 26,76
Each
Aantal stuks
G 3/8 0.05MPa 0.85MPa 1MPa - - 3/8 in - 20L/min - Without Check Valve G -5°C 60°C