Pneumatic Separators

Pneumatic separators, commonly also called water separators, are pneumatic air preparationdevices used to remove water or mist from pneumatic systems. They can also act as filters to remove any unwanted – sometimes harmful – contaminants from the system, such as dust particles.

Why use pneumatic separators?

Pneumatic separators are an important part of keeping a pneumatic or compressed air system running smoothly. Failure to remove moisture the system can result in condensation in piping, pneumatic tools and instruments, leading to damage and premature failure.

Condensed water can cause corrosion to the storage and distribution system, as well as damage to production machinery and your application's end products. Liquid water can also wash away pre-lubricants on cylinders and valves, decreasing their operational life. Water in a pneumatic system also reduces production efficiency and increases maintenance costs.

Features and benefits of pneumatic separators

Features and benefits of pneumatic separators may include:

  • Lightweight design that is easy to install and adjust
  • Automatic drain, meaning no maintenance
  • Resistance to clogging

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Typical Flow Typical Flow Rated At Port Connection Filtration Size Element Material Port Connection Thread Size Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Port Connection Thread Standard Minimum Operating Pressure
Nieuw
RS-stocknr. 202-3255
FabrikantnummerMS6-LWS-3/8-U-V
FabrikantFesto
€ 246,91
Each
Aantal stuks
MS 58.33 l/sec 2 → 12bar G 3/8 6µm - 0.375 - - - G -
Nieuw
RS-stocknr. 202-3191
FabrikantnummerMS6-LWS-1/2-U-V
FabrikantFesto
€ 246,91
Each
Aantal stuks
MS 63.33 l/sec 2 → 12bar G 1/2 6µm - 0.5 - - - G -
Nieuw
RS-stocknr. 202-3280
FabrikantnummerMS9-LWS-G-U-V
FabrikantFesto
€ 349,33
Each
Aantal stuks
MS 25 l/sec 2 → 12bar - 9µm - - - - - - -
Nieuw
RS-stocknr. 202-3209
FabrikantnummerMS6-LWS-1/4-U-V
FabrikantFesto
€ 246,91
Each
Aantal stuks
MS 40 l/sec. 2 → 12bar G 1/4 6µm - 0.25 - - - G -
RS-stocknr. 2552482366
FabrikantnummerMS6N-LWS-3/8-U-V
FabrikantFesto
€ 246,91
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2552482365
FabrikantnummerMS6N-LWS-1/4-U-V
FabrikantFesto
€ 246,91
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2552482364
FabrikantnummerMS6N-LWS-1/2-U-V
FabrikantFesto
€ 246,91
Each
Aantal stuks
- - - - - - - - - - - -