Vacuum Regulators

A vacuum regulator is a type of control valve that decreases the pressure of a fluid to its optimal value at the output stage. This is achieved by opening and closing valves to control airflow. The primary objective is either to increase absolute process pressure or reduce vacuum levels. 

 

What are vacuum regulators used for?

Pneumatic air preparation is crucial to maintaining the proper working order of pressure control systems. 

 

A vacuum regulator is therefore used to regulate airflow and maintain a constant output pressure by giving the operator the ability to control the volume of air in the system. Some regulators are one directional and others multi-directional, depending on the pressure range needed for the hydraulic system to work correctly.

 

Types of vacuum regulators

Single-sided connection and electro (electronic) vacuum regulators are the most commonly used.


Single-sided connection regulators get placed between the vacuum pump and suction cup to control vacuum line pressure. 

 

Electro (electronic) vacuum regulators offer step-less control of air pressure correlative to an electrical signal, to secure an output pressure that is proportional to the input signal.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Port Size Maximum Flow Rate Typical Flow Rate Port Connection Thread Standard Maximum Vacuum Pressure Minimum Vacuum Pressure Port Connection Thread Size Minimum Operating Temperature Maximum Operating Temperature Overall Height Minimum Outlet Pressure Maximum Input Pressure Overall Length
RS-stocknr. 715-0739
FabrikantnummerIRV10-C06BG
FabrikantSMC
€ 111,81
Each
Aantal stuks
IRV Metric M6 140L/min 0.6L/min Rc -1.3kPa -100kPa - +5°C +60°C - - - -
RS-stocknr. 851-4510
FabrikantnummerIRV10-LN07BG
FabrikantSMC
€ 115,34
Each
Aantal stuks
IRV - 140L/min - - -1.3kPa -100kPa - +5°C +60°C - - - -
RS-stocknr. 851-4327
FabrikantnummerIRV10-N07
FabrikantSMC
€ 92,09
Each
Aantal stuks
IRV - 140L/min - - -1.3kPa -100kPa - +5°C +60°C - - - -
RS-stocknr. 873-2522
FabrikantnummerITV0010-3BS
FabrikantSMC
€ 350,54
Each
Aantal stuks
- - 6L/min - - - - - 0°C +50°C 86 (For Single Unit) mm, 89 (For Manifold) mm 0.001MPa 0.2MPa 56mm
RS-stocknr. 873-2588
FabrikantnummerITV0030-3BS
FabrikantSMC
€ 350,54
Each
Aantal stuks
- - 6L/min - - - - - 0°C +50°C - - - -
RS-stocknr. 715-0733
FabrikantnummerIRV20-C08BG
FabrikantSMC
€ 115,37
Each
Aantal stuks
IRV Metric M8 240L/min 0.6L/min Rc -1.3kPa -100kPa - +5°C +60°C - - - -
RS-stocknr. 873-2519
FabrikantnummerITV2050-31F3N
FabrikantSMC
€ 555,72
Each
Aantal stuks
- - 1500L/min - G - - 3/8 0°C +50°C - - - -
RS-stocknr. 873-2528
FabrikantnummerITV2050-01F3N
FabrikantSMC
€ 555,72
Each
Aantal stuks
- - 1500L/min - G - - 3/8 0°C +50°C - - - -
RS-stocknr. 827-6656
FabrikantnummerIRV20-N07
FabrikantSMC
€ 92,91
Each
Aantal stuks
IRV - 240L/min - - -100kPa -1.3kPa - +5°C +60°C - - - -
RS-stocknr. 873-2516
FabrikantnummerITV0010-0BS
FabrikantSMC
€ 304,51
Each
Aantal stuks
- - 6L/min - - - - - 0°C +50°C 86 (For Single Unit) mm, 89 (For Manifold) mm 0.001MPa 0.2MPa 56mm
RS-stocknr. 873-2544
FabrikantnummerITV0050-3N
FabrikantSMC
€ 309,33
Each
Aantal stuks
- - 6L/min - - - - - 0°C +50°C - - - -
RS-stocknr. 873-4739
FabrikantnummerITV0030-0BS
FabrikantSMC
€ 350,54
Each
Aantal stuks
- - 6L/min - - - - - 0°C +50°C 86 (For Single Unit) mm, 89 (For Manifold) mm 0.001MPa 1MPa 56mm
RS-stocknr. 873-2604
FabrikantnummerITV0050-3BS
FabrikantSMC
€ 350,54
Each
Aantal stuks
- - 6L/min - - - - - 0°C +50°C - - - -
RS-stocknr. 873-2538
FabrikantnummerEAV3000-F03-5DZ-Q
FabrikantSMC
€ 168,22
Each
Aantal stuks
AV3000 - - - - - - - - - - - - -