Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Lees meer Lees minder

Filters

1 - 20 van 1059 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS-stocknr. 121-5730
FabrikantnummerADN-20-40-I-P-A
FabrikantFesto
€ 46,76
Each
Aantal stuks
40mm 20mm Double ADN - - M5 Female - - 35.5 x 35.5 x 82.5mm 82.5mm 35.5mm 35.5mm
RS-stocknr. 121-5494
FabrikantnummerAEVC-20-10-I-P
FabrikantFesto
€ 39,00
Each
Aantal stuks
10mm 20mm Single AEVC - - M5 Female - - 34 x 32 x 31.5mm 31.5mm 32mm 34mm
RS-stocknr. 121-5778
FabrikantnummerADN-40-80-I-P-A
FabrikantFesto
€ 95,58
Each
Aantal stuks
80mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 131.1mm 131.1mm 54.5mm 54.5mm
RS-stocknr. 121-5721
FabrikantnummerADN-16-30-I-P-A
FabrikantFesto
€ 57,28
Each
Aantal stuks
30mm 16mm Double ADN - - M5 Female - - 29 x 29 x 69.7mm 69.7mm 29mm 29mm
RS-stocknr. 121-5775
FabrikantnummerADN-40-5-I-P-A
FabrikantFesto
€ 69,64
Each
Aantal stuks
5mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 56.1mm 56.1mm 54.5mm 54.5mm
RS-stocknr. 121-5717
FabrikantnummerADN-16-10-I-P-A
FabrikantFesto
€ 41,93
Each
Aantal stuks
10mm 16mm Double ADN - - M5 Female - - 29 x 29 x 49.7mm 49.7mm 29mm 29mm
RS-stocknr. 121-5764
FabrikantnummerADN-40-15-I-PPS-A
FabrikantFesto
€ 83,40
Each
Aantal stuks
15mm 40mm Double - Single 686 (Retract) N @ 6 bar, 754 (Extend) N @ 6 bar - - G 1/8 Air 54.5 x 54.5 x 66.1mm 54.5mm 54.5mm 66.1mm
RS-stocknr. 121-5500
FabrikantnummerAEVC-50-25-I-P
FabrikantFesto
€ 90,54
Each
Aantal stuks
25mm 50mm Single AEVC - - G 1/8 Female - - 63.5 x 63.5 x 53.5mm 53.5mm 63.5mm 63.5mm
RS-stocknr. 121-5763
FabrikantnummerADN-40-15-I-P-A
FabrikantFesto
€ 73,09
Each
Aantal stuks
15mm 40mm Double ADN - - G 1/8 Female - - 54.5 x 54.5 x 66.1mm 66.1mm 54.5mm 54.5mm
RS-stocknr. 121-5777
FabrikantnummerADN-40-60-I-PPS-A
FabrikantFesto
€ 98,98
Each
Aantal stuks
60mm 40mm Double ADN - - G 1/8 Female - Air 54.5 x 54.5 x 111.1mm 111.1mm 54.5mm 54.5mm
RS-stocknr. 121-5497
FabrikantnummerAEVC-32-5-I-P
FabrikantFesto
€ 49,25
Each
Aantal stuks
5mm 32mm Single AEVC - - G 1/8 Female - - 45 x 45 x 27mm 27mm 45mm 45mm
RS-stocknr. 121-5738
FabrikantnummerADN-25-40-I-P-A
FabrikantFesto
€ 54,66
Each
Aantal stuks
40mm 25mm Double ADN - - M5 Female - - 39.5 x 39.5 x 84.5mm 84.5mm 39.5mm 39.5mm
RS-stocknr. 121-5490
FabrikantnummerAEVC-12-5-I-P
FabrikantFesto
€ 31,80
Each
Aantal stuks
5mm 12mm Single AEVC - - M5 Female - - 22 x 20 x 17mm 17mm 20mm 22mm
RS-stocknr. 121-5488
FabrikantnummerADVC-40-20-I-P-A
FabrikantFesto
€ 79,67
Each
Aantal stuks
20mm 40mm Double ADVC - - G 1/8 Female - - 53.5 x 53.5 x 55.5mm 55.5mm 53.5mm 53.5mm
RS-stocknr. 121-5710
FabrikantnummerADN-12-10-I-P-A
FabrikantFesto
€ 52,64
Each
Aantal stuks
10mm 12mm Double ADN - - M5 Female - - 27.5 x 27.5 x 49.2mm 49.2mm 27.5mm 27.5mm
RS-stocknr. 121-5744
FabrikantnummerADN-32-15-I-P-A
FabrikantFesto
€ 55,75
Each
Aantal stuks
15mm 32mm Double ADN - - G 1/8 Female - - 47 x 47 x 65mm 65mm 47mm 47mm
RS-stocknr. 121-5493
FabrikantnummerAEVC-16-5-I-P
FabrikantFesto
€ 35,69
Each
Aantal stuks
5mm 16mm Single AEVC - - M5 Female - - 27 x 25 x 21mm 21mm 25mm 27mm
RS-stocknr. 121-5499
FabrikantnummerAEVC-50-10-I-P
FabrikantFesto
€ 83,63
Each
Aantal stuks
10mm 50mm Single AEVC - - G 1/8 Female - - 63.5 x 63.5 x 31.1mm 31.1mm 63.5mm 63.5mm
RS-stocknr. 121-5745
FabrikantnummerADN-32-15-I-PPS-A
FabrikantFesto
€ 65,42
Each
Aantal stuks
15mm 32mm Double - Single 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar - - G 1/8 Air 47 x 47 x 65mm 47mm 47mm 65mm
RS-stocknr. 121-5474
FabrikantnummerADVC-20-20-I-P
FabrikantFesto
€ 40,25
Each
Aantal stuks
20mm 20mm Double ADVC - - M5 Female - - 34 x 32 x 47mm 47mm 32mm 34mm