Pneumatic Pin Cylinders

Pneumatic pin (needle) cylinders are compact (space saving) mechanical devices that transform compressed air power into linear forces to drive a mechanical motion. A cylinder consists of a piston, rod and plunger surrounded by a cylindrical bore.

These cylinders occupy less space than other pneumatic cylinders because components like switches can be mounted onto them via panel (on top of device) or embedded mounting (inside device).

Their bodies are made of brass and the rods are constructed of stainless steel for extra durability. They do not require additional lubrication which makes them relatively maintenance free.

What are pneumatic pin cylinders used for?

Pin cylinders are used for precision parts assembling in tight spaces. For example during automated soldering activities where components to be joined (soldered) are located behind panel enclosures and can only be accessed through tiny openings.

Types of pneumatic pin cylinders

  • Single acting means there is one port from where the compressed air flows to push the rod out. The rod is then retracted with a spring mechanism.
  • Double acting means there are two ports from which compressed air can flow out and back in to push and retract the rod.

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Piston Speed Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Force at 7 bar Port Connection Dimensions Weight Minimum Piston Speed Diameter
RS-stocknr. 183-4012
FabrikantnummerCJPB15-15H6
FabrikantSMC
€ 28,67
Each
Aantal stuks
CJP Single 15mm 15mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 50 x 27 x 31mm 92g 50mm/s -
RS-stocknr. 183-4006
FabrikantnummerCJPB15-10H6
FabrikantSMC
€ 29,19
Each
Aantal stuks
CJP Single 15mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 43.5 x 27 x 31mm 82g 50mm/s -
RS-stocknr. 183-3974
FabrikantnummerCJPB10-5H6
FabrikantSMC
€ 21,54
Each
Aantal stuks
CJP Single 10mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 32.5 x 19 x 22mm 28g 50mm/s -
RS-stocknr. 183-3996
FabrikantnummerCJPB10-15H6
FabrikantSMC
€ 21,54
Each
Aantal stuks
CJP Single 10mm 15mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 46 x 19 x 22mm 38g 50mm/s -
RS-stocknr. 183-3980
FabrikantnummerCJPB10-10H6
FabrikantSMC
€ 21,54
Each
Aantal stuks
CJP Single 10mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 39 x 19 x 22mm 33g 50mm/s -
RS-stocknr. 183-3946
FabrikantnummerCJPB6-5H6
FabrikantSMC
€ 16,42
Each
Aantal stuks
CJP Single 6mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s -
RS-stocknr. 686-2554
FabrikantnummerCUJB10-10S
FabrikantSMC
€ 27,62
Each
Aantal stuks
CUJ Single 10mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M3 x 0.5 29 x 13.5 x 22mm 22.3g 50mm/s -
RS-stocknr. 547-619
FabrikantnummerCDJP2B10-5D
FabrikantSMC
€ 31,86
Each
Aantal stuks
CJP2 Double 10mm 5mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 44.5 x 15 x 19mm 27g 50mm/s -
RS-stocknr. 264-6169
FabrikantnummerCJ1B4-20SU4
FabrikantSMC
€ 20,82
Each
Aantal stuks
CJ1 Single 4mm 20mm 50 → 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 67mm 13.2g 50mm/s 5mm
RS-stocknr. 183-3968
FabrikantnummerCJPB6-15H6
FabrikantSMC
€ 16,42
Each
Aantal stuks
CJP Single 6mm 15mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 41.5 x 12 x 13.9mm 15.6g 50mm/s -
RS-stocknr. 686-2536
FabrikantnummerCJPB6-5H4
FabrikantSMC
€ 16,42
Each
Aantal stuks
CJP Single 6mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s -
RS-stocknr. 547-528
FabrikantnummerCDJP2B10-30D
FabrikantSMC
€ 35,99
Each
Aantal stuks
CJP2 Double 10mm 30mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 69.5 x 15 x 19mm 40g 50mm/s -
RS-stocknr. 844-4477
FabrikantnummerNCDJ2B16-500-B
FabrikantSMC
€ 50,20
Each
Aantal stuks
NCJ2 Double 15.88mm 127mm 50 → 750mm/s 0.7 MPa 1MPa Rubber - 10-32 UNF 7.95 x 0.71 x 0.71in 61g 50mm/s -
RS-stocknr. 547-502
FabrikantnummerCDJP2B16-5D
FabrikantSMC
€ 36,04
Each
Aantal stuks
CJP2 Double 16mm 5mm 50 → 500mm/s 0.7 MPa - Rubber - M5 x 0.8 48.5 x 20 x 24.5mm 42g 50mm/s -
RS-stocknr. 890-3266
FabrikantnummerCDJ2B16-60Z-B
FabrikantSMC
€ 48,05
Each
Aantal stuks
- Double 16mm 60mm 50 → 750mm/s 0.7 MPa 1.05MPa Rubber - M5 x 0.8 135 x 18 x 18mm 55g 50mm/s -
RS-stocknr. 547-506
FabrikantnummerCDJP2B16-10D
FabrikantSMC
€ 37,36
Each
Aantal stuks
CJP2 Double 16mm 10mm 50 → 500mm/s 0.7 MPa - Rubber - M5 x 0.8 53.5 x 20 x 24.5mm 46g 50mm/s -
RS-stocknr. 890-3269
FabrikantnummerCDJ2B16-75Z-B
FabrikantSMC
€ 50,15
Each
Aantal stuks
- Double 16mm 75mm 50 → 750mm/s 0.7 MPa 1.05MPa Rubber - M5 x 0.8 150 x 18 x 18mm 55g 50mm/s -
RS-stocknr. 547-546
FabrikantnummerCDJP2B6-20D
FabrikantSMC
€ 31,08
Each
Aantal stuks
CJP2 Double 6mm 20mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 53 x 14 x 16.5mm 23g 50mm/s -
RS-stocknr. 264-6103
FabrikantnummerCJ1B2-5SU4
FabrikantSMC
€ 17,69
Each
Aantal stuks
CJ1 Single 2.5mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - U4 3.5 (Dia.) x 29mm 12g 50mm/s 3.5mm
RS-stocknr. 890-3247
FabrikantnummerCDJ2B10-60Z-B
FabrikantSMC
€ 41,50
Each
Aantal stuks
- Double 10mm 60mm 50 → 750mm/s 0.7 MPa 1.05MPa Rubber - M5 x 0.8 134 x 12 x 12mm 24g 50mm/s -