Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.

In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.

What are double acting cylinders used for?

Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.

How Pneumatic cylinders work?

Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.

Features of Air cylinders

  • Our range features VDMA and ISO standard Pneumatic profile cylinders
  • Variety of cushioning types including Air, Cushioned and Rubber

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length
RS-stocknr. 906-0991
FabrikantnummerP1D-T200MS-0100
FabrikantParker
€ 959,99
Each
Aantal stuks
- Double 200mm 100mm - 24562 6431, 15552 - 10 bar Air 453 x 220 x 45mm 20kg 45mm 453mm
RS-stocknr. 180-9690
FabrikantnummerP1F-S050MS-0080-0000
FabrikantParker
€ 135,20
Each
Aantal stuks
P1F-S Double 50mm 80mm - 24562 6431, 15552 - 10 bar - 255 x 64.5 x 64.5mm - 64.5mm 255mm
RS-stocknr. 180-9691
FabrikantnummerP1F-S050MS-0100-0000
FabrikantParker
€ 140,61
Each
Aantal stuks
P1F-S Double 50mm 100mm - 24562 6431, 15552 - 10 bar - 275 x 64.5 x 64.5mm - 64.5mm 275mm
RS-stocknr. 180-9692
FabrikantnummerP1F-S063MS-0100-0000
FabrikantParker
€ 151,42
Each
Aantal stuks
P1F-S Double 63mm 100mm - 24562 6431, 15552 - 10 bar - 290 x 75 x 75mm - 75mm 290mm
RS-stocknr. 180-9695
FabrikantnummerP1F-S080MS-0100-0000
FabrikantParker
€ 196,04
Each
Aantal stuks
P1F-S Double 80mm 100mm - 24562 6431, 15552 - 10 bar - 314 x 94 x 94mm - 94mm 314mm
RS-stocknr. 180-9693
FabrikantnummerP1F-S063MS-0200-0000
FabrikantParker
€ 162,24
Each
Aantal stuks
P1F-S Double 63mm 200mm - 24562 6431, 15552 - 10 bar - 390 x 75 x 75mm - 75mm 390mm
RS-stocknr. 180-9696
FabrikantnummerP1F-S080MS-0200-0000
FabrikantParker
€ 216,32
Each
Aantal stuks
P1F-S Double 80mm 200mm - 24562 6431, 15552 - 10 bar - 414 x 94 x 94mm - 94mm 414mm
RS-stocknr. 180-9694
FabrikantnummerP1F-S063MS-0500-0000
FabrikantParker
€ 189,28
Each
Aantal stuks
P1F-S Double 63mm 500mm - 24562 6431, 15552 - 10 bar - 690 x 75 x 75mm - 75mm 690mm
RS-stocknr. 180-9685
FabrikantnummerP1F-S032MS-0100-0000
FabrikantParker
€ 98,70
Each
Aantal stuks
P1F-S Double 32mm 100mm - 24562 6431, 15552 - 10 bar - 242 x 47 x 47mm - 47mm 242mm
RS-stocknr. 180-9687
FabrikantnummerP1F-S032MS-0160-0000
FabrikantParker
€ 102,75
Each
Aantal stuks
P1F-S Double 32mm 160mm - 24562 6431, 15552 - 10 bar - 302 x 47 x 47mm - 47mm 302mm
RS-stocknr. 180-9684
FabrikantnummerP1F-S032MS-0080-0000
FabrikantParker
€ 97,34
Each
Aantal stuks
P1F-S Double 32mm 80mm - 24562 6431, 15552 - 10 bar - 222 x 47 x 47mm - 47mm 222mm
RS-stocknr. 764-9898
FabrikantnummerP1D-S080MS-0100
FabrikantParker
€ 225,68
Each
Aantal stuks
P1D Double 80mm 100mm - 24562 15552 - - Air 420 x 99.4 x 99.4mm - 99.4mm 420mm
RS-stocknr. 906-0997
FabrikantnummerP1D-T160MS-0080
FabrikantParker
€ 752,04
Each
Aantal stuks
- Double 160mm 80mm - 24562 6431, 15552 - 10 bar Air 418 x 180 x 45mm 12.5 (100 Stroke)kg 45mm 418mm
RS-stocknr. 180-9688
FabrikantnummerP1F-S040MS-0050-0000
FabrikantParker
€ 108,16
Each
Aantal stuks
P1F-S Double 40mm 50mm - 24562 6431, 15552 - 10 bar - 209 x 53 x 53mm - 53mm 209mm
RS-stocknr. 180-9697
FabrikantnummerP1F-S100MS-0025-0000
FabrikantParker
€ 243,36
Each
Aantal stuks
P1F-S Double 100mm 25mm - 24562 6431, 15552 - 10 bar - 254 x 111 x 111mm - 111mm 254mm
RS-stocknr. 180-9686
FabrikantnummerP1F-S032MS-0125-0000
FabrikantParker
€ 100,05
Each
Aantal stuks
P1F-S Double 32mm 125mm - 24562 6431, 15552 - 10 bar - 267 x 47 x 47mm - 47mm 267mm
RS-stocknr. 180-9683
FabrikantnummerP1F-S032MS-0050-0000
FabrikantParker
€ 95,99
Each
Aantal stuks
P1F-S Double 32mm 50mm - 24562 6431, 15552 - 10 bar - 192 x 47 x 47mm - 47mm 192mm
RS-stocknr. 180-9689
FabrikantnummerP1F-S040MS-0125-0000
FabrikantParker
€ 114,92
Each
Aantal stuks
P1F-S Double 40mm 125mm - 24562 6431, 15552 - 10 bar - 284 x 53 x 53mm - 53mm 284mm
RS-stocknr. 180-9699
FabrikantnummerP1F-S125MS-0250-0000
FabrikantParker
€ 466,44
Each
Aantal stuks
P1F-S Double 125mm 250mm - 24562 6431, 15552 - 10 bar - 529 x 136 x 136mm - 136mm 529mm
RS-stocknr. 180-9698
FabrikantnummerP1F-S100MS-0200-0000
FabrikantParker
€ 297,44
Each
Aantal stuks
P1F-S Double 100mm 200mm - 24562 6431, 15552 - 10 bar - 429 x 111 x 111mm - 111mm 429mm