Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Lees meer Lees minder

Filters

1 - 20 van 359 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS-stocknr. 121-4311
FabrikantnummerDSNU-25-100-PPV-A
FabrikantFesto
€ 59,83
Each
Aantal stuks
DSNU Double 25mm 100mm 10 bar G 1/8 Male Air 27 x 241.5mm 348g - +80°C 27mm 241.5mm
RS-stocknr. 121-4680
FabrikantnummerDSNU-25-300-P-A
FabrikantFesto
€ 56,32
Each
Aantal stuks
DSNU Double 25mm 300mm 10 bar G 1/8 Male Elastomer 27 x 441.5mm 568g - +80°C 27mm 441.5mm
RS-stocknr. 121-4721
FabrikantnummerDSNU-16-160-P-A
FabrikantFesto
€ 44,99
Each
Aantal stuks
DSNU Double 16mm 160mm 10 bar M5 Male Elastomer 20 x 271mm 163.5g - +80°C 20mm 271mm
RS-stocknr. 121-4689
FabrikantnummerDSNU-25-60-P-A
FabrikantFesto
€ 50,35
Each
Aantal stuks
DSNU Double 25mm 60mm 10 bar G 1/8 Male Elastomer 27 x 201.5mm 304g - +80°C 27mm 201.5mm
RS-stocknr. 121-4693
FabrikantnummerDSNU-12-100-P-A
FabrikantFesto
€ 38,83
Each
Aantal stuks
DSNU Double 12mm 100mm 10 bar M5 Male Elastomer 20 x 205mm 115g - +80°C 20mm 205mm
RS-stocknr. 121-4701
FabrikantnummerDSNU-12-25-P-A
FabrikantFesto
€ 37,81
Each
Aantal stuks
DSNU Double 12mm 25mm 10 bar M5 Male Elastomer 20 x 130mm 85g - +80°C 20mm 130mm
RS-stocknr. 121-4667
FabrikantnummerDSNU-25-200-P-A
FabrikantFesto
€ 53,82
Each
Aantal stuks
DSNU Double 25mm 200mm 10 bar G 1/8 Male Elastomer 27 x 341.5mm 458g - +80°C 27mm 341.5mm
RS-stocknr. 121-4635
FabrikantnummerDSNU-20-320-P-A
FabrikantFesto
€ 53,02
Each
Aantal stuks
DSNU Double 20mm 320mm 10 bar G 1/8 Male Elastomer 27 x 452mm 417.2g - +80°C 27mm 452mm
RS-stocknr. 121-4657
FabrikantnummerDSNU-25-125-PPV-A
FabrikantFesto
€ 60,46
Each
Aantal stuks
DSNU Double 25mm 125mm 10 bar G 1/8 Male Air 27 x 266.5mm 375.5g - +80°C 27mm 266.5mm
RS-stocknr. 121-4722
FabrikantnummerDSNU-16-200-P-A
FabrikantFesto
€ 45,66
Each
Aantal stuks
DSNU Double 16mm 200mm 10 bar M5 Male Elastomer 20 x 311mm 181.9g - +80°C 20mm 311mm
RS-stocknr. 121-4723
FabrikantnummerDSNU-16-200-PPS-A
FabrikantFesto
€ 50,72
Each
Aantal stuks
DSNU Double 16mm 200mm 10 bar M5 Male Air 20 x 311mm 181.9g - +80°C 20mm 311mm
RS-stocknr. 121-4644
FabrikantnummerDSNU-20-50-PPV-A
FabrikantFesto
€ 54,71
Each
Aantal stuks
DSNU Double 20mm 50mm 10 bar G 1/8 Male Air 27 x 182mm 222.8g - +80°C 27mm 182mm
RS-stocknr. 121-4745
FabrikantnummerDSNU-20-100-PPV-A
FabrikantFesto
€ 55,79
Each
Aantal stuks
DSNU Double 20mm 100mm 10 bar G 1/8 Male Air 27 x 232mm 258.8g - +80°C 27mm 232mm
RS-stocknr. 121-4694
FabrikantnummerDSNU-12-10-P-A
FabrikantFesto
€ 37,62
Each
Aantal stuks
DSNU Double 12mm 10mm 10 bar M5 Male Elastomer 20 x 115mm 79g - +80°C 20mm 115mm
RS-stocknr. 121-4669
FabrikantnummerDSNU-25-200-PPV-A
FabrikantFesto
€ 62,32
Each
Aantal stuks
DSNU Double 25mm 200mm 10 bar G 1/8 Male Air 27 x 341.5mm 458g - +80°C 27mm 341.5mm
RS-stocknr. 121-4761
FabrikantnummerDSNU-20-200-P-A
FabrikantFesto
€ 50,41
Each
Aantal stuks
DSNU Double 20mm 200mm 10 bar G 1/8 Male Elastomer 27 x 332mm 330.8g - +80°C 27mm 332mm
RS-stocknr. 121-4736
FabrikantnummerDSNU-16-50-PPV-A
FabrikantFesto
€ 49,58
Each
Aantal stuks
DSNU Double 16mm 50mm 10 bar M5 Male Air 20 x 161mm 112.9g - +80°C 20mm 161mm
RS-stocknr. 121-4631
FabrikantnummerDSNU-20-25-P-A
FabrikantFesto
€ 46,61
Each
Aantal stuks
DSNU Double 20mm 25mm 10 bar G 1/8 Male Elastomer 27 x 157mm 204.8g - +80°C 27mm 157mm
RS-stocknr. 121-4728
FabrikantnummerDSNU-16-25-P-A
FabrikantFesto
€ 42,76
Each
Aantal stuks
DSNU Double 16mm 25mm 10 bar M5 Male Elastomer 20 x 136mm 101.4g - +80°C 20mm 136mm
RS-stocknr. 121-4651
FabrikantnummerDSNU-25-10-P-A
FabrikantFesto
€ 49,10
Each
Aantal stuks
DSNU Double 25mm 10mm 10 bar G 1/8 Male Elastomer 27 x 151.5mm 249g - +80°C 27mm 151.5mm