Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Lees meer Lees minder

Filters

1 - 20 van 170 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS-stocknr. 264-5093
FabrikantnummerCD85N25-50-B
FabrikantSMC
€ 51,94
Each
Aantal stuks
C85 Double 25mm 50mm 1 MPa - - Rubber 33.5 (Dia.) x 187mm 258g - +60°C 33.5mm 187mm
RS-stocknr. 435-8808
FabrikantnummerC85N10-25S
FabrikantSMC
€ 29,09
Each
Aantal stuks
C85 Single 10mm 25mm 1 MPa - - Rubber 16.7 (Dia.) x 111mm - - +80°C 16.7mm 111mm
RS-stocknr. 686-2514
FabrikantnummerC85N25-50
FabrikantSMC
€ 47,37
Each
Aantal stuks
C85 Double 25mm 50mm 1 MPa - - Rubber 33.5 (Dia.) x 187mm 258g - +80°C 33.5mm 187mm
RS-stocknr. 263-8900
FabrikantnummerCD85N16-100-B
FabrikantSMC
€ 42,13
Each
Aantal stuks
C85 Double 16mm 100mm 1 MPa - - Rubber 19.7 (Dia.) x 211mm 109g - +60°C 19.7mm 211mm
RS-stocknr. 435-8864
FabrikantnummerC85N20-50S
FabrikantSMC
€ 41,36
Each
Aantal stuks
C85 Single 20mm 50mm 1 MPa - - Rubber 28 (Dia.) x 176mm - - +80°C 28mm 176mm
RS-stocknr. 435-8836
FabrikantnummerC85N16-25S
FabrikantSMC
€ 34,19
Each
Aantal stuks
C85 Single 16mm 25mm 1 MPa - - Rubber 19.7 (Dia.) x 136mm - - +80°C 19.7mm 136mm
RS-stocknr. 838-8705
FabrikantnummerCD85KN25-300-B
FabrikantSMC
€ 130,15
Each
Aantal stuks
CD85 Double 25mm 300mm 1 MPa - - Rubber 33.5 (Dia.) x 137mm 411.3g - +60°C 33.5mm 137mm
RS-stocknr. 263-8815
FabrikantnummerCD85N10-25-B
FabrikantSMC
€ 31,42
Each
Aantal stuks
C85 Double 10mm 25mm 1 MPa - - Rubber 16.7 (Dia.) x 111mm 49g - +60°C 16.7mm 111mm
RS-stocknr. 263-8865
FabrikantnummerCD85N16-10-B
FabrikantSMC
€ 37,48
Each
Aantal stuks
C85 Double 16mm 10mm 1 MPa - - Rubber 19.7 (Dia.) x 121mm 109g - +60°C 19.7mm 121mm
RS-stocknr. 863-3958
FabrikantnummerCDG1BN32-200Z
FabrikantSMC
€ 56,35
Each
Aantal stuks
CDG1 Double 32mm 200mm 1 MPa - - Rubber Bumper 35.5 (Dia.) x 313mm 855.9g 313mm 60°C 35.5mm -
RS-stocknr. 435-8858
FabrikantnummerC85N20-25S
FabrikantSMC
€ 39,59
Each
Aantal stuks
C85 Single 20mm 25mm 1 MPa - - Rubber 28 (Dia.) x 151mm - - +80°C 28mm 151mm
RS-stocknr. 624-0226
FabrikantnummerCD85N20-250-B
FabrikantSMC
€ 57,81
Each
Aantal stuks
C85 Double 20mm 250mm 1 MPa - - Rubber 28 (Dia.) x 376mm 183g - +60°C 28mm 376mm
RS-stocknr. 849-7402
FabrikantnummerNCMC106-0350
FabrikantSMC
€ 25,27
Each
Aantal stuks
NCM Double 1-1/16in 88.9mm 1.7 MPa - - - 1.12 (Dia.) x 7.75 (L)in 277.6g - +60°C 28.45mm 7.75in
RS-stocknr. 263-8988
FabrikantnummerCD85N16-50-B
FabrikantSMC
€ 39,56
Each
Aantal stuks
C85 Double 16mm 50mm 1 MPa - - Rubber 19.7 (Dia.) x 161mm 109g - +60°C 19.7mm 161mm
RS-stocknr. 838-9500
FabrikantnummerCJ2B10-15T
FabrikantSMC
€ 23,02
Each
Aantal stuks
CJ2 Single 10mm 15mm 0.7 MPa - - Rubber 89 x 12 x 12mm 366g 12mm +70°C - 89mm
RS-stocknr. 844-4571
FabrikantnummerNCDMC150-1700-XC6
FabrikantSMC
€ 157,37
Each
Aantal stuks
NCM Double 38.1mm 431.8mm 1.7 MPa - - Not Cushioned 1.56 (Dia.) x 22.5in 1kg - +60°C 39.62mm 571.5mm
RS-stocknr. 849-7382
FabrikantnummerNCMB150-0200
FabrikantSMC
€ 33,69
Each
Aantal stuks
NCM Double 1-1/2in 50.8mm 1.7 MPa - - - 1.56 (Dia.) x 6 (L)in 450g - +60°C 39.62mm 6in
RS-stocknr. 435-8870
FabrikantnummerC85N25-25S
FabrikantSMC
€ 45,59
Each
Aantal stuks
C85 Single 25mm 25mm 1 MPa - - Rubber 33.5 (Dia.) x 162mm - - +80°C 33.5mm 162mm
RS-stocknr. 624-0210
FabrikantnummerCD85N20-200-B
FabrikantSMC
€ 54,59
Each
Aantal stuks
C85 Double 20mm 200mm 1 MPa - - Rubber 28 (Dia.) x 326mm 183g - +60°C 28mm 326mm
RS-stocknr. 700-5964
FabrikantnummerCD85N16-25C-B
FabrikantSMC
€ 53,80
Each
Aantal stuks
C85 Double 16mm 25mm 1 MPa - - Air 19.7 (Dia.) x 136mm 109g - +60°C 19.7mm 136mm