Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS-stocknr. 456-6582
FabrikantnummerP1A-S025DS-0320
FabrikantParker
€ 60,75
Each
Aantal stuks
P1A Double 25mm 320mm 10 bar - - Buffer 452 x 26.8 x 26.8mm - 26.8mm +80°C - 452mm
RS-stocknr. 389-5261
FabrikantnummerP1A-S016SS-0010
FabrikantParker
€ 41,01
Each
Aantal stuks
P1A Single 16mm 10mm 10 bar - - Buffer 114 x 17.8 x 17.8mm - 17.8mm +80°C - 114mm
RS-stocknr. 456-6576
FabrikantnummerP1A-S025DS-0250
FabrikantParker
€ 57,32
Each
Aantal stuks
P1A Double 25mm 250mm 10 bar - - Buffer 382 x 26.8 x 26.8mm - 26.8mm +80°C - 382mm
RS-stocknr. 389-5198
FabrikantnummerP1A-S025DS-0050
FabrikantParker
€ 46,19
Each
Aantal stuks
P1A Double 25mm 50mm 10 bar - - Buffer 182 x 26.8 x 26.8mm - 26.8mm +80°C - 182mm
RS-stocknr. 456-6548
FabrikantnummerP1A-S020DS-0250
FabrikantParker
€ 53,60
Each
Aantal stuks
P1A Double 20mm 250mm 10 bar - - Buffer 375 x 23.8 x 23.8mm - 23.8mm +80°C - 375mm
RS-stocknr. 389-5132
FabrikantnummerP1A-S020DS-0080
FabrikantParker
€ 47,28
Each
Aantal stuks
P1A Double 20mm 80mm 10 bar - - Buffer 205 x 23.8 x 23.8mm - 23.8mm +80°C - 205mm
RS-stocknr. 389-5227
FabrikantnummerP1A-S025DS-0160
FabrikantParker
€ 71,83
Each
Aantal stuks
P1A Double 25mm 160mm 10 bar - - Buffer 292 x 26.8 x 26.8mm - 26.8mm +80°C - 292mm
RS-stocknr. 389-5306
FabrikantnummerP1A-S020SS-0025
FabrikantParker
€ 42,43
Each
Aantal stuks
P1A Single 20mm 25mm 10 bar - - Buffer 150 x 23.8 x 23.8mm - 23.8mm +80°C - 150mm
RS-stocknr. 389-5340
FabrikantnummerP1A-S025SS-0050
FabrikantParker
€ 49,70
Each
Aantal stuks
P1A Single 25mm 50mm 10 bar - - Buffer 182 x 26.8 x 26.8mm - 26.8mm +80°C - 182mm
RS-stocknr. 389-5328
FabrikantnummerP1A-S025SS-0025
FabrikantParker
€ 48,53
Each
Aantal stuks
P1A Single 25mm 25mm 10 bar - - Buffer 157 x 26.8 x 26.8mm - 26.8mm +80°C - 157mm
RS-stocknr. 456-6510
FabrikantnummerP1A-S016DS-0200
FabrikantParker
€ 48,19
Each
Aantal stuks
P1A Double 16mm 200mm 10 bar - - Buffer 304 x 17.8 x 17.8mm - 17.8mm +80°C - 304mm
RS-stocknr. 389-5075
FabrikantnummerP1A-S016DS-0050
FabrikantParker
€ 43,16
Each
Aantal stuks
P1A Double 16mm 50mm 10 bar - - Buffer 154 x 17.8 x 17.8mm - 17.8mm +80°C - 154mm
RS-stocknr. 389-5081
FabrikantnummerP1A-S016DS-0080
FabrikantParker
€ 44,16
Each
Aantal stuks
P1A Double 16mm 80mm 10 bar - - Buffer 184 x 17.8 x 17.8mm - 17.8mm +80°C - 184mm
RS-stocknr. 389-5148
FabrikantnummerP1A-S020DS-0100
FabrikantParker
€ 48,11
Each
Aantal stuks
P1A Double 20mm 100mm 10 bar - - Buffer 225 x 23.8 x 23.8mm - 23.8mm +80°C - 225mm
RS-stocknr. 389-5126
FabrikantnummerP1A-S020DS-0050
FabrikantParker
€ 46,06
Each
Aantal stuks
P1A Double 20mm 50mm 10 bar - - Buffer 175 x 23.8 x 23.8mm - 23.8mm +80°C - 175mm
RS-stocknr. 389-5211
FabrikantnummerP1A-S025DS-0100
FabrikantParker
€ 68,07
Each
Aantal stuks
P1A Double 25mm 100mm 10 bar - - Buffer 232 x 26.8 x 26.8mm - 26.8mm +80°C - 232mm
RS-stocknr. 389-5255
FabrikantnummerP1A-S012SS-0025
FabrikantParker
€ 39,10
Each
Aantal stuks
P1A Single 12mm 25mm 10 bar - - Buffer 124 x 17.8 x 17.8mm - 17.8mm +80°C - 124mm
RS-stocknr. 456-6560
FabrikantnummerP1A-S025DS-0125
FabrikantParker
€ 53,36
Each
Aantal stuks
P1A Double 25mm 125mm 10 bar - - Buffer 257 x 26.8 x 26.8mm - 26.8mm +80°C - 257mm
RS-stocknr. 389-5069
FabrikantnummerP1A-S016DS-0025
FabrikantParker
€ 42,33
Each
Aantal stuks
P1A Double 16mm 25mm 10 bar - - Buffer 129 x 17.8 x 17.8mm - 17.8mm +80°C - 129mm
RS-stocknr. 389-5104
FabrikantnummerP1A-S020DS-0025
FabrikantParker
€ 41,82
Each
Aantal stuks
P1A Double 20mm 25mm 10 bar - - Buffer 150 x 23.8 x 23.8mm - 23.8mm +80°C - 150mm