Pressure Gauge Adaptors

Pressure gauge adaptors enable the connection of a pressure gauge to a test hose, providing a safe and simple means of taking measurements in high, low or negative pressure systems. They permit quick and easy coupling of hydraulic pressure gauges and pressure gauge accessories and can be used in hydraulic, mineral oil or gas systems.

How do pressure gauge adaptors work?

With right size of pressure gauge adaptor you can connect pressure gauges directly to an application. Pressure gauge adaptors are compact in design with threaded connections and are typically made of steel. They have a swivel side that connects the dial in the correct orientation. They can be coupled and uncoupled under pressure without system shutdown.

Types of pressure gauge adaptors

Pressure gauge adaptors can have a male or female connection. A male-female adaptor is used for increasing or decreasing the thread size of pressure connection. Male-male coupling is for joining two male connections, such as a pressure gauge and gauge siphon. Pressure gauge adaptors are manufactured to different maximum operating pressures, with a range of thread options available.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Connector A Connector B Maximum Operating Pressure Body Material Connector A - Thread Size Connector A - Thread Standard Connector B - Thread Standard Connector B - Gender Connector A - Gender Connector B - Thread Size
RS-stocknr. 257-8971
Fabrikantnummer2103-05-02.00
FabrikantHydrotechnik
€ 14,53
Each
Aantal stuks
2103 G 1/2 - 630 bar Steel 1/2in G Metric - - M16
RS-stocknr. 257-8959
Fabrikantnummer2103-07-02.62
FabrikantHydrotechnik
€ 15,33
Each
Aantal stuks
2103 G 1/2 - - Steel 1/2in G - - - -
RS-stocknr. 257-8943
Fabrikantnummer2103-07-01.62
FabrikantHydrotechnik
€ 18,68
Each
Aantal stuks
2103 G 1/4 - - Steel 1/4in G Metric - - M16