Tube Cutters

A tube cutter is a hand held tool used for cutting plastic and nitrile rubber tubing and air line hose to the required length.

What does it do?

Tubing or hose is inserted into the head of the cutting tool. Pressure is applied to the handles of the tool closing the head where the internal blades are held. Blades cut through the wall of the tubing slicing off the end or section.

Why do you need it?

Air line tubing and hose are supplied longer coils and lengths. A tube cutter enables you to cut the tube to the required length for the application in hand.

Types

There are two types of tube cutter available;

• Finger type: The two finger type cutter is a handy small tube cutter that could easily be attached to a keyring or popped into a pocket or overall. The tube cutter has a plastic body with small internal blades in the tip of the tool. A two finger pincer action is all that is required operate the tool.

• Plier type: The pliers tool is a more robust industrial type cutter. The metal handles of the tool require a full hand squeeze to clamp together the cutting head.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Suitable For For Maximum Tube Outer Diameter Body Material Blade Material Weight
RS-stocknr. 701-3179
FabrikantnummerTG-1
FabrikantSMC
€ 13,42
Each
Aantal stuks
Plastic 6mm - - 33g
RS-stocknr. 667-9400
FabrikantnummerTK-3
FabrikantSMC
€ 8,09
Each
Aantal stuks
Plastic 12mm Plastic Stainless Steel 32g
RS-stocknr. 667-9390
FabrikantnummerTK-2
FabrikantSMC
€ 25,61
Each
Aantal stuks
Plastic 18mm Steel - 140g
RS-stocknr. 667-9396
FabrikantnummerTK-1
FabrikantSMC
€ 24,87
Each
Aantal stuks
Plastic 13mm Plastic Stainless Steel 140g