Manifold Bases, Sub-Bases & End Bases

A manifold is a mounting block that allows two or more valves to be mounted together in a pneumatic system. Manifolds enable the distribution of compressed air to power tools and other mechanical devices. RS Components offer a range of manifold bases, sub-bases and end bases from leading brands including Festo, SMC, Parker, Norgren, Crouzet and Legris.

How does a manifold work?

Manifolds are used as a central junction point for a single air supply that is shared amongst all valves. Pneumatic fittings or connectors are screwed into the threaded ports on the manifold. Pneumatic airline or tube is attached to the opposite end of the fitting and then connected to the valve.

Manifold Types

Manifolds are available in different pressure ratings, connection port threads and a number of stations. Manifolds are typically base mounted but can also be mounted on DIN Rail. Manifolds can be categorized into two main types, single-piece design or modular block design

Single piece manifolds

This is the most common type used in the industry today. Single piece manifold bases are pre-drilled metal blocks constructed from aluminium, steel or cast metals. They have minimal leakage making them ideal for high-pressure applications.

Modular manifolds

Modular manifolds are more versatile, as they only hold one valve per base. A system can be easily added to or reduced. This design makes it easy for a mixture of valve sizes to be used.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Number of Stations Connection Port Thread Body Material Thread Size Thread Standard Electrical Connection Type For Use With Hazardous Area Certification Mounting Type
RS-stocknr. 724-908
Fabrikantnummer81532001
FabrikantCrouzet
€ 21,02
Each
Aantal stuks
81 Sub Base - - - - - - - - -
RS-stocknr. 285-8378
Fabrikantnummer81 532 104
FabrikantCrouzet
€ 29,10
Each
Aantal stuks
81 Sub Base - - - - - - - - -
RS-stocknr. 722-867
Fabrikantnummer81513060
FabrikantCrouzet
€ 16,61
Each
Aantal stuks
81 513 Sub Base 2 - - - - - - - -
RS-stocknr. 247-054
Fabrikantnummer81513040
FabrikantCrouzet
€ 44,79
Each
Aantal stuks
81 Manifold End Base 2 - Brass, Nitrile Rubber, PA 66 - - - - ATEX -
RS-stocknr. 619-5205
Fabrikantnummer83532109
FabrikantCrouzet
€ 38,47
Each
Aantal stuks
81 Sub Base - - - - - - - - -
RS-stocknr. 725-046
Fabrikantnummer81513065
FabrikantCrouzet
€ 22,28
Each
Aantal stuks
81 513 Sub Base 2 - - - - - - - -
RS-stocknr. 722-889
Fabrikantnummer81513011
FabrikantCrouzet
€ 33,52
Each
Aantal stuks
81 513 Manifold End Base 2 - - - - - - - -
RS-stocknr. 722-873
Fabrikantnummer81517201
FabrikantCrouzet
€ 33,56
Each
Aantal stuks
81 517 Sub Base 2 - - - - - - - -