Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS-stocknr. 435-8117
FabrikantnummerVHK2-06F-06F
FabrikantSMC
€ 9,84
Each
Aantal stuks
Rotary Knob 2/2 Push In 6 mm - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 890-3275
FabrikantnummerVHS20-F02A
FabrikantSMC
€ 25,42
Each
Aantal stuks
Locking Shut-Off Valve - G 1/4 1/4in G VHS20 Red 1 MPa Aluminium Die Cast - -5°C +60°C 3 2
RS-stocknr. 885-2109
FabrikantnummerVM131-01-01SA
FabrikantSMC
€ 30,12
Each
Aantal stuks
Roller Lever - R 1/8 1/8 R VM100 - 1 MPa - - -5°C +60°C 3 2
RS-stocknr. 435-8123
FabrikantnummerVHK2-08F-08F
FabrikantSMC
€ 10,65
Each
Aantal stuks
Rotary Knob 2/2 - - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 873-2534
FabrikantnummerVM230-02-08A
FabrikantSMC
€ 62,63
Each
Aantal stuks
Toggle Lever - R 1/4 1/4 R VM200 - 1 MPa ADC - -5°C +60°C 3 2
RS-stocknr. 890-3279
FabrikantnummerVHS30-F02A
FabrikantSMC
€ 25,42
Each
Aantal stuks
Locking Shut-Off Valve - G 1/4 1/4in G VHS30 Red 1 MPa Die Cast Aluminium - -5°C +60°C 3 2
RS-stocknr. 885-2082
FabrikantnummerVM130-01-30BA
FabrikantSMC
€ 39,34
Each
Aantal stuks
Push Button (Mushroom) - R 1/8 1/8 R VM100 Black 1 MPa - - -5°C +60°C 3 2
RS-stocknr. 890-3281
FabrikantnummerVHS40-F04A
FabrikantSMC
€ 38,36
Each
Aantal stuks
Locking Shut-Off Valve - G 1/2 1/2in G VHS40 Red 1 MPa Die Cast Aluminium - -5°C +60°C 3 2
RS-stocknr. 435-8139
FabrikantnummerVHK2-10F-10F
FabrikantSMC
€ 11,42
Each
Aantal stuks
Rotary Knob 2/2 - - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -
RS-stocknr. 192-9110
FabrikantnummerVM1000-4N-01
FabrikantSMC
€ 18,68
Each
Aantal stuks
Roller Lever 3/2 - - - VM1000 - 0.8 MPa PBT 49.03NL/min -5°C +60°C 3/2 -
RS-stocknr. 217-6137
FabrikantnummerVH210-02
FabrikantSMC
€ 75,67
Each
Aantal stuks
Handle 4/3 Rc 1/4 1/4in Rc VH - 1 MPa Die Cast Aluminium - -5°C +60°C - -
RS-stocknr. 217-6159
FabrikantnummerVH212-02
FabrikantSMC
€ 75,67
Each
Aantal stuks
Handle 4/2 Rc 1/4 1/4in Rc VH - 1 MPa Die Cast Aluminium - -5°C +60°C 4/2 -
RS-stocknr. 838-8550
FabrikantnummerVH200-N02
FabrikantSMC
€ 68,27
Each
Aantal stuks
Lever 4/3 NPT 1/4 1/4in NPT VH200 - 1 MPa Die Cast Aluminium - -5°C +60°C - -
RS-stocknr. 192-9160
FabrikantnummerVM1000-4N-32G
FabrikantSMC
€ 24,03
Each
Aantal stuks
Push Button 3/2 - - - VM1000 Green 0.8 MPa PBT - -5°C +60°C 3/2 -
RS-stocknr. 885-2089
FabrikantnummerVM130-01-08A
FabrikantSMC
€ 39,24
Each
Aantal stuks
Toggle Lever - R 1/8 1/8 R VM100 - 1 MPa - - -5°C +60°C 3 2
RS-stocknr. 289-8736
FabrikantnummerVM1000-4NU-01
FabrikantSMC
€ 18,35
Each
Aantal stuks
Roller Lever 3/2 - - - VM1000 - 0.8 MPa PBT 49.03NL/min -5°C +60°C 3/2 -
RS-stocknr. 268-8422
FabrikantnummerVM430-01-08
FabrikantSMC
€ 68,37
Each
Aantal stuks
Toggle Lever 3/2 Rc 1/8 1/8in Rc VM400 - 1 MPa Aluminium Alloy 338.77NL/min -5°C +60°C 3/2 -
RS-stocknr. 268-8337
FabrikantnummerVM430-01-01
FabrikantSMC
€ 52,56
Each
Aantal stuks
Roller Lever 3/2 Rc 1/8 1/8in Rc VM400 - 1 MPa Aluminium Alloy 338.77NL/min -5°C +60°C 3/2 -
RS-stocknr. 268-8387
FabrikantnummerVM430-01-33
FabrikantSMC
€ 61,17
Each
Aantal stuks
Push Button 3/2 Rc 1/8 1/8in Rc VM400 - 1 MPa Aluminium Alloy 338.77NL/min -5°C +60°C 3/2 -
RS-stocknr. 435-8101
FabrikantnummerVHK2-04F-04F
FabrikantSMC
€ 9,84
Each
Aantal stuks
Rotary Knob 2/2 Push In 4 mm - - VHK Grey 1 MPa PBT - 0°C +60°C 2/2 -