Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS-stocknr. 414-7535
FabrikantnummerPXB-B3911
FabrikantParker
€ 24,39
Each
Aantal stuks
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C - 3/2
RS-stocknr. 389-6703
FabrikantnummerB43004RS
FabrikantParker
€ 56,35
Each
Aantal stuks
Roller 5/2 G 1/8 1/8in G B43 - - Die Cast Zinc 510L/min -10°C +80°C - 5/2
RS-stocknr. 389-6630
FabrikantnummerB43003LS
FabrikantParker
€ 58,44
Each
Aantal stuks
Lever 3/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C - 3/2
RS-stocknr. 410-505
FabrikantnummerB53004LT
FabrikantParker
€ 115,47
Each
Aantal stuks
Lever 5/2 G 1/4 1/4in G B53 - 10 bar Anodised Aluminium 1740L/min -10°C +80°C - 5/2
RS-stocknr. 414-7507
FabrikantnummerPXB-B3111B
FabrikantParker
€ 27,74
Each
Aantal stuks
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C - 3/2
RS-stocknr. 414-7541
FabrikantnummerPXB-B3921
FabrikantParker
€ 27,55
Each
Aantal stuks
Plunger 3/2 Push In 4 mm - - PXB - 9 bar - 60L/min -15°C +60°C - 3/2
RS-stocknr. 389-6646
FabrikantnummerB43004LS
FabrikantParker
€ 64,76
Each
Aantal stuks
Lever 5/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C - 5/2
RS-stocknr. 493-9643
FabrikantnummerPXC-M111
FabrikantParker
€ 26,48
Each
Aantal stuks
Plunger 3/2 - - - PXC - 8 bar Metal 60L/min -15°C +60°C - 3/2
RS-stocknr. 867-5826
FabrikantnummerP32VB14LBNN
FabrikantParker
€ 52,47
Each
Aantal stuks
Handle - BSPP 1/2 1/2in BSPP P32 Black 17 bar Aluminium 258.5SCFM -40°C +80°C - 1
RS-stocknr. 867-5817
FabrikantnummerP32VB13LBNN
FabrikantParker
€ 45,56
Each
Aantal stuks
Handle - BSPP 3/8 3/8in BSPP P32 Black 17 bar Aluminium 190.7SCFM -40°C +80°C - 1
RS-stocknr. 389-6696
FabrikantnummerB43003RS
FabrikantParker
€ 68,40
Each
Aantal stuks
Roller 3/2 G 1/8 1/8in G B43 - - Die Cast Zinc 510L/min -10°C +80°C - 3/2
RS-stocknr. 389-6545
FabrikantnummerB43003BXS
FabrikantParker
€ 41,10
Each
Aantal stuks
Button 3/2 G 1/8 1/8in G 43 Black 10 bar Anodised Aluminium 510L/min -10°C +80°C - 3/2
RS-stocknr. 867-5719
FabrikantnummerP31VB12LBNN
FabrikantParker
€ 25,09
Each
Aantal stuks
Handle - BSPP 1/4 1/4in BSPP P31 Black 17 bar Aluminium 42.4SCFM -40°C +80°C - 1
RS-stocknr. 410-454
FabrikantnummerB53003LT
FabrikantParker
€ 112,42
Each
Aantal stuks
Lever 3/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C - 3/2
RS-stocknr. 389-6618
FabrikantnummerB53004FS
FabrikantParker
€ 149,53
Each
Aantal stuks
Pedal 5/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C - 5/2
RS-stocknr. 410-494
FabrikantnummerB53004HXS
FabrikantParker
€ 88,24
Each
Aantal stuks
Button 5/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C - 5/2
RS-stocknr. 410-545
FabrikantnummerB53003HXS
FabrikantParker
€ 74,20
Each
Aantal stuks
Button 3/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C - 3/2
RS-stocknr. 410-555
FabrikantnummerB43003BYS
FabrikantParker
€ 45,23
Each
Aantal stuks
Push Button 3/2 G 1/8 1/4 G B43 Red 10 bar Anodised Aluminium 32lb/s -10°C +50°C - 3/2
RS-stocknr. 389-6652
FabrikantnummerB53003L
FabrikantParker
€ 103,84
Each
Aantal stuks
Lever 3/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C - 3/2
RS-stocknr. 410-450
FabrikantnummerB53004RS
FabrikantParker
€ 79,10
Each
Aantal stuks
Roller 5/2 G 1/4 1/4in G B53 - 10 bar Anodised Aluminium 1740L/min -10°C +80°C - 5/2