Bearing Heaters

Bearing heaters are used to quickly and evenly increase the temperature of bearings via induction heating, which makes it easier to mount them onto a shaft. Most bearing heaters come in 230V and 110V versions.

 

What are bearing heaters used for?

Bearing heaters form part of the tools suite used when repairing or building power transmissions. They make it possible to install bearings without having to execute force using hand tools, which can cause damage.


You can also use bearing heaters to heat other components, like gears, pulleys, bushings and shrink rings, as long as the heated parts form a closed electrical circuit. 

 

Types of bearing heaters

Induction coil bearing heaters and portable bearing induction heaters are the main types available.

 

Coil bearing heaters distribute heat evenly onto bearings with an interference fit mounting. The attached coil is on the outside of the heater component, resulting in reduced heating periods and efficient energy consumption.

 

Portable induction heaters are lightweight, quiet and do not magnetise components. These heaters are suitable for bearings of up to 4.5kg.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Maximum Bore Size Minimum Bore Size
RS-stocknr. 448-7164
FabrikantnummerTMBH 1
FabrikantSKF
€ 1.803,93
Each
Aantal stuks
100 → 240V ac 100mm 20mm
RS-stocknr. 732-4726
Fabrikantnummer729659 C
FabrikantSKF
€ 845,75
Each
Aantal stuks
230V ac 100mm -
RS-stocknr. 497-9584
FabrikantnummerTIH030M 230V
FabrikantSKF
€ 2.474,43
Each
Aantal stuks
230V ac 300mm 20mm
RS-stocknr. 845-9564
FabrikantnummerTIH100M 230V
FabrikantSKF
€ 3.666,10
Each
Aantal stuks
200 → 240V 400mm 20mm
RS-stocknr. 680-8018
FabrikantnummerTIH030M/110V
FabrikantSKF
€ 2.522,28
Each
Aantal stuks
110V ac 300mm 20mm
Nieuw
RS-stocknr. 183-2642
FabrikantnummerBH-02B/UK
FabrikantConemount
€ 908,70
Each
Aantal stuks
- 145mm 10mm
Nieuw
RS-stocknr. 183-2643
FabrikantnummerBH-02C/EUROPE
FabrikantConemount
€ 999,30
Each
Aantal stuks
- 145mm 10mm
Nieuw
RS-stocknr. 183-2649
FabrikantnummerBH-02S/UK
FabrikantConemount
€ 1.407,30
Each
Aantal stuks
- 205mm 20mm
Nieuw
RS-stocknr. 183-2646
FabrikantnummerBH-02C/UK
FabrikantConemount
€ 999,30
Each
Aantal stuks
- 145mm 10mm
Nieuw
RS-stocknr. 183-2647
FabrikantnummerBH-02S/EUROPE
FabrikantConemount
€ 1.407,30
Each
Aantal stuks
- 205mm 20mm
Nieuw
RS-stocknr. 183-2641
FabrikantnummerBH-02B/EUROPE
FabrikantConemount
€ 908,70
Each
Aantal stuks
- 145mm 10mm
Related Products
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Heater cartridges very quickly raise the temperature of solid masses by conduction.Stainless steel body for applications up to ...
HVR Pentagon anti-condensation heaters have been designed for ...
Description:
HVR Pentagon anti-condensation heaters have been designed for use where a low wattage heater is required to prevent condensation. They comprise a vitreous enamelled resistor mounted in a sheet steel case and have a removable perforated sheet steel cover. There ...
Introducing the Compact convection heater of temperature classes ...
Description:
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and ...
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Enclosed heater with 0-60°C thermostatic control and LED status indicatorSelf regulating PCT heating elementsThermal cut-outClass II insulation.