Linear Plain Bearings

Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

Types of linear plain bearings

Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

What are linear plain bearings used for?


Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear, and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance free, or where lubrication is either impermissible or undesirable. They are found in in everyday applications including:

  • Printers
  • Lab equipment
  • Thermoperformance
  • Additive manufacturing
  • Welding machines
  • Stone saws and heavy-duty cutters
  • Assembly and inspection stations
  • Seat adjustment and shock absorption

...
Lees meer Lees minder

Filters

41 - 60 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Linear Plain Bearing Type Configuration Flanges Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS-stocknr. 243-8069
FabrikantnummerFMC10
FabrikantPacific
€ 19,67
Each
Aantal stuks
Self Lubricating Closed - 10mm 19mm 29mm - -
RS-stocknr. 712-5011
FabrikantnummerSAM-08
FabrikantIgus
€ 3,35
Each
Aantal stuks
Thrust Closed Without Flange 8.2mm 20mm 6.8mm - 4000N
RS-stocknr. 308-0920
FabrikantnummerLPBR 30
FabrikantSKF
€ 27,17
Each
Aantal stuks
Plain Closed - 30mm 40mm 50mm 17000N 4800N
RS-stocknr. 617-4652
FabrikantnummerOJUM-01-25
FabrikantIgus
€ 31,22
Each
Aantal stuks
Plain Open - 25mm 40mm 58mm 3625N 25375N
RS-stocknr. 712-5033
FabrikantnummerRJ260UM-02-16
FabrikantIgus
€ 10,96
Each
Aantal stuks
Plain Closed - 16mm 24mm 30mm 600N 4200N
RS-stocknr. 308-0885
FabrikantnummerLPBR 16
FabrikantSKF
€ 19,40
Each
Aantal stuks
Plain Closed - 16mm 24mm 30mm 1530N 5400N
RS-stocknr. 868-6898
FabrikantnummerA160-T-005-0120
FabrikantIgus
€ 20,53
Each
Aantal stuks
- - - - - 1m - -
RS-stocknr. 868-6891
FabrikantnummerA160-T-005-0120-G1
FabrikantIgus
€ 28,13
Each
Aantal stuks
- - - - - 1m - -
RS-stocknr. 712-5030
FabrikantnummerRJ260UM-02-25
FabrikantIgus
€ 15,07
Each
Aantal stuks
Plain Closed - 25mm 35mm 40mm 1250N 8750N
RS-stocknr. 712-5036
FabrikantnummerRJ260UM-02-20
FabrikantIgus
€ 11,94
Each
Aantal stuks
Plain Closed - 20mm 28mm 30mm 750N 5250N
RS-stocknr. 217-9710
FabrikantnummerFMC20
FabrikantPacific
€ 28,59
Each
Aantal stuks
Self Lubricating Closed - 20mm 32mm 45mm - -
RS-stocknr. 123-3850
FabrikantnummerB160-T-005-0100-G
FabrikantIgus
€ 30,00
Each
Aantal stuks
- Open - - - 100mm - -
RS-stocknr. 217-9754
FabrikantnummerFMCN20
FabrikantPacific
€ 35,95
Each
Aantal stuks
Self Lubricating Open - 20mm 32mm 45mm - -
RS-stocknr. 712-5020
FabrikantnummerSAM-20
FabrikantIgus
€ 3,29
Each
Aantal stuks
Thrust Closed Without Flange 20.2mm 44mm 8.6mm - 11000N
RS-stocknr. 308-0914
FabrikantnummerLPBR 25
FabrikantSKF
€ 21,97
Each
Aantal stuks
Plain Closed - 25mm 35mm 40mm 12000N 3400N
RS-stocknr. 217-9726
FabrikantnummerFMC25
FabrikantPacific
€ 39,00
Each
Aantal stuks
Self Lubricating Closed - 25mm 40mm 58mm - -
RS-stocknr. 217-9704
FabrikantnummerFMC16
FabrikantPacific
€ 24,23
Each
Aantal stuks
Self Lubricating Closed - 16mm 26mm 36mm - -
RS-stocknr. 308-0908
FabrikantnummerLPBR 20
FabrikantSKF
€ 20,77
Each
Aantal stuks
Plain Closed - 20mm 28mm 30mm 2080N 7350N
RS-stocknr. 308-0970
FabrikantnummerLPAR 25
FabrikantSKF
€ 58,88
Each
Aantal stuks
Plain Closed - 25mm 40mm 58mm 4000N 14000N
RS-stocknr. 217-9732
FabrikantnummerFMCN12
FabrikantPacific
€ 27,92
Each
Aantal stuks
Self Lubricating Open - 12mm 22mm 32mm - -
Related Products
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...
’Frelon’ liner resists most chemicals and withstands vibration ...
Description:
’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation. Maximum Speed Dry: 91.4 m/minMaximum Speed Lubricated: 251.4 m/minMaximum PV Product: 430 m/min x kg/cm².
Share the same dimensions as LBBR ball bushingsPolyacetal ...
Description:
Share the same dimensions as LBBR ball bushingsPolyacetal with specific polyethylene bearing surfacesLow-maintenance. Good emergency running properties and low “stick”Resistant to heavy static stress and insensitive to shocksInitial lubrication necessary, even if dry running is required later.