Linear Shafts & Rails

Filters

21 - 40 van 59 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Shaft Diameter Length Material Hardness Tolerance
RS-stocknr. 285-0380
FabrikantnummerLJM16X800ESSC2
€ 41,61
Each
Aantal stuks
Closed Bush Shaft 16mm 800mm Steel 60 → 64HRC h6
RS-stocknr. 724-3386
FabrikantnummerR100000500,400mm
FabrikantBosch Rexroth
€ 9,78
Each
Aantal stuks
Closed Bush Shaft 5mm 400mm Steel 60HRC h6
RS-stocknr. 724-3392
FabrikantnummerR100000800,400mm
FabrikantBosch Rexroth
€ 10,31
Each
Aantal stuks
Closed Bush Shaft 8mm 400mm Steel 60HRC h6
RS-stocknr. 724-3399
FabrikantnummerR100000600,400mm
FabrikantBosch Rexroth
€ 9,96
Each
Aantal stuks
Closed Bush Shaft 6mm 400mm Steel 60HRC h6
RS-stocknr. 724-3380
FabrikantnummerR100000500,500mm
FabrikantBosch Rexroth
€ 12,19
Each
Aantal stuks
Closed Bush Shaft 5mm 500mm Steel 60HRC h6
RS-stocknr. 285-0352
FabrikantnummerLJM10X600ESSC2
€ 30,25
Each
Aantal stuks
Closed Bush Shaft 10mm 600mm Steel 60 → 64HRC h6
RS-stocknr. 399-4481
FabrikantnummerLJM4X300ESSC2
€ 28,47
Each
Aantal stuks
Closed Bush Shaft 4mm 300mm Steel 60 → 64HRC h6
RS-stocknr. 285-0475
FabrikantnummerLJMR25X1000ESSC2
€ 179,03
Each
Aantal stuks
Closed Bush Shaft 25mm 1m Stainless Steel 52 → 56HRC h6
RS-stocknr. 724-3419
FabrikantnummerR100003000,1000mm
FabrikantBosch Rexroth
€ 75,09
Each
Aantal stuks
Closed Bush Shaft 30mm 1m Steel 60HRC h6
RS-stocknr. 747-2590
FabrikantnummerAWMP-08-400
FabrikantIgus
€ 20,26
Each
Aantal stuks
Closed Bush Shaft 8mm 400mm Aluminium 75HB h8
RS-stocknr. 161-2580
FabrikantnummerR101402000, 1000 MM
FabrikantBosch Rexroth
€ 557,92
Each
Aantal stuks
Open Linear Shaft 20mm 1m Aluminium, Steel 60 h6
RS-stocknr. 161-2582
FabrikantnummerR101402500, 800 MM
FabrikantBosch Rexroth
€ 458,18
Each
Aantal stuks
Open Linear Shaft 25mm 800mm Aluminium, Steel 60 h6
RS-stocknr. 724-3790
FabrikantnummerLJMR3X300ESSC2
€ 68,50
Each
Aantal stuks
Closed Bush Shaft 3mm 300mm Stainless Steel 52 → 56HRC h6
RS-stocknr. 161-2575
FabrikantnummerR101401200, 600 MM
FabrikantBosch Rexroth
€ 391,18
Each
Aantal stuks
Open Linear Shaft 12mm 600mm Aluminium, Steel 60 h6
RS-stocknr. 724-3440
FabrikantnummerR100003020,1000mm
FabrikantBosch Rexroth
€ 274,12
Each
Aantal stuks
Closed Bush Shaft 30mm 1m Steel 55HRC h6
RS-stocknr. 489-1579
FabrikantnummerLJM12X600ESSC6
€ 147,61
Each
Aantal stuks
Open Bush Shaft 12mm 600mm Steel 60 → 64HRC h6
RS-stocknr. 399-4475
Fabrikantnummer8251004
€ 37,80
Each
Aantal stuks
Closed Bush Shaft 5mm 500mm Steel 60 → 64HRC h6
RS-stocknr. 161-2577
FabrikantnummerR101401600, 800 MM
FabrikantBosch Rexroth
€ 485,08
Each
Aantal stuks
Open Linear Shaft 16mm 800mm Aluminium, Steel 60 h6
RS-stocknr. 341-1526
FabrikantnummerLJM6X400ECCS2
€ 28,79
Each
Aantal stuks
Closed Bush Shaft 6mm 400mm Steel 60 → 64HRC h6
RS-stocknr. 161-2585
FabrikantnummerR101403000, 1000 MM
FabrikantBosch Rexroth
€ 558,75
Each
Aantal stuks
Open Linear Shaft 30mm 1m Aluminium, Steel 60 h6
Related Products
Offering compactness and precision these ballscrews give improved ...
Description:
Offering compactness and precision these ballscrews give improved efficiency over conventional leadscrew arrangements at a relatively low cost. Available with either an unprocessed shaft end for machining to a particular application or a processed shaft end for use with a ...
Standard series, mounting dimensions per DIN 69 051, ...
Description:
Standard series, mounting dimensions per DIN 69 051, Part 5 Flange type C. Standard sealsWith backlash, reduced backlash, preload 2%; 3%; 5%For precision rolled screws SN-R of tolerance grade T5, T7, T9.
Standard series, Rexroth mounting dimensions. Standard sealsAdjustable preloadFor ...
Description:
Standard series, Rexroth mounting dimensions. Standard sealsAdjustable preloadFor precision rolled screws SN-R of tolerance grade T5, T7.
The NSK Dia 20 x 10 lead Ballscrew ...
Description:
The NSK Dia 20 x 10 lead Ballscrew shaft. It is interchangeable. It is quickly and reliable. It is provides the support bearing units which go with the ball screw shaft. Nut and shaft are completely interchangeable100% DIN-compliantHigh-speed/low-noise nut design. ...