Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

Applications of linear guides

Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

Features of a linear guide block

  • Blocks are easy to install and maintenance-free so are very cost-effective
  • There are a variety of carriage lengths and widths available depending on the size of the rail
  • They can be corrosion-resistant
  • Miniature version blocks are available
  • Materials consist of stainless steel and aluminium
  • Self-lubricating
  • Low-noise

...
Lees meer Lees minder

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS-stocknr. 448-5405
FabrikantnummerNW-02-17
FabrikantIgus
€ 3,98
Each
Aantal stuks
N 17mm 20mm 9.6mm 25N 50N
RS-stocknr. 375-2445
FabrikantnummerNW-02-27
FabrikantIgus
€ 6,20
Each
Aantal stuks
N 27mm 40mm 14mm 300N 500N
RS-stocknr. 415-2587
FabrikantnummerTW-01-15
FabrikantIgus
€ 61,94
Each
Aantal stuks
T 22mm 74mm 47mm - 4kN
RS-stocknr. 488-4997
FabrikantnummerTW-04-15
FabrikantIgus
€ 24,19
Each
Aantal stuks
T 15mm 42mm 32mm - 1.4kN
RS-stocknr. 448-5411
FabrikantnummerNW-02-40
FabrikantIgus
€ 9,19
Each
Aantal stuks
N 40mm 50mm 23mm 400N 700N
RS-stocknr. 448-5427
FabrikantnummerNW-02-80
FabrikantIgus
€ 11,24
Each
Aantal stuks
N 80mm 80mm 57mm 600N 1000N
RS-stocknr. 667-1311
FabrikantnummerWW-20-80-15
FabrikantIgus
€ 121,28
Each
Aantal stuks
W 82mm 150mm 134mm - 12800N
RS-stocknr. 488-5120
FabrikantnummerWJUM-01-10
FabrikantIgus
€ 8,34
Each
Aantal stuks
W 40mm 29mm 26mm - 3800N
RS-stocknr. 702-6737
FabrikantnummerWJ200UME-01-20
FabrikantIgus
€ 21,23
Each
Aantal stuks
W 82mm 45mm 42.5mm - 3200N
RS-stocknr. 488-5158
FabrikantnummerWW-10-80-15
FabrikantIgus
€ 53,77
Each
Aantal stuks
W 82mm 150mm 107mm - 4800N
RS-stocknr. 667-1305
FabrikantnummerWW-16-60-10
FabrikantIgus
€ 104,29
Each
Aantal stuks
W 58mm 100mm 104mm - 8400N
RS-stocknr. 488-5136
FabrikantnummerWW-10-40-10
FabrikantIgus
€ 47,17
Each
Aantal stuks
W 40mm 100mm 73mm - 4800N
RS-stocknr. 667-1302
FabrikantnummerWW-16-60-20
FabrikantIgus
€ 139,41
Each
Aantal stuks
W 58mm 200mm 104mm - 8400N
RS-stocknr. 488-4981
FabrikantnummerTW-04-12
FabrikantIgus
€ 19,61
Each
Aantal stuks
T 13mm 34mm 27mm - 0.96kN
RS-stocknr. 488-5164
FabrikantnummerWW-10-80-20
FabrikantIgus
€ 59,34
Each
Aantal stuks
W 82mm 200mm 107mm - 4800N
RS-stocknr. 667-1314
FabrikantnummerWW-20-80-20
FabrikantIgus
€ 145,26
Each
Aantal stuks
W 82mm 200mm 134mm - 12800N
RS-stocknr. 702-6731
FabrikantnummerWJRM-01-10
FabrikantIgus
€ 17,88
Each
Aantal stuks
W - 35mm 18mm 250N 250N
RS-stocknr. 747-2667
FabrikantnummerWJ200QM-01-06
FabrikantIgus
€ 12,42
Each
Aantal stuks
- - 19mm - - 420N
RS-stocknr. 488-5142
FabrikantnummerWW-10-40-15
FabrikantIgus
€ 49,15
Each
Aantal stuks
W 40mm 150mm 73mm - 4800N
RS-stocknr. 702-6725
FabrikantnummerWJUME-01-10
FabrikantIgus
€ 14,08
Each
Aantal stuks
W - 29mm 26mm - 1200N