Linear Guides - Guide Blocks/Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Lees meer Lees minder

Filters

1 - 20 van 236 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS-stocknr. 448-5405
FabrikantnummerNW-02-17
FabrikantIgus
€ 3,86
Each
Aantal stuks
N 17mm 20mm 9.6mm 25N 50N
RS-stocknr. 375-2445
FabrikantnummerNW-02-27
FabrikantIgus
€ 6,02
Each
Aantal stuks
N 27mm 40mm 14mm 300N 500N
RS-stocknr. 619-2559
FabrikantnummerPAU15ALS
FabrikantNSK
€ 49,65
Each
Aantal stuks
PU 15mm 43mm 32mm 5550N 6600N
RS-stocknr. 415-2587
FabrikantnummerTW-01-15
FabrikantIgus
€ 60,14
Each
Aantal stuks
T 22mm 74mm 47mm - 4kN
RS-stocknr. 311-1793
FabrikantnummerRK-FD 20520
FabrikantParker Origa
€ 137,01
Each
Aantal stuks
RK-FD 25mm 98mm 23mm 10100N 9000N
RS-stocknr. 488-4997
FabrikantnummerTW-04-15
FabrikantIgus
€ 23,49
Each
Aantal stuks
T 15mm 42mm 32mm - 1.4kN
RS-stocknr. 409-606
FabrikantnummerR165181420
FabrikantBosch Rexroth
€ 141,25
Each
Aantal stuks
R1651 20mm 75mm 63mm 23400N 29800N
RS-stocknr. 448-5411
FabrikantnummerNW-02-40
FabrikantIgus
€ 8,92
Each
Aantal stuks
N 40mm 50mm 23mm 400N 700N
RS-stocknr. 448-5427
FabrikantnummerNW-02-80
FabrikantIgus
€ 10,96
Each
Aantal stuks
N 80mm 80mm 57mm 600N 1000N
RS-stocknr. 409-652
FabrikantnummerR162281420
FabrikantBosch Rexroth
€ 141,25
Each
Aantal stuks
R1622 20mm 75mm 44mm 23400N 29800N
RS-stocknr. 409-662
FabrikantnummerR162221420
FabrikantBosch Rexroth
€ 161,27
Each
Aantal stuks
R1622 23mm 86.2mm 48mm 28600N 35900N
RS-stocknr. 849-8751
FabrikantnummerNAH20ANCE01PCZ =N/P R 85
FabrikantNSK
€ 92,30
Each
Aantal stuks
NAH 20mm 69.8mm 44mm 18800 N@ 100 km 32500N
RS-stocknr. 787-1483
FabrikantnummerDS0115-CASSRC-RS
FabrikantAccuride
€ 27,72
Each
Aantal stuks
DS0115RC 40mm 1.2 mm, 2.4 mm 40mm - -
RS-stocknr. 667-1311
FabrikantnummerWW-20-80-15
FabrikantIgus
€ 117,75
Each
Aantal stuks
W 82mm 150mm 134mm - 12800N
RS-stocknr. 409-690
FabrikantnummerR166611420
FabrikantBosch Rexroth
€ 92,04
Each
Aantal stuks
R1666 15mm 44.7mm 34mm 6720N 7340N
RS-stocknr. 488-5120
FabrikantnummerWJUM-01-10
FabrikantIgus
€ 8,10
Each
Aantal stuks
W 40mm 29mm 26mm - 3800N
RS-stocknr. 730-0060
FabrikantnummerSSR15XW1SS(GK)
FabrikantTHK
€ 100,52
Each
Aantal stuks
SSR-XW 15mm 56.9mm 34mm 14.7kN 16.5kN
RS-stocknr. 409-656
FabrikantnummerR162211420
FabrikantBosch Rexroth
€ 119,67
Each
Aantal stuks
R1622 15mm 58.2mm 34mm 9860N 12700N
RS-stocknr. 619-2442
FabrikantnummerPAU09TRS
FabrikantNSK
€ 47,74
Each
Aantal stuks
PU 9mm 30mm 20mm 1490N 2150N
RS-stocknr. 409-599
FabrikantnummerR044229401
FabrikantBosch Rexroth
€ 75,14
Each
Aantal stuks
R0442 12mm 34.8mm 27mm 2310N 3470N
Related Products
Linear recirculating ball bearing and guideway assemblies KUSE ...
Description:
Linear recirculating ball bearing and guideway assemblies KUSE are full complement systems and are preloaded. They are used in applications with long unrestricted strokes, high and very high loads and high to very high rigidity. A guidance system comprises at ...
Four-row linear recirculating ball bearing and guideway assemblies ...
Description:
Four-row linear recirculating ball bearing and guideway assemblies represent the most extensive and complex group within the range of monorail guidance systems. They are used where linear guidance systems with high load carrying capacity and rigidity must move heavy loads ...
Resistant to dust, dirt and moisture, these rails ...
Description:
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubricationRails manufactured from aluminium with a hard anodised finishCarriages manufactured from aluminium with high performance polymer insertsExcellent wear resistance and able to withstand high static ...
DryLin W is a cost effective modular Igus ...
Description:
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low ...