Linear Guides - Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely, depending on the load needed and the configuration of the fixture. Linear guide rails are typically used on doors, machine guarding and seating. 


Types of linear guides


Guides with plain motion 

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads. 


Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing. 


Types of rails

There are various different types of linear rails, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS-stocknr. 184-9726
FabrikantnummerLLTHR 25 1500 P5 E0
FabrikantSKF
€ 317,86
Each
Aantal stuks
LLTHR 23mm 1500mm Plastic - -
RS-stocknr. 184-9728
FabrikantnummerLLTHR 30 1500 P5 E0
FabrikantSKF
€ 368,06
Each
Aantal stuks
LLTHR 28mm 1500mm Plastic - -
RS-stocknr. 184-9723
FabrikantnummerLLTHR 30 1000 P5 E0
FabrikantSKF
€ 265,07
Each
Aantal stuks
LLTHR 28mm 1000mm Plastic - -
RS-stocknr. 184-9718
FabrikantnummerLLTHR 25 520 P5 E0
FabrikantSKF
€ 148,67
Each
Aantal stuks
LLTHR 23mm 520mm Plastic - -
RS-stocknr. 184-9724
FabrikantnummerLLTHR 15 1500 P5 E0
FabrikantSKF
€ 236,15
Each
Aantal stuks
LLTHR 15mm 1500mm Plastic - -
RS-stocknr. 184-9722
FabrikantnummerLLTHR 25 1000 P5 E0
FabrikantSKF
€ 230,48
Each
Aantal stuks
LLTHR 23mm 1000mm Plastic - -
RS-stocknr. 184-9716
FabrikantnummerLLTHR 15 520 P5 E0
FabrikantSKF
€ 124,74
Each
Aantal stuks
LLTHR 15mm 520mm Plastic - -
RS-stocknr. 184-9717
FabrikantnummerLLTHR 20 520 P5 E0
FabrikantSKF
€ 130,91
Each
Aantal stuks
LLTHR 20mm 520mm Plastic - -
RS-stocknr. 184-9719
FabrikantnummerLLTHR 30 520 P5 E0
FabrikantSKF
€ 168,48
Each
Aantal stuks
LLTHR 28mm 520mm Plastic - -
RS-stocknr. 184-9720
FabrikantnummerLLTHR 15 1000 P5 E0
FabrikantSKF
€ 173,29
Each
Aantal stuks
LLTHR 15mm 1000mm Plastic - -
RS-stocknr. 184-9725
FabrikantnummerLLTHR 20 1500 P5 E0
FabrikantSKF
€ 273,56
Each
Aantal stuks
LLTHR 20mm 1500mm Plastic - -
RS-stocknr. 184-9721
FabrikantnummerLLTHR 20 1000 P5 E0
FabrikantSKF
€ 199,95
Each
Aantal stuks
LLTHR 20mm 1000mm Plastic - -