Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.

Types of Rod End

They are available with the following variations:
•Female (internal) or male (external) threads


•Left or right hand thread


•Metric or imperial sizing


•Lining materials

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS-stocknr. 389-5407
FabrikantnummerP1A-4JRS
FabrikantParker
€ 23,25
Each
Aantal stuks
M10 x 1.25 Female 10mm - - 62mm Galvanized Steel M10 x 1.25 Metric +80°C -20°C Female
RS-stocknr. 389-5390
FabrikantnummerP1A-4HRS
FabrikantParker
€ 19,39
Each
Aantal stuks
M8 Female 8mm - - 52mm Galvanized Steel M8 Metric +80°C -20°C Female
RS-stocknr. 389-5384
FabrikantnummerP1A-4DRS
FabrikantParker
€ 15,85
Each
Aantal stuks
M6 Female 6mm - - 43.2mm Galvanized Steel M6 Metric +80°C -20°C Female
RS-stocknr. 456-6661
FabrikantnummerP1A-4CRS
FabrikantParker
€ 13,29
Each
Aantal stuks
M4 Female 5mm - - 38.2mm Galvanized Steel M4 Metric +80°C -20°C Female
RS-stocknr. 468-8806
FabrikantnummerPIC 4MRS
FabrikantParker
€ 15,75
Each
Aantal stuks
M16 x 1.5 Female 16mm - - - Zinc Plated Steel M16 x 1.5 Metric +80°C -20°C Female
RS-stocknr. 468-8799
FabrikantnummerPIC 4LRS
FabrikantParker
€ 21,83
Each
Aantal stuks
M12 x 1.25 Female 12mm - - - Zinc Plated Steel M12 x 1.25 Metric +80°C -20°C Female