Bearing Units - Flanged

Filters

1 - 20 van 403 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Inside Diameter Length Width Depth Number of Mount Holes Mount Hole Size Mount Hole Centre-to-Centre
RS-stocknr. 750-8879
FabrikantnummerUCFL205
FabrikantRS PRO
€ 13,19
Each
Aantal stuks
Cast Iron 25mm 130mm 68mm 35.7mm 2 16 mm 99mm
RS-stocknr. 750-8778
FabrikantnummerUCF204
FabrikantRS PRO
€ 12,36
Each
Aantal stuks
Cast Iron 20mm 86mm 86mm 33.3mm 4 12 mm 64mm
RS-stocknr. 750-8885
FabrikantnummerUCFL207
FabrikantRS PRO
€ 21,25
Each
Aantal stuks
Cast Iron 35mm 161mm 90mm 44.4mm 2 16 mm 130mm
RS-stocknr. 750-8772
FabrikantnummerUCF205-16
FabrikantRS PRO
€ 9,52
Each
Aantal stuks
Cast Iron 25.4mm 3-3/4in 3-3/4in 1-13/62in 4 15/32 in 69.8mm
RS-stocknr. 750-8867
FabrikantnummerUCFL204
FabrikantRS PRO
€ 12,36
Each
Aantal stuks
Cast Iron 20mm 113mm 60mm 33.3mm 2 12 mm 90mm
RS-stocknr. 750-8873
FabrikantnummerUCFL206
FabrikantRS PRO
€ 16,21
Each
Aantal stuks
Cast Iron 30mm 148mm 80mm 40.2mm 2 16 mm 117mm
RS-stocknr. 750-8781
FabrikantnummerUCF205
FabrikantRS PRO
€ 13,19
Each
Aantal stuks
Cast Iron 25mm 95mm 95mm 35.7mm 4 12 mm 70mm
RS-stocknr. 750-8762
FabrikantnummerUCF201
FabrikantRS PRO
€ 13,39
Each
Aantal stuks
Cast Iron 12mm 86mm 86mm 33.3mm 4 12 mm 64mm
RS-stocknr. 750-8826
FabrikantnummerUCFC206
FabrikantRS PRO
€ 12,65
Each
Aantal stuks
Cast Iron 30mm 125 (Dia.)mm - 32.2mm 4 12 mm 70.7mm
RS-stocknr. 750-8813
FabrikantnummerUCFC204
FabrikantRS PRO
€ 11,76
Each
Aantal stuks
Cast Iron 20mm 100 (Dia.)mm - 28.3mm 4 12 mm 55.1mm
RS-stocknr. 750-8860
FabrikantnummerUCFL202
FabrikantRS PRO
€ 12,06
Each
Aantal stuks
Cast Iron 15mm 113mm 60mm 33.3mm 2 12 mm 90mm
RS-stocknr. 750-8810
FabrikantnummerUCF212
FabrikantRS PRO
€ 56,73
Each
Aantal stuks
Cast Iron 60mm 175mm 175mm 68.7mm 4 19 mm 143mm
RS-stocknr. 750-8804
FabrikantnummerUCF210
FabrikantRS PRO
€ 36,14
Each
Aantal stuks
Cast Iron 50mm 143mm 143mm 54.6mm 4 16 mm 111mm
RS-stocknr. 750-8863
FabrikantnummerUCFL203
FabrikantRS PRO
€ 13,39
Each
Aantal stuks
Cast Iron 17mm 113mm 60mm 33.3mm 2 12 mm 90mm
RS-stocknr. 750-8788
FabrikantnummerUCF207
FabrikantRS PRO
€ 21,25
Each
Aantal stuks
Cast Iron 35mm 117mm 117mm 44.4mm 4 14 mm 92mm
RS-stocknr. 750-8889
FabrikantnummerUCFL208-24
FabrikantRS PRO
€ 24,66
Each
Aantal stuks
Cast Iron 1-1/2in 6-7/8in 6-7/8in 2-1/64in 2 5/8 in -
RS-stocknr. 750-8914
FabrikantnummerUCFX09
FabrikantRS PRO
€ 41,62
Each
Aantal stuks
Cast Iron 45mm 143mm 143mm 55.6mm 4 19 mm 111mm
RS-stocknr. 750-8794
FabrikantnummerUCF209
FabrikantRS PRO
€ 30,07
Each
Aantal stuks
Cast Iron 45mm 137mm 137mm 52.2mm 4 16 mm 105mm
RS-stocknr. 750-8766
FabrikantnummerUCF202
FabrikantRS PRO
€ 13,39
Each
Aantal stuks
Cast Iron 15mm 86mm 86mm 33.3mm 4 12 mm 64mm
RS-stocknr. 750-8876
FabrikantnummerUCFL205-16
FabrikantRS PRO
€ 13,19
Each
Aantal stuks
Cast Iron 25.4mm 5-1/8in 2-11/16in 1-13/32in 2 5/8 in 98.8mm
Related Products
SKF SPEEDI-SLEEVES offer a cost-effective sealing solution when ...
Description:
SKF SPEEDI-SLEEVES offer a cost-effective sealing solution when machine shaft surfaces have been damaged or worn in operation. SKF SPEEDI-SLEEVES eliminate the typical need to replace or rework damaged shafts caused by abrasion due to environmental contaminants, high pressures, speeds ...
Four bolt flange bearing units from NSK. Made ...
Description:
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting. Made from ...
INA housing units are available as plummer block, ...
Description:
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In ...
Flanged ball bearing unitsSKF flanged ball bearing units ...
Description:
Flanged ball bearing unitsSKF flanged ball bearing units consist of an insert bearing mounted in a housing, which can be bolted to a machine wall or frame. The SKF assortment includes units compliant with ISO standards, North American standards, or ...