Hydraulic Test Points

Inline hydraulic test points are a type of hydraulic test point. These are devices used to monitor the status of hydraulic systems, to determine whether there are any faults or malfunctions. They are connected via a hydraulic test point tube to a pressure gauge or test point connector. 'Inline' describes the way that they are mounted onto the system.

What are inline hydraulic test points used for?

Inline hydraulic test points can be used to monitor and control pressure in a hydraulic system, including both static and peak pressures, as well as to vent or bleed air, or to take samples to determine whether there has been contamination in the system. More generally they provide a quick and easy way of coupling devices such as pressure gauges into the hydraulic system, as they are able to connect directly to the system while it is still under high pressure.

Types of inline hydraulic test points

Inline hydraulic test points can vary according to their minimum and maximum operating temperatures, and the thread size and standard of their connections.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Port Thread Connection A Thread Connection B Thread Maximum Operating Pressure Maximum Joining Pressure Connection B - Thread Size Connection A - Thread Size Connection B - Gender Connection A - Thread Standard Connection B - Thread Standard Maximum Operating Temperature Minimum Operating Temperature Port Thread Standard Port Thread Size
RS-stocknr. 727-783
Fabrikantnummer2103-01-51.00
FabrikantHydrotechnik
€ 16,68
Each
Aantal stuks
- - - 630bar - - 1/4in - BSP - +120°C -30°C - -
RS-stocknr. 366-0885
Fabrikantnummer2103-04-16.00
FabrikantHydrotechnik
€ 25,40
Each
Aantal stuks
- - - - - - M16 x 2 - Metric - - - - -
RS-stocknr. 257-8993
Fabrikantnummer2103-01-13.00
FabrikantHydrotechnik
€ 14,69
Each
Aantal stuks
- - - 630bar - - M12 x 1.5 - Metric - +120°C -30°C - -
RS-stocknr. 231-7697
FabrikantnummerSNA03
FabrikantHydrotechnik
€ 28,50
Each
Aantal stuks
- G 1/2 Male G 1/2 Female 400bar - 1/2in 1/2in Female G G +120°C -25°C - -
RS-stocknr. 257-8886
Fabrikantnummer2103-01-17.00
FabrikantHydrotechnik
€ 15,47
Each
Aantal stuks
- - - 630bar - - 1/8in - G - +120°C -30°C - -
RS-stocknr. 366-0863
Fabrikantnummer2103-01-21.00
FabrikantHydrotechnik
€ 15,20
Each
Aantal stuks
- - - 630bar - - 7/16in - UNF - +120°C -30°C - -
RS-stocknr. 366-0891
Fabrikantnummer2303-01-18.10
FabrikantHydrotechnik
€ 34,78
Each
Aantal stuks
- G 1/4 Male - 630bar - - 1/4in - G - +200°C -20°C - -
RS-stocknr. 231-7681
FabrikantnummerSNA02
FabrikantHydrotechnik
€ 27,28
Each
Aantal stuks
- G 3/8 Male G 3/8 Female 400bar - 3/8in 3/8in Female G G +120°C -25°C - -
RS-stocknr. 231-7675
FabrikantnummerSNA01
FabrikantHydrotechnik
€ 27,19
Each
Aantal stuks
- G 1/4 Male G 1/4 Female 400bar - 1/4in 1/4in Female G G +120°C -25°C - -
RS-stocknr. 231-7704
FabrikantnummerSNA04
FabrikantHydrotechnik
€ 32,67
Each
Aantal stuks
- G 3/4 Male G 3/4 Female 400bar - 3/4in 3/4in Female G G +120°C -25°C - -
RS-stocknr. 366-0835
Fabrikantnummer2103-01-46.00
FabrikantHydrotechnik
€ 15,32
Each
Aantal stuks
- - - 630bar - - 1/8in - NPT - +120°C -30°C - -
RS-stocknr. 366-0829
Fabrikantnummer2103-01-14.00
FabrikantHydrotechnik
€ 15,32
Each
Aantal stuks
- - - 630bar - - M14 x 1.5 - Metric - +120°C -30°C - -
RS-stocknr. 257-8892
Fabrikantnummer2103-01-33.00
FabrikantHydrotechnik
€ 14,56
Each
Aantal stuks
- - - 630bar - - M10 x 1 - Metric - +120°C -30°C - -
RS-stocknr. 366-0841
Fabrikantnummer2103-01-47.00
FabrikantHydrotechnik
€ 14,80
Each
Aantal stuks
- - - 630bar - - 1/4in - NPT - +120°C -30°C - -