Pneumatic Regulators

Pneumatic regulators, also known as pressure-reducing valves, are used in pneumatic systems to maintain the output air pressure. They are commonly used in pneumatic air compressors. Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.

How does a pneumatic regulator work?

Pneumatic regulators maintain output pressure by automatically cutting off the flow of a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.

When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.

Where are pneumatic regulators used?

Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas.

Things to consider when choosing a regulator:

  • Inlet pressure
  • Outlet pressure
  • Connection port sizes
  • Flow rate
  • Operating temperature
  • Size and weight requirements

...
Lees meer Lees minder

Filters

1 - 20 van 608 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 121-5660
FabrikantnummerMS4-LR-1/4-D7-AS
FabrikantFesto
€ 38,26
Each
Aantal stuks
G 1/4 0.5bar 12bar 14bar - G 1/4 1/4in 1/4in 7500L/min 1700L/min - G -10°C +60°C
RS-stocknr. 122-655
FabrikantnummerR07-200-RNKG
FabrikantNorgren
€ 23,40
Each
Aantal stuks
G 1/4 0.3bar 7bar 20bar R07 Rc 1/8 1/4in 1/8in 7L/s - Without Check Valve G -34°C +65°C
RS-stocknr. 122-649
FabrikantnummerR07-100-RNKG
FabrikantNorgren
€ 30,49
Each
Aantal stuks
G 1/8 0.3bar 7bar 20bar R07 Rc 1/8 1/8in 1/8in 6.5L/s - Without Check Valve G -34°C +65°C
RS-stocknr. 715-0767
FabrikantnummerVBA10A-F02GN
FabrikantSMC
€ 370,89
Each
Aantal stuks
G 1/4 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 703-6113
FabrikantnummerR412006111
€ 46,84
Each
Aantal stuks
G 1/4 0.5bar 16bar 16bar AS2-RGS G 1/4 1/4in 1/4in 2200L/min - Without Check Valve G -10°C +60°C
RS-stocknr. 667-4004
FabrikantnummerVBA20A-03GN
FabrikantSMC
€ 679,35
Each
Aantal stuks
Rc 3/8 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 184-4435
FabrikantnummerR64G-NNK-RMN
FabrikantNorgren
€ 64,48
Each
Aantal stuks
G 1/2 0.3bar 10bar 17bar R64G - - - - - Without Check Valve - -20°C +80°C
RS-stocknr. 267-3379
FabrikantnummerARJ1020F-M5-04
FabrikantSMC
€ 16,87
Each
Aantal stuks
M5 x 0.8 0.1MPa 0.7MPa 0.8MPa ARJ1020F - M5 - - - Without Check Valve Metric -5°C +60°C
RS-stocknr. 535-2378
Fabrikantnummer11-818-999
FabrikantNorgren
€ 162,60
Each
Aantal stuks
G 1/4 - - 8bar 11-818 - 1/4in - - 240L/min Yes G 0°C +70°C
RS-stocknr. 826-8080
FabrikantnummerVBA10A-F02
FabrikantSMC
€ 327,25
Each
Aantal stuks
G 1/4 - - 1MPa VBA - - - - - - - +2°C +50°C
RS-stocknr. 867-5700
FabrikantnummerP31RB12BNNP
FabrikantParker
€ 26,61
Each
Aantal stuks
G 1/4 - 8bar - - - 1/4in - - - - G -20°C +65.5°C
RS-stocknr. 121-5659
FabrikantnummerMS4-LR-1/4-D6-AS
FabrikantFesto
€ 38,26
Each
Aantal stuks
G 1/4 0.3bar 7bar 14bar - G 1/4 1/4in 1/4in 7500L/min 1800L/min - G -10°C +60°C
RS-stocknr. 797-5582
FabrikantnummerITV2050-31F2BS3
FabrikantSMC
€ 519,48
Each
Aantal stuks
G 1/4 0.005MPa 0.9MPa 1MPa ITV2000 G 1/4 1/4in 1/4in - - Without Check Valve G 0°C +50°C
RS-stocknr. 121-5658
FabrikantnummerMS4-LR-1/4-D5-AS
FabrikantFesto
€ 38,26
Each
Aantal stuks
G 1/4 0.3bar 4bar 14bar - G 1/4 1/4in 1/4in 7500L/min 2100L/min - G -10°C +60°C
RS-stocknr. 239-0670
FabrikantnummerR72G-2GK-RMN
FabrikantNorgren
€ 43,18
Each
Aantal stuks
G 1/4 0.3bar 10bar 20bar R72G Rc 1/8 1/4in 1/8in 33L/s - Without Check Valve G -34°C +65°C
RS-stocknr. 351-7264
FabrikantnummerR72M-2GK-RMN
FabrikantNorgren
€ 47,70
Each
Aantal stuks
G 1/4 0.3bar 10bar 20bar R72M G 1/8 1/4in 1/8in 39L/s - Without Check Valve G -34°C +65°C
RS-stocknr. 121-5680
FabrikantnummerMS6-LR-1/2-D6-AS
FabrikantFesto
€ 84,92
Each
Aantal stuks
G 1/2 0.3bar 7bar 14bar - G 1/2 1/2in 1/2in 7500L/min 6500L/min - G -10°C +60°C
RS-stocknr. 884-6716
FabrikantnummerAR20-F02-1-B
FabrikantSMC
€ 25,15
Each
Aantal stuks
G 1/4 0.02MPa 0.2MPa 1MPa - Rc 1/8 1/4 1/8in 20L/min - Without Check Valve G -5°C +60°C
RS-stocknr. 825-3867
FabrikantnummerARX21-N01
FabrikantSMC
€ 16,33
Each
Aantal stuks
NPT 1/8 0.05MPa 0.3MPa 0.3MPa ARX - 1/8in - 60L/min - Without Check Valve NPT -5°C +60°C
RS-stocknr. 796-7323
FabrikantnummerIR2000-F02
FabrikantSMC
€ 103,37
Each
Aantal stuks
G 1/4 0.005MPa 0.2MPa 1MPa IR2000 Rc 1/8 1/4in 1/8in 4.4L/min - Without Check Valve G -5°C +60°C