Pneumatic Rotary Unions

Pneumatic rotary unions, also known as rotary joints, are fittings used in pneumatic systems to enable rotation between parts. Pneumatic rotary fittings sit between a stationary part and a moving part. They allow compressed air or gases to flow easily from one part to another, and through to the rest of the pneumatic system. An example would be for the rotary union to sit between a pneumatic tube and a rotating drum.

Pneumatic rotary unions can be used in high-pressure environments and are designed to be able to withstand constant movement. They are generally made from stainless steel as it is also corrosion resistant.

Rotary unions consist of:

  • Housing
  • Shaft
  • Bearing
  • Seal

How does a pneumatic rotary union work?

Rotary unions act as an interface between the static and moving parts. Gas enters the pneumatic rotary union and is held within the union as it rotates. Once the openings of the valve meet, the gas is released from the fitting.Once it has left, more gas can enter the rotary union, and the process is repeated.


...
Lees meer Lees minder

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Threaded Connection Tube Connection Material Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Threaded Connection - Thread Size Tube Connection - Tube Size Threaded Connection - Gender Tube Connection - Type
RS-stocknr. 202-2754
FabrikantnummerQSR-G1/8-6
FabrikantFesto
€ 18,05
Each
Aantal stuks
QSR - Push In 6mm PBT - - - - 6mm - Push In
RS-stocknr. 202-2778
FabrikantnummerQSRL-1/8-4
FabrikantFesto
€ 15,54
Each
Aantal stuks
QSRL - Push In 4mm PBT - - - - 4mm - Push In
RS-stocknr. 202-2834
FabrikantnummerQSRL-G1/4-8
FabrikantFesto
€ 23,22
Each
Aantal stuks
QSRL - Push In 8mm PBT - - - - 8mm - Push In
RS-stocknr. 202-2705
FabrikantnummerGF-1/4
FabrikantFesto
€ 115,64
Each
Aantal stuks
GF - - - - - - - - - -
RS-stocknr. 202-2809
FabrikantnummerQSRL-1/4-8
FabrikantFesto
€ 21,22
Each
Aantal stuks
QSRL - Push In 8mm PBT - - - - 8mm - Push In
RS-stocknr. 202-2777
FabrikantnummerQSR-3/8-10
FabrikantFesto
€ 33,34
Each
Aantal stuks
QSR - Push In 10mm PBT - - - - 10mm - Push In
RS-stocknr. 202-2829
FabrikantnummerQSR-1/2-12
FabrikantFesto
€ 37,12
Each
Aantal stuks
QSR - - PBT - - - - - - -
RS-stocknr. 202-2855
FabrikantnummerQSRL-G1/4-6
FabrikantFesto
€ 18,05
Each
Aantal stuks
QSRL - Push In 6mm PBT - - - - 6mm - Push In
RS-stocknr. 196-4453
FabrikantnummerKSH10-02S
FabrikantSMC
€ 12,20
Each (In a Pack of 2)
Aantal stuks
KSH R 1/4 Male Push In 10 mm PBT 1 MPa -5 (No Freezing)°C +60 (No Freezing)°C 1/4in 10mm Male Push In
RS-stocknr. 202-2830
FabrikantnummerQSRL-3/8-12
FabrikantFesto
€ 36,24
Each
Aantal stuks
QSRL - Push In 10mm PBT - - - - 10mm - Push In
RS-stocknr. 202-2813
FabrikantnummerQSR-M5-4
FabrikantFesto
€ 15,54
Each
Aantal stuks
QSR - Push In 4mm PBT - - - - 4mm - Push In
RS-stocknr. 202-2769
FabrikantnummerQSRL-1/8-6
FabrikantFesto
€ 16,27
Each
Aantal stuks
QSRL - Push In 6mm PBT - - - - 6mm - Push In
RS-stocknr. 202-2755
FabrikantnummerQSRL-G1/2-12
FabrikantFesto
€ 40,66
Each
Aantal stuks
QSRL - - PBT - - - - - - -
RS-stocknr. 202-2885
FabrikantnummerQSR-3/8-12
FabrikantFesto
€ 38,64
Each
Aantal stuks
QSR - - PBT - - - - - - -
RS-stocknr. 202-2817
FabrikantnummerQSRL-G1/8-6
FabrikantFesto
€ 18,05
Each
Aantal stuks
QSRL - Push In 6mm PBT - - - - 6mm - Push In
RS-stocknr. 202-2810
FabrikantnummerQSR-1/4-6
FabrikantFesto
€ 16,27
Each
Aantal stuks
QSR - Push In 6mm PBT - - - - 6mm - Push In
RS-stocknr. 202-2847
FabrikantnummerQSRL-1/8-8
FabrikantFesto
€ 21,22
Each
Aantal stuks
QSRL - Push In 8mm PBT - - - - 8mm - Push In
RS-stocknr. 202-2770
FabrikantnummerQSRL-3/8-8
FabrikantFesto
€ 21,22
Each
Aantal stuks
QSRL - Push In 8mm PBT - - - - 8mm - Push In
RS-stocknr. 202-2877
FabrikantnummerQSR-G3/8-12
FabrikantFesto
€ 42,30
Each
Aantal stuks
QSR - - PBT - - - - - - -
RS-stocknr. 202-2833
FabrikantnummerQSR-G3/8-8
FabrikantFesto
€ 24,73
Each
Aantal stuks
QSR - Push In 8mm PBT - - - - 8mm - Push In