Pneumatic Guided Cylinders

Pneumatic guided cylinders are mechanical devices used to move heavy objects attached laterally to factory equipment (often called a side load). Their ball bearing guides help to absorb lateral forces as heavy objects are moved sideways. These cylinders have guide blocks that ensure the forces exerted by the side loads are distributed evenly. Some guided cylinders have cushioning plates which can reduce the noise during operation and also helps increase the life of the device and are available with single or double rods.

RS Components have a great range of pneumatic equipment including pneumatic guided cylinders with double acting drives and bore sizes ranging from 4 mm to 100 mm. These cylinders also have various pressures including 8 bar and 10 bar up to 1MPa and stroke lengths from 5 mm to 300 mm. 

What are pneumatic guided cylinders used for?

They act as guiding aids to keep the loads balanced during motion so they don't fall off the equipment that carries them. They are found for example in conveyor systems where side loads move upwards and downwards on conveyor belts.

Types of pneumatic guided cylinders

  • Multi-mount cylinders can be attached to one another in a modular fashion to give greater carrying capacity.
  • Dual-rod cylinders are used to prevent rod bending, piston bending or seal deterioration because their two-rod construction provides more durability and distributes weight evenly across the cylinders.
  • Slide cylinders have non-rotating platforms which make them rigid so that they cannot move. This means that they offer solid support when the heavy objects are slid onto the carriages.

...
Lees meer Lees minder

Filters

1 - 20 van 808 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Bearing Type Bore Stroke Maximum Operating Pressure Pneumatic Connection Cushioning Type Dimensions Weight Maximum Operating Temperature Length Absolute Maximum Pressure Height
RS-stocknr. 843-0658
FabrikantnummerMXS25-75
FabrikantSMC
€ 592,56
Each
Aantal stuks
MXS Double - 25mm 75mm 0.7 MPa - Rubber Bumper 172 x 92 x 62mm 2.7kg - 172mm 1.05MPa 62mm
RS-stocknr. 838-9275
FabrikantnummerMGJ10-10
FabrikantSMC
€ 140,10
Each
Aantal stuks
MGJ Double - 10mm 10mm 0.7 MPa - Rubber 35 x 17 x 33mm 48g +60°C 35mm 1.05MPa 33mm
RS-stocknr. 160-751
FabrikantnummerCDQMB12-10(KIT)
FabrikantSMC
€ 54,17
Each
Aantal stuks
CQM Double - 12mm 10mm 1 MPa - Rubber 41.5 x 25 x 25mm 52g +70°C 41.5mm - 25mm
RS-stocknr. 160-616
FabrikantnummerCDQMB50-50
FabrikantSMC
€ 138,72
Each
Aantal stuks
CQM Double - 50mm 50mm 1 MPa - Rubber 110.5 x 80 x 64mm 821g +70°C 110.5mm - 64mm
RS-stocknr. 124-4629
FabrikantnummerMXQ8C-30Z
FabrikantSMC
€ 286,16
Each
Aantal stuks
MXQC Double - 8mm 30mm 0.7 MPa - Rubber 88.5 x 38 x 21mm 170g - 88.5mm 1.05MPa 21mm
RS-stocknr. 758-0768
FabrikantnummerMGPM32TF-100Z
FabrikantSMC
€ 330,92
Each
Aantal stuks
MGP Double - 32mm 100mm 1 MPa - Rubber 202 x 112 x 48mm 2.9kg +60°C 202mm - 112mm
RS-stocknr. 124-4622
FabrikantnummerMXQ8A-20Z
FabrikantSMC
€ 258,34
Each
Aantal stuks
MXQA Double - 8mm 20mm 0.7 MPa - Rubber 78.5 x 41 x 23mm 160g - 78.5mm 1.05MPa 23mm
RS-stocknr. 844-4127
FabrikantnummerMGPM16-50Z
FabrikantSMC
€ 190,40
Each
Aantal stuks
MGP Double - 16mm 50mm 1 MPa - Rubber Bumper 96 x 62 x 25mm 510g +60°C 96mm 1.5MPa 25mm
RS-stocknr. 758-0749
FabrikantnummerMGPM25TF-200Z
FabrikantSMC
€ 309,23
Each
Aantal stuks
MGP Double - 25mm 200mm 1 MPa - Rubber 285 x 58 x 26mm 3kg +60°C 285mm - 58mm
RS-stocknr. 700-7427
FabrikantnummerMXS8-20
FabrikantSMC
€ 301,00
Each
Aantal stuks
MXS Double - 8mm 20mm 0.7 MPa - Rubber 61 x 40 x 24mm 160g - 61mm - 24mm
RS-stocknr. 758-0837
FabrikantnummerMGPM50TF-125Z
FabrikantSMC
€ 420,59
Each
Aantal stuks
MGP Double - 50mm 125mm 1 MPa - Rubber 243 x 112 x 48mm 6kg +60°C 243mm - 112mm
RS-stocknr. 758-0730
FabrikantnummerMGPM25TF-150Z
FabrikantSMC
€ 291,20
Each
Aantal stuks
MGP Double - 25mm 150mm 1 MPa - Rubber 235 x 58 x 26mm 2.5kg +60°C 235mm - 58mm
RS-stocknr. 350-0581
FabrikantnummerCXSM10-10
FabrikantSMC
€ 169,63
Each
Aantal stuks
CXSM - - 10mm 10mm 0.7 MPa - Rubber 82 x 17 x 46mm 150g +60°C 82mm - 46mm
RS-stocknr. 160-666
FabrikantnummerCDQMB50-100
FabrikantSMC
€ 164,95
Each
Aantal stuks
CQM Double - 50mm 100mm 1 MPa - Rubber 160.5 x 80 x 64mm 1.3kg +70°C 160.5mm - 64mm
RS-stocknr. 124-4619
FabrikantnummerMXQ8-30Z
FabrikantSMC
€ 366,95
Each
Aantal stuks
MXQ Double - 8mm 30mm 0.7 MPa - Rubber 88.5 x 38 x 23mm 190g - 88.5mm 1.05MPa 23mm
RS-stocknr. 757-8639
FabrikantnummerMGPM12-10Z
FabrikantSMC
€ 147,00
Each
Aantal stuks
MGP Double - 12mm 10mm 1 MPa - Rubber 52 x 58 x 26mm 240g +60°C 52mm - 58mm
RS-stocknr. 758-0783
FabrikantnummerMGPM40TF-25Z
FabrikantSMC
€ 298,90
Each
Aantal stuks
MGP Double - 40mm 25mm 1 MPa - Rubber 122 x 112 x 48mm 2kg +60°C 122mm - 112mm
RS-stocknr. 757-8654
FabrikantnummerMGPM16-75Z
FabrikantSMC
€ 200,21
Each
Aantal stuks
MGP Double - 16mm 75mm 1 MPa - Rubber 139.5 x 58 x 26mm 680g +60°C 139.5mm - 58mm
RS-stocknr. 838-9001
FabrikantnummerCXSJM6-10
FabrikantSMC
€ 137,24
Each
Aantal stuks
CXSJ Double - 6mm 10mm 0.7 MPa - Rubber 52 x 13.4 x 32mm 47g +60°C 52mm 1.05MPa 32mm
RS-stocknr. 700-7415
FabrikantnummerMXS6-50
FabrikantSMC
€ 390,48
Each
Aantal stuks
MXS Double - 6mm 50mm 0.7 MPa - Rubber 106 x 32 x 20mm 180g - 106mm - 20mm