Shock Absorbers

Shock absorbers are devices used to stop a moving load smoothly and slowly. Shock absorbers can be hydraulic or pneumatic and are used in a variety of industrial and commercial applications. RS Components offer a range of high-quality pneumatic shock absorbers, absorber stop collars and mounting equipment from leading brands such as Festo, SMC and ACE.

How does a shock absorber work?

Shock absorbers are self-contained devices that use compressed air or oil under pressure to provide a soft cushion or damping effect. The compressed air or pressurised oil is forced through a series of internal valves which restrict the flow. They convert kinetic energy of a load which is then dissipated to atmosphere.

Applications for a shock absorber

Shock absorbers are used in a wide range of applications. They are used where energy absorption is needed. Typical applications include

  • Suspension systems
  • Automation control
  • Robots
  • Hydraulic and pneumatic cylinders
  • Vibration control
  • Dispensing and vending machines
  • Pumps and motors
  • Linear actuators

Shock absorber types

Shock absorbers can be adjustable or self-compensating. Adjustable types have a manual adjustable dial which enables you to adjust the device to suit the load. Self compensating types typically use hydraulic oil which is forced through small orifices as the piston retracts.


...
Lees meer Lees minder

Filters

1 - 20 van 160 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Shock Absorber Type Body Length Overall Length Connection Type Maximum Energy Capacity Per Hour Maximum Energy Capacity Per Cycle Return Force Minimum Operating Temperature Minimum Return Force Compatible With Maximum Operating Temperature Thread Size Maximum Return Force
RS-stocknr. 686-2652
FabrikantnummerRBC1412
FabrikantSMC
€ 68,95
Each
Aantal stuks
RB - 67.3mm 92.8mm M14 x 1.5 - 19.6J - -10°C - - +80°C - 15.98N
RS-stocknr. 268-0585
FabrikantnummerMC 75EUM-3
FabrikantACE
€ 63,23
Each
Aantal stuks
MC - 52mm 70mm M12 x 1 28200Nm 9Nm 4 → 9N 0°C 4N - +65°C - 9N
RS-stocknr. 725-096
FabrikantnummerRB1412
FabrikantSMC
€ 66,90
Each
Aantal stuks
RB - 67.3mm 79.3mm M14 x 1.5 - 19.6J - -10°C - - +80°C - 15.98N
RS-stocknr. 834-241
FabrikantnummerMA 225EUM
FabrikantACE
€ 98,36
Each
Aantal stuks
MA - 88mm 118mm M20 x 1.5 45000Nm 25Nm 5 → 10N 0°C 5N - +66°C - 10N
RS-stocknr. 912-0881
FabrikantnummerRBC1007
FabrikantSMC
€ 51,19
Each
Aantal stuks
RB - 46.7mm 63.7mm M10 x 1 - 5.88J - -10°C - - +80°C - 6.86N
RS-stocknr. 847-512
FabrikantnummerAH 10
FabrikantACE
€ 5,20
Each
Aantal stuks
AH - - - - - - - - - 268-0535, 268-0557, 268-0563, 834-229 - M10 x 1mm -
RS-stocknr. 366-3395
FabrikantnummerPP 150
FabrikantACE
€ 4,84
Each
Aantal stuks
PP - - - - - - - - - - - - -
RS-stocknr. 366-3373
FabrikantnummerAH 25
FabrikantACE
€ 14,69
Each
Aantal stuks
AH - - - - - - - - - 366-3317, 366-3323, 366-3339, 834-257, 834-263 - M25 x 1.5mm -
RS-stocknr. 268-0557
FabrikantnummerMC 25 M
FabrikantACE
€ 41,86
Each
Aantal stuks
MC - 43mm 57.6mm M10 x 1 22600Nm 2.8Nm 3 → 6N 0°C 3N - +65°C - 6N
RS-stocknr. 366-3250
FabrikantnummerMC 150 M
FabrikantACE
€ 83,61
Each
Aantal stuks
MC - 69.1mm 86.6mm M14 x 1.5 34000Nm 20Nm 3 → 8N 0°C 3N - +66°C - 8N
RS-stocknr. 366-3244
FabrikantnummerMC 10 MH-B
FabrikantACE
€ 41,86
Each
Aantal stuks
MC - 28.5mm 38.5mm M8 x 1 4000Nm 1.25Nm 2 → 4N 0°C 2N - +65°C - 4N
RS-stocknr. 366-3496
FabrikantnummerQF 45
FabrikantACE
€ 20,82
Each
Aantal stuks
QF - - - - - - - - - - - - -
RS-stocknr. 480-3847
FabrikantnummerMB 25
FabrikantACE
€ 28,40
Each
Aantal stuks
MB - - - - - - - - - 068-0686, 268-0692, 268-0709, 268-0715, 268-0721, 268-0743, 268-0759, 366-3317, 366-3323, 366-3339, 834-257, 834-263 - - -
RS-stocknr. 725-074
FabrikantnummerRB2725
FabrikantSMC
€ 99,30
Each
Aantal stuks
RB - 99mm 124mm M27 x 1.5 - 147J - -10°C - - +80°C - 20.01N
RS-stocknr. 366-3288
FabrikantnummerMC 225 M
FabrikantACE
€ 91,50
Each
Aantal stuks
MC - 79.2mm 96.7mm M20 x 1.5 45000Nm 41Nm 4 → 9N 0°C 4N - +66°C - 9N
RS-stocknr. 843-0418
FabrikantnummerNRB050-030
FabrikantSMC
€ 51,28
Each
Aantal stuks
AH - - - - - - - - - - - 1/2-60 -
RS-stocknr. 366-3474
FabrikantnummerMA 4575EUM
FabrikantACE
€ 358,35
Each
Aantal stuks
MA - 145mm 246mm M45 x 1.5 282000Nm 1170Nm 50 to 180N -12°C 50N - +70°C - 180N
RS-stocknr. 480-3825
FabrikantnummerMB 20
FabrikantACE
€ 19,69
Each
Aantal stuks
MB - - - - - - - - - 268-0642, 268-0658, 268-0664, 268-0670, 366-3288, 366-3294, 366-3301, 834-241 - - -
RS-stocknr. 768-1631
FabrikantnummerRBC2015
FabrikantSMC
€ 76,55
Each
Aantal stuks
RB - 73.2mm 105.2mm M20 x 1.5 - 58.8J - -10°C - - +80°C - 20.5N
RS-stocknr. 725-080
FabrikantnummerRB2015
FabrikantSMC
€ 75,17
Each
Aantal stuks
RB - 73.2mm 88.2mm M20 x 1.5 - 58.8J - -10°C - - +80°C - 20.5N